• Products and Partners
    Products and Partners
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
Microchip
  • Products and Partners
  • Manufacturers
  • Microchip
  • More
  • Cancel
Microchip
Documents dsPIC SMPS AC-DC Reference Design
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Microchip to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ophilpott
  • Date Created: 16 Feb 2011 9:40 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 7:53 AM
  • Views 834 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

dsPIC SMPS AC-DC Reference Design

image

 

Summary
This reference design provides an easy method to evaluate the power, and features of SMPS dsPICRegistered Digital Signal Controllers for high wattage AC - DC conversion application. Discover the many benefits of digital power control implementation in this reference design. The SMPS AC - DC Reference Design unit works with universal input voltage range, and produces multiple DC outputs. The design is based on a modular structure, which features three major power stages; the input stage, intermediate stage and the third stage, a Point of Load. The input stage is a PFC Boost Converter, the intermediate stage is a Phase-Shifted Zero Voltage Transition (ZVT) Converter, which includes ZVT Full Bridge Converter and Synchronous Rectification, and the third stage is Single-phase and Multi-phase Buck Converters. This reference design uses two dsPIC33F16GS504 devices; one used for the PFC Boost Converter and ZVT Full Bridge Converter, while the other dsPICRegistered DSC is used for Single-phase and Multi-phase Buck Converters.

 

Features
Key features of SMPS AC - DC Reference Design

  • Operates at universal input voltage (85-265Vac, 45-65Hz)
  • Operates up to 300W sustained output
  • Full Load operation on 3.3V and 5V outputs when loaded individually and/or simultaneously:

o 3.3V output @ 56A

o 5V output @ 23A

  • Power Factor Performance of 0.99 at full load (110Vac/220Vac)
  • Fault Indication and Protection
  • Excellent Dynamic Load Performance and Output Sequencing
  • Separate boards, one for digital signals (Signal Board) and the other for the Power stages (Power Board)
  • Signal Board has two dsPIC33F16GS504 devices controlling different power stages
  • MPLABRegistered ICD 2 or REAL ICE support

 

Package Contents:

  • Integrated Signal Board and Power Board with enclosure
  • Documentation CD consisting of:

o AC - DC SMPS Reference Design Software

o AC - DC Schematics and PCB Layout files

o AC - DC SMPS Reference Design User’s Guide

o Test Results

o Readme file

Cable Assembly

 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

  • smps
  • microchiprenewable
  • sp:microchip
  • renewable
  • dspic