• Products and Partners
    Products and Partners
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
Microchip
  • Products and Partners
  • Manufacturers
  • Microchip
  • More
  • Cancel
Microchip
Documents PIC18F87J72 Single Phase Energy Meter Reference Design
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Microchip to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: ophilpott
  • Date Created: 16 Feb 2011 10:31 AM Date Created
  • Last Updated Last Updated: 16 Feb 2011 10:35 AM
  • Views 526 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

PIC18F87J72 Single Phase Energy Meter Reference Design

Part Number: ARD00280

 

Devices Supported: PIC18F87J72

 

Summary Description: The PIC18F87J72 Single Phase Energy Meter Reference DesignPIC18F87J72 Single Phase Energy Meter Reference Design is a fully functional single phase meter featuring the PIC18F87J72 MCU with Analog Front End. This low cost design uses a shunt for the current sensor in place of expensive current transformers. The PIC18F87J72 directly drives the LCD and includes both an isolated USB connection and non-isolated RS232 interface for meter calibration and access to the device power calculations. The system calculates active/reactive energy, forward/reverse energy, active/reactive/apparent power and RMS current/voltage. The Microchip Energy Meter 1-Phase Software is used to calibrate and monitor the system. It can also be used to create custom calibration setups. For some accuracy requirements only a single point calibration may be required. The energy meter software offers an automated step by step calibration process that can be used to quickly calibrate energy meters.

 

This Kit Contains:

One PIC18F87J72 Single Phase Energy Meter Reference Design

 

image

Features:

  • Working single phase energy meter
  • Energy calculation firmware: Active/Reactive Energy; Forward/Reverse Energy; Active/Reactive/Apparent Power; RMS Current & Voltage; Editable by meter designer
  • GUI-assisted software calibration
  • LCD display for energy
  • Low cost shunt based design
  • Better than IEC Class 0.5 performance
  • microchiprenewable
  • pic18f87j72
  • sp:microchip
  • renewable