• Products and Partners
    Products and Partners
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
Microchip
  • Products and Partners
  • Manufacturers
  • Microchip
  • More
  • Cancel
Microchip
Documents Microchip XLP 8-Bit Development Board - DM240313
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Microchip to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: RenfordNel
  • Date Created: 28 Nov 2011 3:13 PM Date Created
  • Last Updated Last Updated: 28 Nov 2011 3:19 PM
  • Views 285 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Microchip XLP 8-Bit Development Board - DM240313

XLP 8-Bit Development Board

 

Manufacturer Part No: DM240313DM240313

Order Code: 1846595 or 13T31101846595 or 13T3110

 

image

 

The XLP 8-bit Development Board is designed with eXtreme Low Power in mind.  Designed as a true platform for low power development, it enables designs with sleep currents as low as 20 nA.

 

The board is suitable for prototyping many low power applications including RF, temperature sensors, electronic door locks, LCD , remote controls, security sensors, smart cards, and energy harvesting. The PICtailTm interface supports Microchip’s extensive line of daughter cards for easy evaluation of your next low power application.

 

This low cost board is the ideal complement to the MPLABRegistered PICkit 3 or ICD 3 debugger and programmer realizing a fully-featured, economical, PIC18 or PIC16 development environment.

XLP 8-bit Development Board Features:

PIC18F87K22(128KB Flash, 80-pin PIM) installed
• Supports other PIC16LF1947 (28KB Flash, 64-pin PIM) Separate/Un-programmed
• Current measurement terminals allow device or board level current measurements
• Expansion connector accessing full device pin-out and breadboard prototype area
• Convenient connections for MPLAB PICkit 3, ICD 3 or REAL ICE for in-circuit programming and

 

Debugging:

• USB interface for power and PC communication
• 24AA256 Low Power (100nA Sleep, 1.7V Vdd) SPI serial-EEPROM
• Potentiometer (connected to 10-bit A/D, analog input channel)
• Analog output temperature sensor and CTMU based diode temperature sensor
• LEDs for indication
• Power Options: AAA, CR2032, Energy Harvesting, USB, External, or 9V power supply

*Also includes: USB Cable, Power Measurement Cable

 

 

Manufacturer Part No: DM240313DM240313

Order Code: 1846595 or 13T31101846595 or 13T3110

  • board
  • 8-bit
  • xlp
  • microchip
  • dm240313
  • development
  • 1846595
  • 13t3110