• Products and Partners
    Products and Partners
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
Microchip
  • Products and Partners
  • Manufacturers
  • Microchip
  • More
  • Cancel
Microchip
Documents Microchip Synchronous Boost Converter Board - MCP1640EV-SBC
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Microchip to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: doctorcdf
  • Date Created: 29 Nov 2011 1:11 PM Date Created
  • Last Updated Last Updated: 29 Nov 2011 1:23 PM
  • Views 413 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Microchip Synchronous Boost Converter Board - MCP1640EV-SBC

Manufacturer Part No.: MCP1640EV-SBCMCP1640EV-SBC

Devices Supported: MCP1640
Summary Description:
This evaluation board uses the MCP1640 in a high-efficiency (up to 96%), fixed frequency (500MHz), step-up DC-DC converter. It demonstrates:
Easy-to-use and minimum number of external components power supply solution for applications powered by one-cell, two-cell, or three-cell alkaline, NiCd/NiMH; one-cell Li-Ion or Li-Polymer batteries
Selection of the best operating mode for efficiency (PWM/PFM)
A wide input voltage range (0.35 to 5.5V) and low start-up voltage (0.65V)
PCB layouts recommendation for SOT23-6 and 2x3mm-8 DFN packages
Three common output voltages to evaluate: 2.0V, 3.3V and 5.0V enable selection (when disabled, the MCP1640 disconnects the path from input to output for “true-disconnect”).
This Kit Contains:
One MCP1640 Synchronous Boost Converter Evaluation Board
Features:
Input voltage range, VIN: 0.35V to 5.5V, with VIN ≤ VOUT; 1mA load after start-up
Fixed output voltage: 2.0V or 3.3V and 3.3V or 5.0V, selected using a mini dip switch on board
Output current: typical 100mA @ 3.3V Output, 1.2V Input or 350mA @ 5.0V Output, 3.3V Input
Start-up voltage: 0.65V at VIN = 1.2V, VOUT = 3.3V and IOUT = 1mA, resistive load
Automatic PFM/PWM Operation
PWM Switching Frequency = 500 kHz
Enable state selectable using mini-dip switch on board
Peak Input Current Limit up to 800mA
Over-temperature (if the die temperature exceeds 150°C, 10°C hysteresis)
For standby applications operates and consumes only 19μA while operating at no load and provides a true disconnect from input to output while shutdown

 

Order Code 1798098Order Code 1798098

Order Code 73R8372Order Code 73R8372

image

 

Devices Supported: MCP1640

 

Summary Description:

 

This evaluation board uses the MCP1640 in a high-efficiency (up to 96%), fixed frequency (500MHz), step-up DC-DC converter. It demonstrates:

 

 

  • Easy-to-use and minimum number of external components power supply solution for applications powered by one-cell, two-cell, or three-cell alkaline, NiCd/NiMH; one-cell Li-Ion or Li-Polymer batteries
  • Selection of the best operating mode for efficiency (PWM/PFM)
  • A wide input voltage range (0.35 to 5.5V) and low start-up voltage (0.65V)
  • PCB layouts recommendation for SOT23-6 and 2x3mm-8 DFN packages
  • Three common output voltages to evaluate: 2.0V, 3.3V and 5.0V enable selection (when disabled, the MCP1640 disconnects the path from input to output for “true-disconnect”).

 

 

This Kit Contains:

 

One MCP1640 Synchronous Boost Converter Evaluation Board

 

Features:

 

 

  • Input voltage range, VIN: 0.35V to 5.5V, with VIN ≤ VOUT; 1mA load after start-up
  • Fixed output voltage: 2.0V or 3.3V and 3.3V or 5.0V, selected using a mini dip switch on board
  • Output current: typical 100mA @ 3.3V Output, 1.2V Input or 350mA @ 5.0V Output, 3.3V Input
  • Start-up voltage: 0.65V at VIN = 1.2V, VOUT = 3.3V and IOUT = 1mA, resistive load
  • Automatic PFM/PWM Operation
  • PWM Switching Frequency = 500 kHz
  • Enable state selectable using mini-dip switch on board
  • Peak Input Current Limit up to 800mA
  • Over-temperature (if the die temperature exceeds 150°C, 10°C hysteresis)
  • For standby applications operates and consumes only 19μA while operating at no load and provides a true disconnect from input to output while shutdown

 

 

Manufacturer Part No.: MCP1640EV-SBCMCP1640EV-SBC

Devices Supported: MCP1640
Summary Description:
This evaluation board uses the MCP1640 in a high-efficiency (up to 96%), fixed frequency (500MHz), step-up DC-DC converter. It demonstrates:
Easy-to-use and minimum number of external components power supply solution for applications powered by one-cell, two-cell, or three-cell alkaline, NiCd/NiMH; one-cell Li-Ion or Li-Polymer batteries
Selection of the best operating mode for efficiency (PWM/PFM)
A wide input voltage range (0.35 to 5.5V) and low start-up voltage (0.65V)
PCB layouts recommendation for SOT23-6 and 2x3mm-8 DFN packages
Three common output voltages to evaluate: 2.0V, 3.3V and 5.0V enable selection (when disabled, the MCP1640 disconnects the path from input to output for “true-disconnect”).
This Kit Contains:
One MCP1640 Synchronous Boost Converter Evaluation Board
Features:
Input voltage range, VIN: 0.35V to 5.5V, with VIN ≤ VOUT; 1mA load after start-up
Fixed output voltage: 2.0V or 3.3V and 3.3V or 5.0V, selected using a mini dip switch on board
Output current: typical 100mA @ 3.3V Output, 1.2V Input or 350mA @ 5.0V Output, 3.3V Input
Start-up voltage: 0.65V at VIN = 1.2V, VOUT = 3.3V and IOUT = 1mA, resistive load
Automatic PFM/PWM Operation
PWM Switching Frequency = 500 kHz
Enable state selectable using mini-dip switch on board
Peak Input Current Limit up to 800mA
Over-temperature (if the die temperature exceeds 150°C, 10°C hysteresis)
For standby applications operates and consumes only 19μA while operating at no load and provides a true disconnect from input to output while shutdown

 

Order Code 1798098Order Code 1798098

Order Code 73R8372Order Code 73R8372

  • mcp1640ev-sbc
  • microchip
  • converter_evaluation_board
  • 73r8372
  • 1798098
  • evaluation_board