• Products and Partners
    Products and Partners
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
Microchip
  • Products and Partners
  • Manufacturers
  • Microchip
  • More
  • Cancel
Microchip
Documents Microchip PICkit 3 In-Circuit Debugger - PG164130
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Microchip to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: RenfordNel
  • Date Created: 28 Nov 2011 12:58 PM Date Created
  • Last Updated Last Updated: 4 Dec 2011 1:39 AM
  • Views 713 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Microchip PICkit 3 In-Circuit Debugger - PG164130

PICkit 3 In-Circuit Debugger

 

Manufacturer Part No: PG164130PG164130

Order Code: 1771323 or 25R83111771323 or 25R8311

 

image

 

Microchip’s PICkit 3 In-Circuit Debugger/Programmer uses in-circuit debugging logic incorporated into each chip with Flash memory to provide a low-cost hardware debugger and programmer. In-circuit debugging offers these benefits:

 

Low cost:

Minimum of additional hardware needed for debug

Expensive sockets or adapters are not required

 

The PICkit 3 can now also reprogram any PIC microcontroller with a simple push of a button.

 

The MPLAB PICkit 3 allows debugging and programming of PICRegistered and dsPICRegistered Flash microcontrollers at a most affordable price point using the powerful graphical user interface of the MPLAB Integrated Development Environment (IDE). The MPLAB PICkit 3 is connected to the design engineer's PC using a full speed USB interface and can be connected to the target via an Microchip debug (RJ-11) connector (compatible with MPLAB ICD 2, MPLAB ICD 3 and MPLAB REAL ICE). The connector uses two device I/O pins and the reset line to implement in-circuit debugging and In-Circuit Serial ProgrammingTm.
 
PICkit 3 Features
  • USB (Full speed 12 Mbits/s interface to host PC)
  • Real-time execution
  • MPLAB IDE compatible (free copy included)
  • Built-in over-voltage/short circuit monitor
  • Firmware upgradeable from PC/web download
  • Totally enclosed
  • Supports low voltage to 2.0 volts (2.0v to 6.0v range)
  • Diagnostic LEDs (power, busy, error)
  • Read/write program and data memory of microcontroller
  • Erase of program memory space with verification
  • Freeze-peripherals at breakpoint
  • Program up to 512K byte flash with the Programmer-to-Go
 
Header Information
Some 8-, 14- and 18-pin devices use small header boards with a special MCU for debugging. This special MCU has extra pins for PICkit 3 communication and therefore allows the use of all pins on the part for the application. The header board is not used or needed for programming.

 

 

Manufacturer Part No: PG164130PG164130

Order Code: 1771323 or 25R83111771323 or 25R8311

  • 25r8311
  • pg164130
  • debugger
  • 1771323
  • microcontroller
  • mplab_pickit_3
  • in-circuit
  • pickit_3
  • pic