• Products and Partners
    Products and Partners
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
Microchip
  • Products and Partners
  • Manufacturers
  • Microchip
  • More
  • Cancel
Microchip
Documents Microchip PIC32 Ethernet Starter Kit - DM320004
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Microchip to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: RenfordNel
  • Date Created: 28 Nov 2011 1:30 PM Date Created
  • Last Updated Last Updated: 4 Dec 2011 1:39 AM
  • Views 1462 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Microchip PIC32 Ethernet Starter Kit - DM320004

PIC32 Ethernet Starter Kit

 

Manufacturer Part No: PG164130PG164130

Order Code: 1778059 or 51R85641778059 or 51R8564

 

image

 

Ethernet Starter Kit

 

The PIC32 Ethernet Starter Kit provides the easiest and lowest cost method to experience 10/100 Ethernet development with PIC32. Combined with Microchip's free TCP/IP software, your project will be running in no time. The PIC32 has an available CAN 2.0b peripheral and USB host/device/OTG.

 

The Ethernet Starter Kit has a form factor and expansion connector that are compatible with other PIC32 Starter Kits.

 

Develop > Program > Run

 
  • Free MPLAB IDE v8.43 or newer
  • Free MPLAB C Compiler for PIC32 with no code size limit
  • Example project files for Ethernet and USB applications
  • Integrated programmer - all you need is the included USB Cable
  • Program and verify a full 512k image in less than 9 seconds
  • Integrated debugger - all you need is the included USB cable
  • Full C source-based debugging in MPLAB IDE
  • PIC32 running at 80 MHz with 512K Flash, 128K RAM, 8 ch. DMA + 8 ch. DMA dedicated to Ethernet, CAN and USB
  • USB powered board
  • USB and Ethernet connectors, user switches, and LEDs
  • Expansion connector enables addition of Microchip's PIC32 expansion boards or create your own
  • Majority of MCU signals are present on the connector [Hirose: FX10A-120P/12-SV1(71)]

 

Box Contents:


PIC32 Ethernet Starter Board
Standard A to mini B cable for debugger
Standard A to micro B cable for USB application development
Ethernet cable

The PIC32 Ethernet Starter Kit runs on Microsoft Windows 2000, Windows XP, Windows Vista, and Windows 7.

 

 

Manufacturer Part No: PG164130PG164130

Order Code: 1771323 or 51R85641771323 or 51R8564

  • microchip
  • ethernet
  • 1771323
  • 51r8564
  • dm320004
  • starter
  • kit
  • pic32