• Products and Partners
    Products and Partners
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
Microchip
  • Products and Partners
  • Manufacturers
  • Microchip
  • More
  • Cancel
Microchip
Documents Microchip F1 Evaluation Platform - DM164130-1
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Microchip to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: RenfordNel
  • Date Created: 28 Nov 2011 1:43 PM Date Created
  • Last Updated Last Updated: 4 Dec 2011 1:39 AM
  • Views 687 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Microchip F1 Evaluation Platform - DM164130-1

F1 Evaluation Platform

 

Manufacturer Part No: DM164130-1DM164130-1

Order Code: 1761253 or 50R85351761253 or 50R8535

F1 Evaluation Platform

   image

The F1 Evaluation Platform is a simple development tool for Enhanced Mid-range PIC microcontrollers (PIC12F1xxx/PIC16F1xxx) and demonstrates the capabilities & low power enhancements of these new PIC microcontrollers. This provides a platform for general purpose development and gives you the ability to develop code for any PIC12F1xxx/PIC16F1xxx microcontroller.

 

Quick & easy development is ensured with the integrated functionality including: prototyping area, LCD control, system current monitoring, temperature sensing, Real-Time-Clock, LED drive, button control, and BLDC motor control.

 

F1 Evaluation Platform Features

  • 44-pin development board with generous prototyping area
  • Populated with a PIC16LF1937 featuring nanoWatt XLP technology
  • 3 Volt, 40 segment multimeter LCD glass
  • Potentiometer
  • Mechanical button
  • MCP9800 temperature sensor
  • 32kHz low power crystal
  • LEDs
  • Current monitoring connector to measure low power XLP capabilities
  • In Circuit Serial Programming Interface for PICkit3
  • PICkit serial interface
  • Expansion header for the F1 BLDC motor add-on

 

Included Demos:

  • Low Power Demonstration
  • LCD Demonstration
  • Brushless DC (BLDC) motor control (requires F1 BLDC motor add-on)

 

Package Contents

  • F1 Evaluation Platform
  • Platform & Demonstration Guide
  • Source code for included demonstrations
  • Board schematics

 

Manufacturer Part No: DM164130-1DM164130-1

Order Code: 1761253 or 50R85351761253 or 50R8535

  • dm164130-1
  • microchip
  • 50r8535
  • f1
  • evaluation
  • platform
  • 1761253