• Products and Partners
    Products and Partners
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
Microchip
  • Products and Partners
  • Manufacturers
  • Microchip
  • More
  • Cancel
Microchip
Documents Microchip Multimedia Expansion Board - DM320005
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Microchip to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: RenfordNel
  • Date Created: 28 Nov 2011 12:29 PM Date Created
  • Last Updated Last Updated: 18 Dec 2011 1:33 AM
  • Views 427 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Microchip Multimedia Expansion Board - DM320005

Multimedia Expansion Board

 

Manufacturer Part No: DM320005DM320005

Order Code: 77R3890 or 182829877R3890 or 1828298

 

image

 

The Multimedia Expansion Board (MEB) provides PIC32 Starter Kit, dsPIC33E USB Starter Kit or PIC24E USB Starter Kit users with an integrated yet flexible solution for development of high impact user interfaces.

 

The board comes with a 3.2 Color TFT touch-screen QVGA display, an onboard FCC certified WiFi module, a 24-bit stereo audio code, a three-axis accelerometer, a joystick and a MicroSD memory card slot. Simply connect any DM320001DM320001, DM320003-2DM320003-2, DM320004DM320004, DM330012DM330012 and DM240012 Starter Kit to the MEB and you're ready to develop, program and debug code for the user interface features.

 

Demo software for the MEB may be downloaded below and is also contained within the Microchip Application Library, including software for the joystick, accelerometer, CPLD and more.

 

Connect
  • Attach any PIC32, dsPIC33E or PIC24E Starter Kit (required)
  • Power via USB through the starter kit, or external 9V supply
View
  • Fast High Color Images
  • Localized Fonts
  • Visual Prompts and buttons
Listen
  • 24-bit Stereo Audio
  • Speex Voice Playback
  • MP3 Music
Interact
  • Touch Screen Buttons
  • 8 position Joystick with Fire button
  • 3 Axis Orientation / Acceleration
Network
  • FCC Certified Wi-FiTm
  • 10/100 Ethernet via PIC32 Ethernet Starter Kit

 

 

Board Features:
image
image
1. 3.2 inch (8.1 cm) QVGA touch screen display with backlight 2. Five user-controlled LEDs
3. Four-way joystick (S2)
4. Fire button (S1)
5. Headphone jack
6. Line output jack
7. Microphone input jack
8. Power LED
9. PICtailTm compatible expansion connector
1. Solomon Systech Graphics Controller (SSD1926)
2. microSD card slot.
3. Regulated 3.3V and 1.8V power supply for powering the board via a starter kit or 9-14V power supply
4. Accelerometer and temperature sensor (BMA150)
5. 24LC08 EEPROM.
6. SPI Flash (SST25VF016)
7. 24-bit audio codec (WM8731)
8. CPLD for SPI and Chip Select configuration
9. Starter kit connector
10. Integrated 802.11 wireless connectivity

 

Manufacturer Part No: DM320005DM320005

Order Code: 77R3890 or 182829877R3890 or 1828298
  • board
  • 1828298
  • microchip
  • 77r3890
  • expansion
  • starter
  • multimedia
  • kit
  • pic32
  • dm320005