• Products and Partners
    Products and Partners
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
Microchip
  • Products and Partners
  • Manufacturers
  • Microchip
  • More
  • Cancel
Microchip
Documents Microchip Serial SRAM Products
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Microchip to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: doctorcdf
  • Date Created: 12 Jan 2012 4:13 PM Date Created
  • Last Updated Last Updated: 12 Jan 2012 4:24 PM
  • Views 628 views
  • Likes 1 like
  • Comments 1 comment
Related
Recommended

Microchip Serial SRAM Products

Microchip Serial SRAM Products

 

image

 

Traditionally, there have  been two ways to increase an application’s access to RAM, use a larger microcontroller with more RAM  or use an external parallel RAM that ties up 16-20 I/O. Microchip’s Serial SRAM in small, 8-pin packages uses an SPI interface (only requires 4 I/O) and offers the flexibility to add RAM to a design without the disadvantages of using a large micro or parallel RAM. Microchip currently offers 64K-Bit and 256K-Bit devices operating at up to 20MHz.

Traditionally, there have  been two ways to increase an application’s access to RAM, use a larger microcontroller with more RAM  or use an external parallel RAM that ties up 16-20 I/O. Microchip’s Serial SRAM in small, 8-pin packages uses an SPI interface (only requires 4 I/O) and offers the flexibility to add RAM to a design without the disadvantages of using a large micro or parallel RAM. Microchip currently offers 64K-Bit and 256K-Bit devices operating at up to 20MHz.

 

 

To explore Farnell’s Microchip Serial SRAM offering  - browse using the links below:

 

1.8v Operation

 

IC, SRAM, SERIAL, 256K, 1.7V, PDIP8IC, SRAM, SERIAL, 256K, 1.7V, PDIP8

IC, SRAM, SERIAL, 256K, 1.7V, SOIC8IC, SRAM, SERIAL, 256K, 1.7V, SOIC8

IC, SRAM, SERIAL, 64K, 1.7V, PDIP8IC, SRAM, SERIAL, 64K, 1.7V, PDIP8

IC, SRAM, SERIAL, 64K, 1.7V, PDIP8IC, SRAM, SERIAL, 64K, 1.7V, PDIP8

 

3v Operation

 

IC, SRAM, SERIAL, 256K, 2.7V, PDIP8IC, SRAM, SERIAL, 256K, 2.7V, PDIP8

IC, SRAM, SERIAL, 256K, 2.7V, SOIC8IC, SRAM, SERIAL, 256K, 2.7V, SOIC8

IC, SRAM, SERIAL, 64K, 2.7V, PDIP8IC, SRAM, SERIAL, 64K, 2.7V, PDIP8

IC, SRAM, SERIAL, 64K, 2.7V, SOIC8IC, SRAM, SERIAL, 64K, 2.7V, SOIC8

  • serial_sram
  • microchip
  • sp:microchip
  • sram
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply
  • fustini
    fustini over 14 years ago

    I've used the 3V 256k part in an Arduino audio processing project, and it worked well with the Arduino Playground library.  Only wish Microchip made higher density.  I think in the future I'll have to figure out a scheme to use multiple SRAMs on the SPI bus.