Molex
  • Products & Partners
  • Manufacturers
  • Molex
  • More
  • Cancel
Molex
Documents HSAutoLink™︎ USB which meets USCAR requirements
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Molex to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: andy
  • Date Created: 17 Oct 2010 10:42 PM Date Created
  • Last Updated Last Updated: 23 Jul 2011 2:48 PM
  • Views 2280 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

HSAutoLink™︎ USB which meets USCAR requirements

image
 
Molex continues its momentum of leveraging and migrating data communication technology to the automotive and transportation industries. HSAutoLink (alternatively referenced as USCAR USB) is the emerging high-speed data bus for vehicles. The data bus encompasses technologies used in other markets such as Universal Serial Bus (USB 2.0), Low Voltage Differential Signaling (LVDS), IEEE 1394b (FireWire*), FlexRay, eMOST and Ethernet.     
 
Molex has packaged an economical and widely deployed five-pin shielded connection system from the consumer market into a more rugged connector system to meet automakers' mechanical requirements.  The automotive industry-standard interface known as USCAR-30 supports USB 2.0 requirements for OEM system certification. The new, sturdy family of HSAutoLink connectors and cables will bring USB and other technologies into the information and entertainment systems in vehicles.     
 
Cable assemblies utilizing the USB Standard A receptacle provide shrouded and latching capabilities for mounting in a vehicle, providing a consumer interface for vehicle passenger use. Following similar design principles, the HSAutoLink cabling system is specified to allow for positive latching and connection to a media module within the vehicle. This connection links with the media module allowing a digital-signal conversion to a vehicle's more traditional-analog signal, enabling the use of devices such as MP3 players, flash drives, portable navigation systems, etc.     
 
Three primary cable configurations (Series 111005, 111014 and 111015), along with the keyed headers right-angle (Series 49616) and vertical (104004), will allow for various packaging options and offer integration engineers the opportunity to more easily design-in Molex's HSAutoLink connector system.
 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 
 
APPLICATIONS
Automotive/Transportation
Industrial
Non-Automotive Transportation
Automotive Vehicles
Automation equipment
ATVs & Trucks
 

KEY FEATURES
Shrouds and latches
Full-length cable shielding
Standard Molex automotive and USB components
USCAR-30 compliant
Rugged assembly with positive latching and assembly guide rails
Pre-assembled housing and industry-standard USB 2.0 certified mini-B header
Vacuum pick-n-place capability from embossed tape-and-reel packaging
Pre-alignment and solder hold down posts for shield assembly and main housing body
Multiple header keying options (A and B available now, additional options will be available) 
Polarization keying provides assurance of proper mating with side-by-side parts
Use high-temperature plastic
Rugged connectors meet USCAR requirements
Superior signal performance and reduced Electro Magnetic Interference (EMI)
Provides ease-of-use and simplified assembly process
Provides qualified and market tested USB electrical performance
Provides a proven interface offering good mechanical performances (mating force, unmating force and polarization efficiency)
Meets all USB 2.0 electrical and EMI shielding requirements USCAR-30 compliant
Offers a high degree of manufacturing ease
Provides robust PCB mount retainment
Polarization keying provides assurance of proper mating with side-by-side parts
Compatible with Lead-free through-hole reflow process (pin-and-paste)
image
DESCRIPTIONMolex#
HEADER, MINI B, R/A, POL A, 5WAY49616-071149616-0711
HEADER, MINI B, R/A, POL B, 5WAY49616-071549616-0715
HEADER, MINI B, VERT, POL B, 5WAY104004-0501104004-0501
HEADER, MINI B, VERT, POL A, 5WAY104004-0505104004-0505
LEAD, TYPE A, TO, MINI B POL B, 0.5M111015-0100111015-0100
LEAD, TYPE A, TO, MINI B POL A, 0.5M111015-0101111015-0101
LEAD, MINI B, IN LINE, POL AA, 0.5M111005-1010111005-1010
LEAD, MINI B, IN LINE, POL AB, 0.5M111005-1020111005-1020
LEAD, MINI B, IN LINE, POL BA, 0.5M111005-1030111005-1030
LEAD, MINI B, IN LINE, POL BB, 0.5M111005-1040111005-1040
LEAD, MINI B, M-M, POL AA, 0.5M111014-5000111014-5000
LEAD, MINI B, M-M, POL AB, 0.5M111014-5001111014-5001
LEAD, MINI B, M-M, POL BB, 0.5M111014-5003111014-5003

Fullscreen 7282.contentimage_13365.html Download
<html><head><title>Jive SBS</title></head>
<body><font face="arial,helvetica,sans-serif">
<b>Error</b><br><font size="-1">
An general error occurred while processing your request.
</font></font></body></html>

Visit or Join Interconnect group
(New technologies, discussions, help)

Attachments:
image
  • molex
  • 104004-0501
  • 111005-1010
  • hs_autolink
  • at:npi
  • connector
  • 49616-0711
  • 111005-1020
  • 49616-0715
  • hs
  • 111014-5003
  • usb
  • 111014-5000
  • at:manufacturers
  • 111015-0100
  • 111005-1040
  • 111015-0101
  • 111014-5001
  • 104004-0505
  • int:npi
  • automotive
  • autolink
  • 111005-1030