Molex
  • Products & Partners
  • Manufacturers
  • Molex
  • More
  • Cancel
Molex
Documents Molex HyperJack POE Plus PSE
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Molex to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: andy
  • Date Created: 2 Dec 2010 11:19 PM Date Created
  • Last Updated Last Updated: 23 Jul 2011 2:47 PM
  • Views 924 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Molex HyperJack POE Plus PSE

image
Molex has developed the first single-port PoE Plus PSE Integrated Connector Module in accordance with IEEE802.3at — a complete, plug-and-play solution to provide customers with a simplified design process and easy migration path from non-PoE to fully integrated PoE Plus capability.  Based on the RJ45 jack, the new HyperJackTm Integrated Connector Module  (ICM) from Molex is first on the market to integrate full PoE and PoE Plus Power Sourcing Equipment  (PSE) capability in a single-port.
imageThe 1x1 PSE module integrates the capability to power PoE-enabled devices with an output of up to 30Watts. IEEE802.3at PoE Plus compliant, the single-port Integrated Connector Module also supports the previous IEEE802.af standard.                
 
Previously,  implementing PoE or PoE Plus for a single-port application required developing a discrete solution on the customer’s board using expensive controller silicon and reference designs. Power must be isolated from signal and significant design effort is required to protect the PCB from transients and emissions while achieving all IEEE802.3at requirements. By integrating the PoE circuitry inside the connector, Molex now provides the first drop-in, single-port, complete PSEICM solution.                
 
The footprint of the Molex single-port ICM is designed to optimize the separation distance of the signal and LED pins from the PoE circuitry, significantly reducing the complexity of PCB routing. The module has an external reset feature and capability to set maximum PoE class requirements (maximum power delivery allowed).                
The Molex ICM is designed with through-hole pins for wave soldering but is also capable of withstanding lead-free solder reflow up to 260°C. The broad operating- temperature range and low heat dissipation makes this single-port ICM solution ideally suited for small applications without cooling fans. PoE Plus according to the IEEE standard requires Cat5 cable or higher.
    
Molex Part Number:   85759-100185759-1001
  
APPLICATIONS
Telecommunications, Datacomms, Industrial and small office/ home office
• PoE power injectors
• Low PoE port-count switches
• IP enabled devices (security devices)
• Office or home broadband routers
• Building automation
• Wireless access points
• Desktop computers / server
  peripheral communication and power
• Set-top boxes
image image image image image

   
KEY FEATURES & BENEFITS
• Fully integrated PoE and PoE Plus
• PSE IEEE802.3at
• No External circuitry required
• Single-port (1x1) configuration
• 10/100 and Gigabit magnetic capability
• EMI and HiPot  tested
• Protection circuitry: ESD, EFT, EMI
• 30 Watts POE output
• Thermally optimised
• Complete, plug-and-play solution
• LED status indicators
    

  
Molex Part Number:   85759-100185759-1001

 

Fullscreen 3157.contentimage_13365.html Download
<html><head><title>Jive SBS</title></head>
<body><font face="arial,helvetica,sans-serif">
<b>Error</b><br><font size="-1">
An general error occurred while processing your request.
</font></font></body></html>

Visit or Join Interconnect group
(New technologies, discussions, help)

Attachments:
imageBrochure 987650-4201.pdf
  • molex
  • gigabit
  • cat6
  • ieee802.af
  • pseicm
  • rj45
  • cat6a
  • power_sourcing_equipment
  • hyperjack
  • poe
  • 85759-1003
  • pse
  • int:npi
  • hipot
  • power_over_ethernet
  • imc
  • 85759-1001
  • 85759-1006
  • cat5
  • ieee802.3at
  • 10/100
  • nt:npi
  • cate