Molex
  • Products & Partners
  • Manufacturers
  • Molex
  • More
  • Cancel
Molex
Documents Molex EXTreme Power
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Molex to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: andy
  • Date Created: 7 Feb 2011 10:09 AM Date Created
  • Last Updated Last Updated: 7 Oct 2021 7:53 AM
  • Views 1975 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Molex EXTreme Power

 

image
EXTreme LPHPowerTm
      

High-current, low-profile EXTreme LPHPowerTm connector extends mounting flexibility to backplane or midplane mating  applications.
image
This video is unavailable.
You don't have permission to edit metadata of this video.
The EXTreme LPHPowerTm Connector is a mixed, high-current power and signal connector system that picks up where traditional connectors leave off. Designed with power blades parallel to the PC board, its extremely low-profile height of only 7.50mm (.295") allows greater system airflow while taking up 53% less space than traditional connectors with the same current rating.
 
Designed as a new generation of power interconnect, Molex's EXTreme LPHPowerTmconnector provides up to 127.0A per linear inch of space, has two isolated power blades in each housing bay and can be mated in a right-angle, co-planar or vertical orientation. EXTreme LPHPowerTm can be mated in a traditional two-piece connector system, or as a one-piece receptacle-to-cardedge / bus-bar application.
  
Applications:
 
Features & Benefits:
 
Data/Communications:
    Test equipment
    Workstations

Industrial Production Equipment:
    Industrial Controllers

Networking:
    1U rack box
    Backplanes
    Power Supplies
    Servers

Telecommunications
    Routers
    Switches






EXTremePower LPH
View products or buy:

Europe       US       Asia
    
DATASHEET: [CLICK]
Low-profile design, 7.50mm  (.295") height Enhances system airflow and provides 127.0A per linear inch
Receptacle sides mates to Molex standard LPH plug or an industry standard 1.57mm PCB gold finger card edge.Extends design flexibility
Rated for current interruption Meets hot-plugging requirements
Rugged signal and power contactsReduce the potential for stubbing or damage
Two isolated power contacts per housing bay (top and bottom)Allows power and return circuits in a single bay for a total of 60.0A per power bay
image

____________________________________________________

EXTreme MicroPowerTm

Low-profile, high-current EXTreme MicroPower header provides versatile solutions in a compact design

image
Designed for high-current density applications, Molex's EXTreme MicroPower header is soldered directly to PCBs such as a Voltage Regulator Module (VRM) or a mother-board using a slotted via. With a current rating of 16.0A per blade at 30° T-rise, Micro-Max Power may be used in any board-to-board application where power transfer is needed through a non-separable interface in a compact design.

EXTreme MicroPower headers are available in circuit sizes ranging from 4-to-24 blades in a single-row configuration. Optional voided circuits are available to allow for use in high-voltage applications.
  

Applications:
  
Features & Benefits:
 

Consumer
    Desktop

Data/Communications
    Workstations

Networking
    Blade server
    Point-of-load power transfer
    Router/Switch
    VRM modules

4.17mm (.164") connector height off the PCBLow-profile design enhances system airflow
Non-separable interfaceAllows for higher-current and greater density capability with lower resistance plane-to-plane compared to similar products with separable interfaces or standard stick headers
Compact sizeImproves airflow and saves PCB space
Optional voided circuitsDesign flexibility for high-voltage applications
Two blade lengths availableAccommodates 1.57 to 2.36mm (.050 to .093") PCB thickness
Reliable and compact where change-out is not neededEasily adaptable to many applications

EXTreme MicroPowerTm
View  products or buy:
Europe       US       Asia

DATASHEET: [CLICK]
image

____________________________________________________

EXTreme ZPowerTm

EXTreme ZPower is a high-current, rigid, board-to-board and wire-to-board mezzanine style interconnect designed to transfer power loads from one PCB to another.

image
EXTreme ZPower connectors utilize a unique, dual interface which results in long-term reliability. The EXTreme ZPower connector allows 50.0A to be carried between parallel boards in 0.232 in², with less than .020 milliohms initial plane-to-plane resistance.     
 
The EXTreme ZPower connector is press-fit into the PC base board.  The PC top board is then screwed down on top of the EXTreme ZPower connector, forming a high-pressure interface. A unique, dual Hertzian contact design allows the screw to be installed without affecting the compliant-pin interface in the opposing PCB.     
 
The rigid nature of this interconnect allows high-density PCB applications to benefit from real-estate savings, by employing
EXTreme ZPower in a dual role. EXTreme ZPower performs as both a high-reliability power connector and a durable stand-off, relieving the need for separate mechanical stand-offs in some applications.         
       
EXTreme ZPower can also be used as an efficient, wire-to-board connector. This application is achieved through using standard wire-crimp, ring-lug terminals as the mating interface to the EXTreme ZPower screw-down terminal interface.
    
Features & Benefits:
 
Z-Power
View products or buy:
Europe       US       Asia

DATASHEET: [CLICK]
50.0 and 30.0A versions availableAllows for a variety of applications
Low-contact resistanceLow heat generated
Compliant-pin interfaceProvides a solderless termination
Rigid, screw-down interfaceEnsures a high-pressure, reliable contact
Patented internal terminal designAllows for coplanarity mismatch in parallel boards
Captured internal nutProvides ease of assembly
Board-to-board or wire-to-boardProvides flexible design options

____________________________________________________


View Molex EXTreme Power roadmap:  [CLICK]
 


image
Visit or Join Interconnect group
(New technologies, discussions, help)

  • lph
  • molex
  • compliant_pin
  • high_current
  • ssi
  • extreme_micropower
  • at:npi
  • high_power
  • blind_mate
  • nte14-indcont
  • nte14-medical
  • nte14
  • power_tap
  • power_standoff
  • extreme_power
  • power_supply
  • ring_lug
  • z-power
  • int:npi
  • nte14-connectors
  • 50a
  • card_edge
  • 30a
  • press-fit
  • power_&_signal
  • board_to_board