Molex
  • Products & Partners
  • Manufacturers
  • Molex
  • More
  • Cancel
Molex
Documents Molex Pico-Clasp 1mm Wire-to-Board Connector
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Molex to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: andy
  • Date Created: 11 Jun 2011 10:23 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 10:29 AM
  • Views 2407 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Molex Pico-Clasp 1mm Wire-to-Board Connector

http://uk.farnell.com/productimages/farnell/standard/2216143.jpgHeader 1

Header 2

The new 1.00mm (.039") pitch wire-to-board Pico-ClaspTm connector system from  Molex was developed for various connections in Flat Panel Displays (FPD). The  compact, small circuit size features of this system also make it ideal for other  applications such as Notebook PCs and other compact devices.

The system is offered in both single and dual row versions. Friction and  positive locks are offered for various application needs. Other features include  mating guides, solder tabs and footprint compatibility with some competitive  versions

image
image

Applications:
    

  • Notebook PC
  • Plasma / LCD Televisions
Features:
       

Smallest pitch for positive lock Wire-to-Board crimp system

Provides space savings for mounting other components

Inner positive lock (6-50 circuit sizes)

Prevents wire hooking
Latch protection and secure mating retention

Wide header variations

Provides customers with many choices and design flexibility

Low mating and un-mating forces

Easy connecter insertion and extraction

Outer positive lock (3-5 circuit sizes)

Strong mating retention and clear click feeling



View   the products  / buy:
Europe     Asia  

 

 

image
Visit or Join Interconnect group
(New technologies, discussions, help)

Attachments:
imageJPN-051.pdf
  • 501331-0607
  • 501331-1107
  • 501330-0400
  • 1m
  • 501331-0807
  • wire-to-board
  • molex
  • 501330-1400
  • interconnect
  • 501189-3010
  • 501331-0207
  • 501334-0100
  • 501190-4027
  • 501330-1500
  • connector
  • rohs
  • 501331-1507
  • 501189-2010
  • 501330-1000
  • 501190-2027
  • 501330-0600
  • 501190-3027
  • 92001-1198
  • 501331-1307
  • 501189-5010
  • 501330-0300
  • 501331-0907
  • 501331-0407
  • 501331-1407
  • 501331-1207
  • 501190-5027
  • 501330-0700
  • 501189-4010
  • 501331-0307
  • 501331-0707
  • 63819-1500
  • 501330-1300
  • 501330-1100
  • 501330-1200
  • 501330-0800
  • 501331-1007
  • 501331-0507
  • connectivity
  • 501330-0200
  • 501330-0900
  • 501330-0500