Multicomp Pro
  • Products & Partners
  • Manufacturers
  • Multicomp Pro
  • More
  • Cancel
Multicomp Pro
Documents Multicomp Pro 3d Printer
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Multicomp Pro to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: kellyhensen
  • Date Created: 19 Feb 2020 9:59 PM Date Created
  • Last Updated Last Updated: 15 Jul 2020 2:02 PM
  • Views 1792 views
  • Likes 5 likes
  • Comments 2 comments
Related
Recommended

Multicomp Pro 3d Printer

See what Matthew thought on his unboxing and initial trial of this Multicomp Pro 3d Printer.

Unsupported video URL format.

Product LinkProduct Link

 

PRINTER & PRINTING PROPERTIES

Technology

Fused Filament Fabrication (FFF)

Print Head

Single, Direct (non-Bowden)

Build Volume

203 X 232 X 203 mm

Filament diameter

  1. 1.75 mm

Layer resolution

(with 0.35 mm nozzle)

  1. 0.020 - 0.300 mm (20 - 300 µm)

Movement resolution (X and Y AxIs)

  1. 0.00125 mm (1.25 µm) per micro-step

Movement resolution (z AXIS)

  1. 0.001 mm (1 µm) per micro-step

Print head travel speed range

30 - 450 mm/s

Maximum extruder speed

  1. 0.35 mm nozzle: up to 18 mm³/s

Build plate

Borosilicate glass plate with polyimide film

Build plate temperature

20 - 130 °C (enclosed), 20 - 120 °C (not enclosed) at 25 °C ambient conditions

Assisted leveling

Yes, Touch Probe used for automatic and manual adjustments

Printable materials

ABS, HIPS, Nylon, PET-G, PET-T, PLA, polycarbonate, PVA, , TPE, TPU, metal composites, wood composites, carbon fiber composites, and more.

Brass Nozzle Diameters

  1. 0.35 mm standard size

Also available in 0.25, 0.5; 0.75 mm diameter

Stainless Steel Nozzle Diameters

  1. 0.35 mm standard size

Also available in 0.5 mm diameter

Nozzle Temperature

180 - 300 °C

Nozzle heat up time

< 2 minutes (220 °C)

Build plate heat up time

< 4 minutes (70 °C)

Operating Sound

< 65 dBA

Connectivity

Wi-Fi, LAN

 

PHYSICAL DIMENSIONS

Dimensions with spool & full range of motion

533 mm (21") x 610 mm (24") x 420 mm (16.5")

Unit weight

12 kg (26.5 lbs)

Shipping weight

19 kg (42 lbs)

Shipping box dimensions

535 mm (21") x 535 mm (21") x 635 mm (25")

 

POWER

AC Input

100-120 V (4 A)/220 - 240 V (2 A), 47 - 63 Hz

Power requirements /consumption

24 V DC @ 15 A / 360 W maximum

  • multicomp pro 3d printer
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply
  • DAB
    DAB over 6 years ago

    The unit looks like a nice step up from the early days of 3D printers.

     

    DAB

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • ankur608
    ankur608 over 6 years ago

    A real Man of Steel!

    The build quality looks more superior than ultimaker, given after some mods like heated enclosure, this could be the next thing in 3DP space.

     

    -Ankur