Multicomp Pro
  • Products & Partners
  • Manufacturers
  • Multicomp Pro
  • More
  • Cancel
Multicomp Pro
Documents Multicomp DisplayPort Connectors
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Multicomp Pro to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: andy
  • Date Created: 22 Nov 2009 12:07 AM Date Created
  • Last Updated Last Updated: 22 Nov 2009 2:38 AM
  • Views 1076 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Multicomp DisplayPort Connectors

   imageimage

Defined by VESA, Video Electronics Standards Association, DisplayPort is the next generation interface solution for PCs, display or video panels and consumer electronics. Superseding VGA & DVI, and competing directly with HDMI, Display port received the backing of over 180 industry leading companies, sharing an open standard future proofing complete interoperability.

DisplayPort is the answer to digital connectivity in the advancement of LCD panels, delivering enhanced clarity to the user. Maximum performance is realised from component parts through superior resolution, refresh rate and depth of colour.


Multicomp DisplayPort connectors are small (USB sized) and supports cable lengths up to 15 meters long. Optional audio and high definition content protection capabilities, support for the latest chipset, graphics, LCD and PC video are all features of DisplayPort, as well as plug-and-play set up with external devices, and streamlined form factor for new all digital desktop monitors.                    

DisplayPort allows a direct connection between the graphics and the LCD panel eliminating the need for additional electronics, enabling the designs of slimmer direct-drive digital monitors.

Featuring an innovative, micro-packet architecture with a bi-directional auxiliary channel for two way communications between a PC and the display. This latest design architecture future proofs display capabilities and offers maximum display performance.

Multicomp, synonymous with value and quality, has released a range of DisplayPort connectors to meet all design-in solutions. 
 


Features & benefits:
* Up to 10.8 Gbit/s
* 2560 x 1600 (WQXGA) resolution  - cable length 3m
* 1080p resolution – cable length 15
* Small Form Factor connectors
* Low cost

Aimage
Bimage
Cimage
Dimage
Eimage

 
Application information:

* Video display with audio
* LCD panel displays
* PCs & Apple personal computing
* Consumer electronics


  
 

Product#Description Image
MC34467 MC34467RECEPTACLE, DISPLAY PORT, SMTA
MC34468 MC34468RECEPTACLE, DISPLAY PORT, DIPB
62S020S-30ANE-B 62S020S-30ANE-BRECEPTACLE, DISPLAY PORT, CABLE TYPEC
62S020P-301N-E1-B2P 62S020P-301N-E1-B2PPLUG, DISPLAY PORT,   SNAP-HOODD
62S020M-301N-E1-B0PB 62S020M-301N-E1-B0PBPLUG, DISPLAY PORT,   CABLE TYPEE
  • display_port
  • at:npi
  • displayport
  • hdmi
  • multicomp
  • vga
  • dvi
  • vesa