Murata
  • Products & Partners
  • Manufacturers
  • Murata
  • More
  • Cancel
Murata
Forum Murata Power Solutions sets a new standard for 1 Watt isolated DC-DC converters
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Murata to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 1 reply
  • Subscribers 12 subscribers
  • Views 1321 views
  • Users 0 members are here
  • dc-dc
  • murata_power_solution
  • dc-dc_converters
  • 1w_dc_converter
  • mtu1
  • murata
Related

Murata Power Solutions sets a new standard for 1 Watt isolated DC-DC converters

e14 Contributor
e14 Contributor over 16 years ago

This video is unavailable.
You don't have permission to edit metadata of this video.

Murata Power Solutions is set to change the shape of 1 Watt isolated surface-mount DC/DC converters. The introduction of our new high performance MTU1 series marks a step-change in the miniaturization of power modules, setting new standards for footprint, load regulation and efficiency.

 

The MTU1 series' dimensions are 8.2 x 8.4 x 8.5 mm, representing a footprint reduction of 50% compared to the previous generation.
Load regulation from 3.2%, a 40% reduction.
Power density 1.71 W/cm3.
56% less power dissipation and lower running temperatures than its predecessor.

 

"The Cube" reduces footprint by 50% over current designs

  • Sign in to reply
  • Cancel
  • e14 Contributor
    e14 Contributor over 15 years ago
    • Download MTU Datasheet
    • Request MTU Sample
    • Request MTU Quote
    ModelVin (range)VoutIoutLoad Reg.Ripple & NoiseEfficiencyIsolation
    Capacitance
    typmaxtypmaxmin

    typ

    MTU1S0505MCMTU1S0505MC5V
    (4.5 - 5.5V)
    5V200mA7.3%9%35mVp-p75mVp-p80%83%13pF
    MTU1S0509MCMTU1S0509MC5V
    (4.5 - 5.5V)
    9V111mA6.1%7.5%10mVp-p25mVp-p83%86%16pF
    MTU1S0512MCMTU1S0512MC5V
    (4.5 - 5.5V)
    12V83mA5.6%7.5%15mVp-p30mVp-p84%87%18pF
    MTU1S0515MCMTU1S0515MC5V
    (4.5 - 5.5V)
    15V66mA5.3%6.5%10mVp-p25mVp-p84%87%20pF
    MTU1S1205MCMTU1S1205MC12V
    (10.8 - 13.2V)
    5V200mA5.8%8%20mVp-p40mVp-p80%84%20pF
    MTU1S1209MCMTU1S1209MC12V
    (10.8 - 13.2V)
    9V111mA3.9%6%10mVp-p25mVp-p82%87%28pF
    MTU1S1212MCMTU1S1212MC12V
    (10.8 - 13.2V)
    12V83mA3.5%6%10mVp-p25mVp-p83%88%32pF
    MTU1S1215MCMTU1S1215MC12V
    (10.8 - 13.2V)
    15V66mA3.2%5%10mVp-p25mVp-p84%88%37pF