Murata
  • Products & Partners
  • Manufacturers
  • Murata
  • More
  • Cancel
Murata
Documents SCA3300 Accelerometers Automotive qualified with advanced self diagnostics with Video
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Murata to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: AyaT
  • Date Created: 11 Jul 2017 2:04 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 9:20 PM
  • Views 771 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

SCA3300 Accelerometers Automotive qualified with advanced self diagnostics with Video

SCA3300 Accelerometers 

SCA3300 

 

3-axis Accelerometer with digital SPI interface

Industry proven technology with significantly improved performance

  • Size 7.6 x 8.6 x 3.3 mm3 (w x l x h)
  • 3-axis high performance accelerometer with ±1.5 to ±6g user selectable measurement range
  • Extensive self-diagnostics features
  • Ground breaking bias stability, low noise level and good vibration robustness
  • SPI digital interface
  • Unique mechanical over damping
  • −40°C…+125°C operating range
  • 3.0V…3.6V supply voltage with 1mA current consumption
  • Proven capacitive 3D-MEMS technology
Benefits:
  • Excellent bias stability, low noise level and linearity
  • Robust MEMS designs and high performance in harsh environment
  • Good performance under mechanical vibrations
  • Good mechanical shock endurance
Applications:
SCA3300-D01 is targeted at applications demanding high stability with tough environmental requirements.
  • Professional Leveling
  • Angle Measurement and Control
  • Tilt Compensation
  • Inertial Measurement Units (IMUs) for heavy machine and automotive (ADAS)
  • Motion Analysis and Control
  • Navigation System