Murata
  • Products & Partners
  • Manufacturers
  • Murata
  • More
  • Cancel
Murata
Documents Introducing Murata’s DCDC converters for powering gate drive applications
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Murata to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: milleg
  • Date Created: 15 Nov 2017 7:48 AM Date Created
  • Last Updated Last Updated: 6 Oct 2021 9:25 PM
  • Views 1255 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

Introducing Murata’s DCDC converters for powering gate drive applications

MGJ6 Series

 




image

 

 

 

 

 

 

 

 

Multi-output DCDC converters
providing a unique miniaturised solution to reduce design complexity and
time-to-market.

IGBTs are commonly used in high power inverter and converter circuits and can require

significant isolated gate drive power to switch optimally. Small isolated DC-DC converters

can provide the power and performance characteristics needed to support the harsh
requirements over alternative methods. The same considerations apply in principal to gate

drives for silicon, silicon carbide and gallium nitride
MOSFETs.

Features MGJ6 series

  • No opto feedback
  • Patents Pending
  • Two, three, or four isolated output voltages for
         IGBT/SiC & Mosfet gate drives in half bridge configuration
  • Reinforced insulation to UL60950 with 8mm creepage
         & clearance recognition pending
  • ANSI/AAMI ES60601-1 recognition pending
  • Characterized dv/dt immunity 80kV/μs at 1.6kV
  • Characterized partial discharge performance
  • 5.2kVDC isolation test voltage “Hi Pot Test”
  • Ultra-low coupling capacitance typically 15pF
  • DC link voltage 3kVDC
  • 5V, 12V, & 24V input voltages
  • 105°C operating temperature

Benefits

·        Reduced board complexity

·        Quicker time-to-market

·        Power switch – capable of support MOSFET/IGBT and
SiC technologies

·        Small package

Applications

·        Motor Drive

·        Motion Control

·        PV Inverter

·        Wireless charging

·        Robotics

·        Pumps