Murata
  • Products & Partners
  • Manufacturers
  • Murata
  • More
  • Cancel
Murata
Documents Murata PicoBK™︎ DC – DC Converters
  • Blog
  • Forum
  • Documents
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Murata to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: AyaT
  • Date Created: 3 Aug 2020 2:49 PM Date Created
  • Last Updated Last Updated: 6 Oct 2021 10:25 PM
  • Views 913 views
  • Likes 2 likes
  • Comments 0 comments
Related
Recommended

Murata PicoBK™︎ DC – DC Converters

 

Ultra-Small DC-DC Converters – From 0.5A to 2.0A

 

 

MYR series are the PicoBKTm dc-dc converter family that integrate a coil and a control IC. The smallest form factor measures only 2.5mm x 2.0mm x 1.0mm. MYR series are all significantly smaller than discrete solutions. In most cases, these modules occupy less than half the footprint of the same solution implemented with discrete components.

 

Also, they achieve high efficiency, low noise and high heat dissipation. These modules are designed to be used with a 2.5V to 5.5V source such as a Li-ion battery. The input voltage of the MYRGC series is up to 36Vdc and can be used for battery applications to industrial applications. Typical efficiency of MYRGP at 5.0Vin / 3.3Vout is 93%. The control method can be selected fixed, PWM or PFM/PWM auto switch.

 

 

 

Series                      Product Description

 

MYRGC                     0.5A Inductor Built-in Step-down DC/DC Converter

 

MYRGP-W/B           1.0A Inductor Built-in Step-Down DC/DC Converters

 

MYRGM-W/B           1.5A Inductor Built-in Step-Down DC/DC Converters

 

MYRGM-X/C           2.0A Inductor Built-in Step-Down DC/DC Converters

 

 

 

 

Features: 

 

1) Designed for battery powered applications

2) Very small SMT footprint

3) Typical efficiency 93%

4) Low Quiescent Current

5) Excellent EMI and Thermal Performance

 

 

Target Markets      

 

- Hand held Battery Powered

- Wearables Battery Powered

- IOT

- UAVs

- Industrial Controls

- Automation

- Instrumentation

 

 

  imageimageimage

  • dc-dc convertor
  • murata