NXP Semiconductors
  • Products
  • Manufacturers
  • NXP Semiconductors
  • More
  • Cancel
NXP Semiconductors
Blog New Product Release - MCX N53, N52 & N24: High-Performance Cortex-M33 MCUs, with on-chip accelerators and advanced security.
  • Blog
  • Forum
  • Documents
  • Events
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join NXP Semiconductors to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: LGSmith87
  • Date Created: 18 Feb 2026 1:19 PM Date Created
  • Views 441 views
  • Likes 6 likes
  • Comments 2 comments
Related
Recommended

New Product Release - MCX N53, N52 & N24: High-Performance Cortex-M33 MCUs, with on-chip accelerators and advanced security.

LGSmith87
LGSmith87
18 Feb 2026

imageimage

MCX N53, N52 & N24: High-Performance Cortex-M33 MCUs, with on-chip accelerators and advanced security.

Overview and Features

MCX N53, N52 & N24 Overview

The MCX N53, N52 and N24 include up to two high-performance Arm® Cortex®-M33 cores running up to 150 MHz, with 2MB of Flash with optional full ECC RAM, a DSP co-processor and an integrated eIQ Neutron NPU. The NPU delivers up to 42x faster machine learning (ML) throughput compared to a CPU core alone enabling it to spend less time awake and reducing overall power consumption.

The multicore design delivers improved system performance and reduced power consumption by enabling smart, efficient distribution of workloads to the analog and digital peripherals. The devices are supported by the widely adopted MCUXpresso suite of software and tools to optimize, ease and help accelerate embedded system development.

 

    • Flash Swap and Read While Write supported
  • Cache Engine with 16 KB RAM
  • Up to 512 KB RAM, configurable as up to 416 KB with ECC (support single bit correction two bits detection)
    • Up to 4x 8 KB ECC RAM can be retained down to VBAT mode
  • FlexSPI with 16 KB cache supporting XIP, Octal/Quad SPI flash, HyperFlash, HyperRAM, Xccela memory types

Peripherals

·         Analog

·         2x 16-bit ADC

§  Each ADC can be used as two single end input ADC, or one differential input ADC

§  Up to 2 Msps in 16-bit mode, and 3.3 Msps in 12-bit mode

§  Integrated temperature sensor connected per ADC.

·         Three High-speed Comparators with 17 input pins and 8-bit DAC as internal reference

§  2x CMP is functional down to Deep Power Down mode

·         Two 12-bit DAC with sample rates of up to 1. Msps/sec.

·         One 14-bit DAC with sample rates of up to 10 Msps/sec.

·         Three OpAmps can be configured to:

§  Programmable Gain Amplifier

§  Differential Amplifier

§  Instrument Amplifier

§  Transconductance Amplifier

·         Highly accurate VREF ±0.15 % and 15 ppm/deg C drift

·         Timers

·         Five 32-bit standard general-purpose asynchronous timers/counters, which support up to

·         ECC-256 (ECDSA, ECDH)

·         EdgeLock Accelerator (Public Key Cryptography)

·         SRAM PUF for RoT Key

·         PRINCE On The Fly Encrypt/Decrypt for internal and external Flash

·         Protected Flash Region (PFR)

·         DICE and UID

·         Debug authentication

·         2x Code Watchdog

·         Tamper Detect

·         Eight tamper pins

·         Active and passive tamper pin detect

·         Voltage tamper detect

·         Temperature tamper detect

·         Clock tamper detect

Packaging

·         VFBGA184, 9x9mm

  • HLQFP100, 14x14mm
  • HDQFP100, 10x10mm
  • WLCSP123, 5x5mm

MCX N53, N52 & N24 Key Features

Features

·         MCX 52/53 Dual Arm Cortex-M33 150 MHz with 618 CoreMark (4.12 CoreMark/MHz) for each core

·         MCX N24: Single Arm Cortex-M33 150 MHz with 618 CoreMark (4.12 CoreMark/MHz)

·         4.8 GOPs edge AI/ML acceleration with NPU

·         Platform Security with EdgeLock® Secure Enclave, Core Profile.

·         -40 °C to +125 °C temperature range

·         Down to 57 μA/MHz active current, 6 μA Power down mode with RTC enabled and 512 KB SRAM retention, 2 μA Deep Power-down mode with RTC active and 32 KB SRAM

Cores

·         Primary: Arm® 32-bit Cortex®-M33 CPU with TrustZone®, MPU, FPU, SIMD, ETM and CTI

·         Secondary: Arm® 32-bit Cortex®-M33 CPU

Processing Accelerators

·         DSP Accelerator (PowerQUAD, with Co-Processor interface)

·         SmartDMA (co-processor for applications such as parallel camera interface and keypad scanning)

·         eIQ® Neutron N1-16 Neural Processing Unit

·         Power Line Communications (PLC) Controller

Memory

·         Up to 2 MB (2 x 1MB Bank) on chip Flash

four capture inputs and four compare outputs, PWM mode, and external count input. Specific timer events can be selected to generate DMA requests.

·         SCTimer/PWM

·         LPTimer

·         Frequency measurement timer

·         Multi-Rate Timer

·         Windowed Watchdog Timer

·         RTC with calendar

·         Micro Timer

·         OS Event Timer

Communication interfaces

·         USB High-speed (Host/Device) with on-chip HS PHY

·         USB Full-speed (Host/Device) with on-chip FS PHY

·         uSDHC (Micro SD High Speed Card Interface)

·         10x LP Flexcomms each supports SPI, I2C, UART

·         2x FlexCAN with FD, 2x I3Cs, 2x SAI

·         1x Ethernet with QoS

·         1x FlexIO programmable as a variety of serial and parallel interfaces, including, but not limited to Display Driver and camera interface

·         2x EVM Smart Card Interfaces

·         Programmable Logic Unit (PLU)

Motor Control Subsystem

·         2x eFlexPWM each with 4 sub-modules, providing 12 PWM outputs (no Nanoedge module)

·         2x Quadrature Encoder/Decoder (ENC)

·         1x Event Generator (AND/OR/INVERT) module support up to 8 output trigger

·         SINC Filter Module (3rd order, 5ch, Break signals connections to PWM)

 Security

·         EdgeLock® Secure Enclave, Core Profile (ELS)

·         AES-256, SHA-2, RNG

Software and Tools

·         MCUXpresso Config Tools – A comprehensive suite of system configuration tools, including pins, clocks, SDK builder and more.

·         MCUXpresso SDK – An open-source software development kit (SDK) built specifically for your processor and evaluation board selections.

·         MCUXpresso IDE – An easy-to-use integrated development environment (IDE) for creating, building, debugging, and optimizing your application.

·         RTOS

 

 

 

Block Diagrams

image

Block Diagram MCX N 527/526

image

Block Diagram MCX N 537/536

image

Block Diagram MCX N 247/246

Target Applications

Industrial

  • Factory Automation
  • Power & Energy
  • Building Control
  • Medical Equipment

Smart home

  • Control & Security
  • Smart Appliances
    • Home Entertainment
    • Health & Fitness
    • General embedded
    • Industrial/Consumer HMI
    • Hand-held Devices
    • Power Tools
    General Purpose Embedded Control 
  • MCX Landing Page
  • MCX N Series Page

MCX N94, N54, N53, N52 and N24 Landing Page

MCX Series Link - NXP MCX series for Industrial and IoT MCUs | Farnell UK

  • Sign in to reply
  • LGSmith87
    LGSmith87 5 months ago

    BigG  The PLC controller in the MCX N family is designed for narrowband. Typical protocols G3-PLC, Prime, IEEE 1901.2

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • BigG
    BigG 6 months ago

    The integrated eIQ Neutron NPU opens up some great application ML possibilities.

    I spotted that some include a "Power Line Communications (PLC) Controller". I'm interested to learn more. What type (narrowband/broadband) / protocol can be used with this?