NXP Semiconductors
  • Products & Partners
  • Manufacturers
  • NXP Semiconductors
  • More
  • Cancel
NXP Semiconductors
Forum Off-Grid Solar Power Inverters
  • Blog
  • Forum
  • Documents
  • Events
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join NXP Semiconductors to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 40 subscribers
  • Views 249 views
  • Users 0 members are here
Related

Off-Grid Solar Power Inverters

PBrunner
PBrunner over 16 years ago

Off-grid systems are used to drive local loads. They normally require a battery pack and battery charging/management system. They can provide both DC and AC output power, but are not connected to the utility grid. Typical output power ranges from hundreds of watts to amp; few kilowatts and is single phase. Control solutions for these systems include the MC56F8013VFAE.MC56F8013VFAE. and MC56F8036VLFMC56F8036VLF. The 56F8013 is used on primary side to control Maximum Power Point and battery chargin

 

  


                                                                                                                                       
Freescale Products
    
Application Use
    
Solution Advantages
Digital Signal Controllers
    

    
56F801X: Digital Signal Controller with LINCombining the processing power of a DSP and the functionality of a MCU with a flexible set of peripherals, all on a single chip     
  •       
  • High integration makes Freescale digital signal controllers an affordable and flexible solution for power conversion applications
  •      
     
     
     
  •       
  • The 56F82xx family of products offers precise, fast and powerful peripherals for a smoother, better power conversion
  •      
     
     
  •       
  • Precise PWM modules and fast conversion speed ADCs make the 56F8xxx family of products optimal for commercial solar energy systems
  •      
     
     
  •       
  • Freescale's digital signal controllers are supported by CodeWarrior and Processor Expert, simplifying project development and debugging
  •      
    
56F803X: Digital Signal Controller with CAN 
Includes a CAN communications module for connecting independent solar energy conversion modules
    
56F824X_825X: Digital Signal ControllerHigh speed PWM with NanoEdge technology, ultra-fast ADC with embedded PGA and Intermodule Cross Bar for optimal operation
MC56F800x: MC56F8006 and MCF56F8002 Digital Signal Controllers
High control and performance for the 
lowest cost

      MC56F83xx
     
    
The 56F83xx family of products expand the memory capabilities up to 512Kb of internal flash and offers access external program and data memory