NXP Semiconductors
  • Products & Partners
  • Manufacturers
  • NXP Semiconductors
  • More
  • Cancel
NXP Semiconductors
Forum Commercial Solar Power Inverters
  • Blog
  • Forum
  • Documents
  • Events
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join NXP Semiconductors to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Forum Thread Details
  • Replies 0 replies
  • Subscribers 40 subscribers
  • Views 241 views
  • Users 0 members are here
Related

Commercial Solar Power Inverters

PBrunner
PBrunner over 16 years ago

Large commercial and central utility power generation systems are the fastest growing sector of the PV industry today. Growth is spurred by continued reduction in the price of PV electricity and by favorable government policies, including feed-in tariffs, tax incentives and the requirement for utilities to provide a certain minimum percentage of their power from renewable sources. These systems can range from tens of kilowatts for commercial rooftop systems to over 100 megawatts for utility-scale central power generation plants occupying many acres of land. The inverters for these systems are central inverters, although a parallel combination of several string inverters may also be used. In addition to supplying AC power to the grid, central inverters may also be used for power factor correction.

 

reescale ProductsApplication UseSolution Advantages
Digital Signal Controllers
  • High integration makes Freescale digital signal controllers an affordable and flexible solution for power conversion applications
  • The 56F82xx family of products offers precise, fast and powerful peripherals for a smoother, better power conversion
  • Precise PWM modules and fast conversion speed ADCs make the 56F8xxx family of products optimal for commercial solar energy systems
  • Freescale's digital signal controllers are supported by CodeWarrior and Processor Expert, simplifying project development and debugging
56F803X: Digital Signal Controller with CAN 
Includes a CAN communications module for connecting independent solar energy conversion modules
56F824X_825X: Digital Signal ControllerHigh speed PWM with NanoEdge technology, ultra-fast ADC with embedded PGA and Intermodule Cross Bar for optimal operation
MC56F800x: MC56F8006 and MCF56F8002 Digital Signal Controllers
High control and performance for the 
lowest cost

MC56F83xx
The 56F83xx family of products expand the memory capabilities up to 512Kb of internal flash and offers access external program and data memory

Training

Implement Efficient Solar Inverters Using Freescale Microcontrollers and Digital Signal Controllers
The efficient transformation of solar energy into electricity for home usage requires smart battery management and DC/AC voltage conversion, requiring electronic circuits to be precise, robust and interconnected.
Join us on this session to understand how low-power high-performance Freescale MCUs and DSCs can manage trivial tasks in solar inverter systems improving efficiency, reducing noise, and allowing system supervision among many other things

 

Energy Regeneration
When we talk about energy conservation, what are some of the things that come to mind? Maybe the responsible use of energy? A more efficient load or energy delivery systems? But what about reusing energy that has already delivered to a load and stored as kinetic energy. Some examples of these might include a rotating inertial load connected to a motor shaft or passenger vehicle decelerating. All of these systems, posses valuable energy which, until recently has simply being discarded in many cases.
With the current costs of energy, it is necessary to use and reuse energy as wisely as possible. In this presentation we will review and explore various topologies and control techniques to recapture load energy, in such a way that it can be used by another system, or stored for later use

 

Solar Power 101
This session will introduce how solar power works, its benefits and drawbacks. Learn what technologies are available today, their economics and how recent advancements can enable your next-generation product. Applications for the consumer market will be covered, including a demonstration of a battery charging system

Demo

Solar Power Inverter Reference Design Demo : Video - 2:37