NXP Semiconductors
  • Products & Partners
  • Manufacturers
  • NXP Semiconductors
  • More
  • Cancel
NXP Semiconductors
Documents New Xtrinsic six-axis sensor from Freescale enriches mobile devices ~
  • Blog
  • Forum
  • Documents
  • Events
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join NXP Semiconductors to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: squadMCU
  • Date Created: 19 Jun 2012 8:00 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 4:56 AM
  • Views 655 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

New Xtrinsic six-axis sensor from Freescale enriches mobile devices ~

Single-chip sensor fusion solution integrates accelerometer and magnetometer to deliver highly accurate eCompass functionality

 

http://mw1.wsj.net/MW5/content/story/images/PR-Logo-Businesswire.gif

http://www.marketwatch.com/Story/story/RenderImage?guid=07d38f3485e6482f9bb0b5b260f29fb4&imageID=201

 

 

SAN ANTONIO, Jun 18, 2012 (BUSINESS WIRE) -- Today's sophisticated mobile operating systems require the use of        advanced sensor technology to provide data that is more accurate with a        faster response time than ever before. Addressing this need, Freescale        Semiconductor FSL +2.07%  today introduced an Xtrinsic 6-axis sensor        that combines high resolution motion sensing and heading technology with        an accelerometer and a magnetometer in a single package.

 

http://www.marketwatch.com/Story/story/RenderImage?guid=07d38f3485e6482f9bb0b5b260f29fb4&imageID=202http://www.marketwatch.com/Story/story/RenderImage?guid=07d38f3485e6482f9bb0b5b260f29fb4&imageID=203

The new Xtrinsic FXOS8700CQ sensor is optimized for mobile applications,        including augmented reality, gaming, navigation and location-based        services that require highly accurate orientation data. This expands a        portfolio of best in class MMA845x accelerometers and MAG3110        magnetometers to combinational sensors with lower power consumption and        increased embedded features in a small 3x3x1.2mm package.

 

"Our Xtrinsic 6-axis sensor captures individual inputs and, with        eCompass software, fuses them together, enabling it to output much more        exact data that allows mobile devices to make quick, accurate        decisions," said Seyed Paransun, vice president and general manager of       Freescale's Sensor & Actuator Solutions Division. "Integrating multiple        sensors into one device reduces the complexity of developing a complete        system solution, decreasing developers' time-to-market and lowering        costs."

 

ABI        Research forecasts that the MEMS chip market will grow to nearly        $1.5 billion by 2016, driven by the rapidly growing demand for smart        mobile devices. Sensor fusion is being designed into many smart mobile        devices, enabling advanced functionality such as augmented reality and        location-based services. To facilitate the growth of these applications,        Freescale has introduced several sensor fusion solutions, including the        recently announced Xtrinsic        12-axis sensor fusion platform for portable devices based on the Windows(R)        8 operating system and Xtrinsic        eCompass sensor fusion software.

 

Xtrinsic 6-axis sensor features

 

The Xtrinsic FXOS8700CQ 6-axis sensor combines a 14-bit accelerometer        and 16-bit magnetometer with a high-performance ASIC in a single 3 x 3        mm package. This high-performance eCompass solution is capable of        providing a typical heading resolution of 0.1 degrees and sub-5 degree        heading accuracy for most applications.

 

The 6-axis sensor has a wide dynamic range of plus or minus 1200        microTeslas that allows for flexibility in placement on printed circuit        boards that incorporate permanent magnets such as speakers and vibrator        motors. For platforms with hard iron magnetic interference, the        FXOS8700CQ has an embedded autonomous hard iron calibration for        low-power hard iron offset compensation.

 

The FXOS8700CQ is compatible with Xtrinsic eCompass and calibration        software designed with a full range of power and performance with        floating point and integer code that supports Android(R),        Windows 8 and other operating systems.

 

Availability and pricing

 

The Xtrinsic FXOS8700CQ 6-axis sensor is now available in sample        quantities. Production quantities are planned for Q3 2012 from Freescale        and its distribution partners at a suggested resale price of $1.55 (USD)        in 100,000-piece quantities.

 

The Freescale Sensor Toolbox provides hardware, software and accessories        in a common platform for accelerometers, magnetometers, pressure sensors        and touch sensors. Freescale plans to offer the LFSTBEB8700 development        board in Q3 for a suggested resale price of $75.00 (USD). The        RD4247FXOS8700 includes the Xtrinsic FXOS8700 6-axis sensor development        board and a USB board for a suggested resale price of $99.00 (USD).        eCompass calibration and compensation algorithms are now compatible with        the FXOS8700 6-axis sensor and can be evaluated using the RD4247MAG3110        development system. For more information, visit   www.freescale.com/SensorToolbox    .

 

Read More: MarketWatch.com

  • devices
  • six-axis
  • freescale
  • accelerometer
  • xtrinsic
  • mobile
  • sensor