NXP Semiconductors
  • Products & Partners
  • Manufacturers
  • NXP Semiconductors
  • More
  • Cancel
NXP Semiconductors
Documents Freescale Tower System: Elevate your design to the next level
  • Blog
  • Forum
  • Documents
  • Events
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join NXP Semiconductors to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: MAb
  • Date Created: 15 Oct 2012 4:38 PM Date Created
  • Last Updated Last Updated: 15 Oct 2012 4:40 PM
  • Views 1217 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale Tower System: Elevate your design to the next level

Freescale Tower System

Elevate your design to the next level

 

 

 

The Freescale Tower System is a modular development platform for 8-, 16- and 32-bit processors that enables advanced development through rapid evaluation and prototyping.  Featuring multiple development boards or modules, the Tower System provides designers with building blocks for entry-level to advanced application development.

 

This video is unavailable.
You don't have permission to edit metadata of this video.

 


Build Your System (3 steps or less)

 

image

 

  • Choose a Processor (MCU/MPU) Module 
  • Choose Peripheral Modules and Tower Plug-Ins (TWRPIs) 
    • Up to 3 peripheral modules per system 
    • One additional side-mounting peripheral modules 
    • Multiple TWRPIs
  • Connect each module to the Elevator Boards

    

 

1. Processor (MCU/MPU) Module

 

Ex: TWR-MCF51CN (ColdFire V1 Ethernet Microcontroller)

image

 

TWR-MCF51CN  features:

  • MCF51CN128 MCF51CN128    Microcontroller 
  • Fast Ethernet Controller (FEC) 
  • Mini-FlexBus External Bus Interface 
  • 10/100 baseT Ethernet with DMA

 

Acts as the Tower System controller boardOne Microcontroller Module per each assembled kitWorks stand-alone or in Tower SystemFeatures new Open Source BDM (OSBDM) for easy programming and debugging  via miniB USB cable

 

Module is packaged with:

  • Necessary cables 
  • Interactive DVD with Quick Start Guide, lab tutorials, software

    


2. Peripheral Module

 

Ex: TWR-SER (Serial Peripheral Module)

image

 

TWR-SER features: 

  • RS232 and RS485 
  • Ethernet 
  • CAN 
  • USB 
  • Provides added features and functionality 
  • Examples include: Wi-Fi, Serial, Memory, Graphical LCD, Audio, Analog, Prototyping and more 
  • Enables robust development when used with an associated MCU/MPU module 
  • Can be combined and used with other microcontroller and peripheral modules in the Tower System 
  • Up to three (3) Peripheral Modules and one (1) outer expansion module per each assembled kit


Module is packaged with:

  • Necessary cables 
  • Users Manual

    

 

3. Elevator Modules

 

Ex: TWR-ELEV (Elevator Boards)

image

 

Sold as a set of two Elevator boards 

  • Connects up to four modules 
  • Common serial and expansion bus signals

 

Outward facing side provides: 

  • Access to all signals for probing, etc. 
  • Two 2x80 connectors on backside for easy signal access and side-mounting board (e.g. LCD module) 
  • Standardized signal assignments

    

Multiple power options with built in isolation:

  • 5 V from miniB USB connector, regulated to 3.3 V 
  • 3.3 V regulated from MCU/MPU module

 


 

Who is Tower System for?

 

The Embedded Developer
image

Eager to find complete hardware and software embedded solutions. Needs comprehensive prototyping solutions that can expedite time to market while reducing cost and learning curve.

 

The Student/Professor

image

Always on the go. Relies on scalable, low cost development tools and devices to keep his edge and keep his interest.

 

The Hobbyist

image
Master experimentalist. Always seeking community knowledge. Desires modular, build-it-yourself components and a team of people to explore with.

 

 

 

Freescale’s Microcontroller Enablement Bundle

 

+ Complimentary MQX

Accelerate your design success with complimentary RTOS, TCP/IP and USB stacks provided by Freescale MQX Software Solutions. Available on Freescale processors for more than 15 years, Freescale MQX Software Solutions offer a straightforward API with a modular architecture, making it simple to fine tune custom applications and scalable to fit most requirements. The combination of our market-proven Freescale MQX Software Solutions and silicon portfolio provides a streamlined and powerful platform by creating a comprehensive source for hardware, software, tools and services needs.

 

+ Tower System

  • Open source hardware platform for prototyping application development 
  • Modular, expandable and cost-effective development platform for 8/16/32-bit MCUs and MPUs 
  • Rapid eval and prototyping with maximum HW reuse. 
  • Supported by a diverse range of MCU and peripheral plug-in boards and a growing web community

    

+ CodeWarrior IDE

  • Visual and automated framework to accelerate development time 
  • Eclipse environment 
  • Processor Expert code generation wizard 
  • Build, debug and flash tools 
  • Software analysis 
  • Kernel-aware debug 
  • Host platform support

 

 

Man Part No.

Description

TWR-S08LL64 TWR-S08LL64   

MOD, TOWER SYS S08LL64 BOARD W/LCD

TWR-S08LH64 TWR-S08LH64   

MODULE, TOWER SYS, S08LH64

TWR-S08MM128 TWR-S08MM128   

MODULE, TOWER SYS, S08MM128

TWR-S08PT60 TWR-S08PT60   

MODULE, MCU DAUGHTER CARD

TWR-S12G128-KIT TWR-S12G128-KIT   

DEV KIT, TOWER BOARD FOR MC9S12G128

TWR-MCF51-JE-KIT TWR-MCF51-JE-KIT   

KIT, DEV, TOWER, MCF51JE

TWR-MCF51JF TWR-MCF51JF   

MODULE, TOWER SYSTEM, MCF51JF

TWR-MCF51CN TWR-MCF51CN   

MODULE, TOWER SYS, FOR MCF51JE MCU

TWR-MCF51MM TWR-MCF51MM   

MODULE, TOWER SYS, MCF51MM

TWR-MCF51QM TWR-MCF51QM   

MODULE, TOWER SYSTEM, MCF51QM

TWR-MCF5225X TWR-MCF5225X   

MOD, TOWER SYS MCF52 V2 BOARD W/LCD

TWR-MCF5441X TWR-MCF5441X   

MODULE, TOWER SYSTEM, MCF5441X

TWR-MPC5125 TWR-MPC5125   

MOD, TOWER SYS, MPC5125

TWR-K20D50M TWR-K20D50M   

MODULE, TOWER SYSTEM, KINETIS, K20

TWR-K40X256 TWR-K40X256   

MODULE, TOWER SYSTEM, KINETIS, K40

TWR-K53N512 TWR-K53N512   

MODULE, TOWER SYSTEM, KINETIS, K53

TWR-K60F120M TWR-K60F120M   

TOWER BOARD, K60, ARM, CORTEX M4 MCU

TWR-K60N512 TWR-K60N512-IAR    

MODULE, TOWER SYSTEM, KINETIS, K60

TWR-K60N512-IAR TWR-K60N512-IAR    

KIT, TOWER SYSTEM, KINETIS K60, IAR

TWR-K60N512-KEIL TWR-K60N512-KEIL   

KIT, TOWER SYSTEM, KINETIS K60, KEIL

TWR-K70F120M TWR-K70F120M   

TOWER BOARD, K70, ARM, CORTEX M4 MCU

TWR-S08UNIV-DEMO TWR-S08UNIV-DEMO   

KIT, DEMO, TOWER SYS, S08

TWR-LCD TWR-LCD   

MODULE, TOWER SYSTEM, GRAPHICAL LCD

TWR-MEM TWR-MEM   

MODULE, TOWER SYSTEM, MEMORY

TWR-ELEV TWR-ELEV   

TOWER SYSTEM - ELEVATOR BOARDS

TWR-SER TWR-SER   

TOWER SYSTEM - SERIAL MODULE BOARD

TWR-PROTO TWR-PROTO   

BOARD, TOWER SYS PROTOTYPING

TWR-SENSOR-PAK TWR-SENSOR-PAK   

MODULE, TOWER SYSTEM, SENSOR

TWRPI-MMA6900 TWRPI-MMA6900   

MODULE, PLUGIN, TOWER SYSTEM, SENSOR

TWRPI-TOUCH-PAK TWRPI-TOUCH-PAK   

EVAL KIT, TOUCH SENSING, W/H SENSORS

TWR-WIFI-G1011MI TWR-WIFI-G1011MI   

MODULE, TOWER SYS, WIFI, GAINSPAN

 

 

Also see:

 

CodeWarrior

Freescale Community

New Technology

  • freescaledocs
  • twr-mcf5441x
  • twr-k60n512
  • twr-s08univ-demo
  • twr-mpc5125
  • twrpi-touch-pak
  • twr-mcf51cn
  • ide
  • twr-mcf51jf
  • twr-s08mm128
  • twr-s08ll64
  • twr-wifi-g1011mi
  • twr-mcf5225x
  • freescale
  • twr-proto
  • embedded_developer
  • twr-s08lh64
  • tower
  • twrpi-mma6900
  • twr-k20d50m
  • twr-s12g128-kit
  • twr-mcf51qm
  • twr-mcf51-je-kit
  • codewarrior
  • twr-k40x256
  • twr-k60f120m
  • twr-ser
  • twr-k60n512-iar
  • twr-mcf51mm
  • microcontroller
  • twr-k70f120m
  • twr-k60n512-keil
  • codewarrior_ide
  • twr-elev
  • twr-s08pt60
  • twr-mem
  • twr-lcd
  • twr-sensor-pak
  • system
  • elevator_modules
  • tower_system