NXP Semiconductors
  • Products & Partners
  • Manufacturers
  • NXP Semiconductors
  • More
  • Cancel
NXP Semiconductors
Documents ESD Protection NFC DFN Antenna from NXP
  • Blog
  • Forum
  • Documents
  • Events
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join NXP Semiconductors to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: patkelly
  • Date Created: 6 Nov 2013 7:57 AM Date Created
  • Last Updated Last Updated: 6 Nov 2013 7:57 AM
  • Views 761 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

ESD Protection NFC DFN Antenna from NXP

NFC is the breakthrough technology that allows tags in posters, check-in signs, and contactless payment terminals to interact with mobile phones. The NFC antenna is often integrated into the battery cover or the battery itself and is connected to the NFC ICs via small contacts on the phone – an entry point for ESD strikes which are potentially hazardous to the NFC IC. These new NXP devices are optimized for the requirements of the NFC system and ensure the best-possible protection of the NFC IC.

 

GE2SOD882NXP-40.jpg

Key Features

  • Bi-directional configuration, allowing operating voltages up to 18 V 
  • Very low capacitance of 0.35 pF enabling easy design of the antenna matching circuit  
  • Very small voltage dependency of the diode capacitance avoiding inter modulation distortion  to maintain strong signal integrity of the antenna circuit 
  • ESD robustness of up to 10 kV according to IEC61000-4-2 
  • Very small package: DFN1006-2 (0402 inch) 

 

For pricing information visit your local element14 / Farnell / Newark storeFor pricing information visit your local element14 / Farnell / Newark store

 

Further technical information can be found in the attached documents below

Attachments:
imageProduct Data Sheet.pdf
imageGeneral Applications.pdf
imagePackage Outline.pdf
imageNFC brochure.pdf
  • nfc
  • protection
  • antenna
  • dfn
  • esd