NXP Semiconductors
  • Products & Partners
  • Manufacturers
  • NXP Semiconductors
  • More
  • Cancel
NXP Semiconductors
Documents Freescale introduces intelligent sensor for car battery monitoring
  • Blog
  • Forum
  • Documents
  • Events
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join NXP Semiconductors to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: MAb
  • Date Created: 22 Mar 2011 1:26 PM Date Created
  • Last Updated Last Updated: 9 Nov 2021 5:01 PM
  • Views 638 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale introduces intelligent sensor for car battery monitoring

Automotive qualified sensor offers robust, cost-effective solution to precisely monitor battery voltage, current and temperature

 

Freescale  Semiconductor introduced the MM912J637 intelligent battery sensor  (IBS), which accurately measures the voltage, current and temperature of  lead-acid batteries and calculates the battery state, all while  operating in harsh automotive conditions. The ability to accurately  assess these battery parameters is becoming more important with  increases in the number of hybrid vehicles on the road and overall  electronic content in vehicles, as well as the introduction of  start-stop systems.

 

The MM912J637 IBS offers a rugged and cost-effective solution for  designers, enabling precision measurement of key battery parameters in  automotive and industrial applications. The device integrates a S12  microcontroller and a SMARTMOS analog control integrated circuit in a  single-package solution, enabling significant reduction of effective  application board space. The MM912J637 IBS is designed to meet the  highest automotive standards for electrostatic discharge,  electromagnetic compatibility and zero defect quality levels. It is  fully AEC-Q100 automotive qualified for operation from -40°C to +125°C,  providing low power consumption in the target application. It comes in a  small form factor, 7 x 7mm QFN package with wettable flanks technology,  enabling optical inspection during assembly.

 

In today’s vehicles, the increasing electrical load presents a  challenge to the battery. Vehicle breakdowns caused by the electrical  system can usually be traced back to the lead-acid battery and can  generally be avoided by knowing the precise state of the battery. The  battery must be able to provide enough energy to crank the engine and be  available as a passive power source to support new functions of hybrid  vehicles such as start-stop and intelligent alternator control. In  addition, the power consumption of the IBS needs to be as low as  possible to ensure energy efficiency.

“With the rise in electrical content in hybrid and electric vehicles  and the advent of the start-stop systems, it’s crucial to be able to  accurately monitor a vehicle’s battery at all times, especially under  tough automotive conditions,” said Gavin Woods, vice president and  general manager of Freescale’s Analog, Mixed-Signal & Power  Division. “We are providing the industry’s first fully automotive  qualified and cost-effective solution that helps to ensure precise  monitoring of important battery parameters which can be shared with  other vehicle systems and the driver, providing the driver a certain  amount of peace of mind when it comes to knowing the battery’s status.”

 

Freescale’s fully integrated, battery monitoring device communicates  using a local interconnect network (LIN). It includes a two-channel,  16-bit analog-to-digital converter (ADC) for simultaneous measurement of  battery voltage and current and an independent 16-bit ADC for  temperature measurement. The IBS provides accurate monitoring with high  resolution, even in worst-case conditions to allow a proper prediction  of the battery’s state-of-health, state-of-charge and state-of-function.  The automotive certified, in-vehicle LIN network communicates these  parameters periodically or on-request.

 

The MM912J637 supports precise current measurement via an external  shunt resistor at the negative pole of the battery and precise battery  voltage measurement via a series resistor at the positive pole. The  integrated temperature sensor combined with battery mounting allows  accurate battery temperature measurement.

 

MM912J637 IBS characteristics:

  • Battery voltage measurement
    • Dedicated 16-bit second order ΣΔ ADC, full measurement range 3.5 to 28V with an accuracy of 0.15 percent for 5.18V range
    • Simultaneous sampling with current channel
    • Programmable signal filtering shared with current measurement
  • Differential battery current measurement
    • Dedicated 16-bit second order ΣΔ ADC with a programmable gain amplifier with eight programmable gain factors
    • Gain control block for automatic gain adjustment
    • Measurement range up to +/-2000A with an accuracy of 5mA and a resolution of 1mA
  • Temperature measurement
    • Internal, on-chip temperature sensor
    • Dedicated 16-bit ADC with anti-aliasing filter
    • Accuracy: +/-2K (-20 to 60°C) and +/-3K (-40 to 125°C)
  • Normal and low-power mode
    • Current integration via 32-bit accumulator during low-power mode
    • Programmable current threshold detection during low-power mode
    • Programmable wake-up timer, triggered wake-up from LIN
  • Advanced system level management
    • Internal oscillator with 1 percent accuracy
    • Communication via LIN 2.1, LIN 2.0 interface with fast mode for flash programming over LIN
    • High-performance, 16-bit S12 CPU (32Mhz, 128k flash, 6k RAM, 4k DataFlash)
    • Fast, die-to-die bus interface with transparent integration of  analog IC registers to the MCU register map and featuring automatic  synchronization and error detection
  • Operating conditions
    • Ambient operating temperature: -40°C < Ta < 125°C
    • Junction operating temperature: -40°C < Ta < 150°C

Availability
Freescale’s MM912J637 intelligent  car battery sensor is available now in sample quantities, with  production quantities planned for September 2011. Evaluation kits and  software tools are available now.

 

Want more information on MM912J637 Intelligent Battery Sensor ? follow this link (Freescale website)

  • Freescale Tagged Content
  • freescale
  • ap:sensor
  • battery
  • sp:freescale
  • automotive