NXP Semiconductors
  • Products & Partners
  • Manufacturers
  • NXP Semiconductors
  • More
  • Cancel
NXP Semiconductors
Documents Freescale XTRINSIC : Accelerometer, Magnetometer, Pressure and Touch Sensors
  • Blog
  • Forum
  • Documents
  • Events
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join NXP Semiconductors to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: MAb
  • Date Created: 15 Oct 2012 4:35 PM Date Created
  • Last Updated Last Updated: 9 Nov 2021 5:05 PM
  • Views 701 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale XTRINSIC : Accelerometer, Magnetometer, Pressure and Touch Sensors

Xtrinsic Sensing Solutions

 

Freescale's new line of Xtrinsic sensing solutions offers the right combination of high-performance sensing capability, processing capacity and customizable software

 

 

image

 

 

 

Freescale Focus

 

image

 

 

 

 

Freescale Offers a Full Portfolio of MEMS & Sensors

 

image

 

 

 

MMA845xQ Series : 3-Axis Xtrinsic Accelerometer Family

 

image

 

 

MAG3110 : 3-Axis Xtrinsic Magnetometer

 

image

 

 

MPL3115A2 : Precise Digital Pressure Sensor

 

image

 

 

Touch Sensing Definitions

 

image

 

 

Xtrinsic Touch Sensing Portfolio

 

image

 

 

MPR121QR2. MPR121QR2. .    : Standalone Touch Sensor Controller

 

image

 

 

Board and Software Details

 

image

 

 

Tower System Sensor Modules

 

image

 

IC Part Numbers

 

 

FSL Part Number Description


MMA8450QR1 MMA8450QR1     Accelerometer, Digital Output I2C, 3-axis XYZ, ± 2g, 1.71 to 1.89V
MMA8451QR1 MMA8451QR1    Accelerometer, Digital Output I2C, 3-axis XYZ, 14-bit,  ± 2g, ± 4g, ± 8g, 1.95 to 3.6V
MMA8451QT MMA8451QT    Accelerometer, Digital Output I2C, 3-axis XYZ, 14-bit,  ± 2g, ± 4g, ± 8g, 1.95 to 3.6V
MMA8452QR1 MMA8452QR1     Accelerometer, Digital Output I2C, 3-axis XYZ, 12-bit,  ± 2g, ± 4g, ± 8g, 1.95 to 3.6V
MMA8452QT MMA8452QT    Accelerometer, Digital Output I2C, 3-axis XYZ, 12-bit,  ± 2g, ± 4g, ± 8g, 1.95 to 3.6V
MMA8453QR1 MMA8453QR1     Accelerometer, Digital Output I2C, 3-axis XYZ, 10-bit,  ± 2g, ± 4g, ± 8g, 1.95 to 3.6V
MMA8453QT MMA8453QT    Accelerometer, Digital Output I2C, 3-axis XYZ, 10-bit,  ± 2g, ± 4g, ± 8g, 1.95 to 3.6V


MMA9550LT MMA9550LT    Intelligent Sensing Platform, Accelerometer, Digital Output I2C, 3-axis XYZ,  ± 2g, ± 4g, ± 8g, ColdFireV1 32-bit CPU, Flash and RAM, 1.8V
MMA9551LT MMA9551LT    Intelligent Sensing Platform, Accelerometer, Digital Output I2C, 3-axis XYZ,  ± 2g, ± 4g, ± 8g, ColdFireV1 32-bit CPU, Flash and RAM, 1.8V, Gestures Firmware


MAG3110FCR1 MAG3110FCR1    Magnetic Sensor, 3-D, Digital Output I2C, Low-Power, 0.95 to 3.6V


MPL3115A2 MPL3115A2    Pressure Sensor, Digital Output I2C, High-Precision Compensed Pressure and Altitude measurement, 1.95 to 3.9V


MPR031EPR2 MPR031EPR2     Touch Sensor, Digital Output I2C, up to 3 electrodes, 1.71V to 2.75V
MPR032EPR2 MPR032EPR2     Touch Sensor, Digital Output I2C, up to 3 electrodes, 1.71V to 2.75V
MPR121QR2 MPR121QR2.     Touch Sensor, Digital Output I2C, up to 12 electrodes, 1.71V to 2.75V


 

 

Development Tools Part Numbers

 

FSL Part NumberDescription


KITSTARTER1EVM KITSTARTER1EVM    Sensor Toolbox Starter Kit
LFSTBUSB LFSTBUSB    USB Communication Interface board


LFSTBEB8450 LFSTBEB8450    Development Board for MMA8450QR1 MMA8450QR1    
LFSTBEB845X LFSTBEB845X    Development Board for MMA8451/2/3
RD3924MMA8450 RD3924MMA8450    Development Board for MMA8450QR1 MMA8450QR1     with LFSTBUSB and LFSTBEB8450
RDMMA845X RDMMA845X    Development Board for MMA845x with LFSTBUSB and LFSTBEB845X


KITMMA9550LEVM KITMMA9550LEVM    Development Board for MMA9550 Intelligent Sensing Platform
KITMMA9551LEVM KITMMA9551LEVM    Development Board for MMA9551 Intelligent Sensing Platform with Gesture Firmware
MMA9559LKUBE MMA9559LKUBE    Demonstration board with MMA9559 Intelligent Sensing Platform Extended User Memory


LFSTBEB3110 LFSTBEB3110    Development Board for MAG3110
RD4247MAG3110 RD4247MAG3110    Development Board for MAG3110 with LFSTBUSB and LFSTBEB3110


DEMOSTBMPL3115A2 DEMOSTBMPL3115A2    Development Board for MPL3115A2 with MPL3115A2  Module, LFSTBUSB and Sensor Interface Board Adapteur


KITMPR03XEVM KITMPR03XEVM    Evaluation Kit for MPR03X series
KITMPR121EVM KITMPR121EVM     Evaluation Kit for MPR121QR2. MPR121QR2. .   


STAR-XL-S08 STAR-XL-S08    Element14 Evaluation Board for Freescale S08 8-bit MCUs (based on S08MM128) with Debugger and MMA8451QR1 MMA8451QR1   
FSLBOT FSLBOT    Mechatronics Robot Development Kit including TWR-MECH Tower Board
TWR-MECH TWR-MECH    Mechatronics Tower Board embedding MMA8451QR1 MMA8451QR1    and MPR121QR2. sensors



  • freescaledocs
  • Freescale Tagged Content
  • touch
  • pressure
  • freescale
  • accelerometer
  • xtrinsic
  • magnetometer
  • sensor