NXP Semiconductors
  • Products & Partners
  • Manufacturers
  • NXP Semiconductors
  • More
  • Cancel
NXP Semiconductors
Documents Freescale S08P : The new rugged 5V 8-bit Microcontroller family
  • Blog
  • Forum
  • Documents
  • Events
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join NXP Semiconductors to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: MAb
  • Date Created: 15 Oct 2012 4:41 PM Date Created
  • Last Updated Last Updated: 9 Nov 2021 5:05 PM
  • Views 1232 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale S08P : The new rugged 5V 8-bit Microcontroller family

Built tough, ideal for harsh industrial environments

 

The new 5V 8-bit S08P MCU family is built tough, ideal for harsh industrial and touch sensitive environments, helping your designs to be more durable and reliable.

 

 

 

image

 

Overview

 

Freescale’s 8-bit S08P microcontroller (MCU) family gives your designs more durability and reliability in both harsh industrial and user interface environments while meeting appliance safety standard IEC60730. The S08P family is simple, yet powerful, and offers exceptional EFT/ESD performance. This scalable and pin-compatible MCU family reuses the existing S08 core, IP and tools for easy migration from existing 8-bit S08 products. Furthermore, S08P MCUs integrate key features, including a touch-sensing interface (TSI), EEPROM and motor control FlexTimer to simplify designs and help reduce system costs.

 

The scalable S08P family provides a wide range of feature/price options for product differentiation. Choose between the full-featured TSI (touch sensing interface) -enabled PT class, the equally full-featured PA class without TSI or the basic PL class for cost-sensitive applications.

 

The S08P family of MCUs includes drive strength control for EMI/EMC compliance, as well as filtering on I/O pins to help withstand noisy environments. Internal clock generators keep clock noise inside, while an independent hardware watchdog monitors the system. This family of MCUs also includes a built-in 16-bit CRC (programmable cyclic redundancy check module) engine for data validation. Integrated peripherals simplify PCB design, and combined with a broad portfolio of device options, result in reduced BOM costs.

 

In addition, the S08P family is supported by Freescale’s cost-effective Tower System development platform.

 


MC9S08P MCU Family Key Messages

 

ROBUST & RELIABLE

The 5V 8-bit S08PT family is simple, yet powerful, and offers outstanding  EFT/ESD performance for harsh and high-touch environments.

  • The new 5V 8-bit PT Family of MCUs are specifically built for compliance with safety standard IEC-60730.  
  • Robust GPIO & high-drive capability increases immunity to external noise and simplifies external circuit design.  
  • Save external component count with up to 8-pins with 20mA sync drive capability.  
  • Get design flexibility for differing voltage levels with 2 pins with true open drain.

    

SCALABLE & PIN-COMPATIBLE

The new scalable and pin-compatible S08PT/A/L family reuses existing core, IP and tools for easy migration from existing  8-bit S08 products.

  • S08PT/PA/PL Family provides a wide range of feature/price options for product differentiation.  Choose between full-featured + TSI (touch sensing interface) -enabled PT class, the full featured PA or basic PL class for cost sensitive applications. 
  • Scalable Flash memory ranging from 2KB-60KB offers easy migration. 
  • Choice of package options that range from 8-pin to 64-pin allowing space and product feature set flexibility.  
  • Develop your design using Tower System development platform, supported by complimentary CodeWarrior Development Studio, including the Processor Expert code initialization tool.

 

FEATURE-RICH

The proven, S08P MCUs integrates key features to reduce system costs.

  • Integrated features further reduce system costs by replacing external chips and circuits: 
  • Upgraded memory:
    • Capacitive touch sensing detection hardware with high sensitivity and enhanced robustness, fully supported by Freescale touch sensing software library of buttons, keyboards, sliders, and rotaries 
    • A high accuracy internal clock 
    • 16-ch. 12-bit SAR ADC enables fast and accurate analog measurement 
    • Pulse Width Modulator (PWM) ideal for motor control and power applications 
    • On-chip real time counter  simplifies task-scheduling
    • Increased Flash/RAM ratio (4KB RAM in PT/PA60) allows easy C-coding

  On-chip EEPROM for simpler  system design for data logging and recording

 


Product Portfolio

 

 

  imageimage
 

 

Development Tools

 

TWR-S08DC-PT60 TWR-S08DC-PT60   
Low Cost Demo Board supporting all S08PT/PA/PL classes.
Debug cable option and demo with accelerometer available.
Upgradable in Tower Environment.


TWR-S08PT60 TWR-S08PT60   
- MC9S08PT60 MCU card only supporting all S08PT/PA/PL classes.
- Includes Quick Start Guide and labs.
- Integrated USB open-source debugger.
- Integrated touch sensing reference design.


TWR-S08PT60-KIT TWR-S08PT60-KIT   
- MC9S08PT60 MCU card supporting all S08PT/PA/PL classes.
- In addition to TWR-S08PT60, TWR-S08PT60-KIT contains TWR-ELEV (Elevator Modules) supporting peripheral module and TWR-SER (Serial Module) with USB, Ethernet, CAN and RS232/485 connectivity.
imageimageimage

 

CODEWARRIOR DEVELOPMENT STUDIO FOR MICROCONTROLLERS V10.2
- Complimentary Special Edition with compiler sizes up to 60K, which means free for S08P families !!
- Includes Processor Expert, rapid graphical initialization tool, saving time during evaluation phase.
- Single Tool for Freescale MCU portfolio.


IAR EMBEDDED WORKBENCH SUPPORT FOR S08

 

 


Order Code
Farnell

Order Code

Newark

Order Code

Element 14

Product Description

Manufacturer Code

Type

Planned
Qualification date
206433473T93702064334IC, MCU, 8BIT, S08PT, 60K FLASH, 32LQFP

PC9S08PT60VLC PC9S08PT60VLC   

Prototype

June 2012
2064333
2064333IC, MCU, 8BIT, S08PT, 60K FLASH, 44LQFP

PC9S08PT60VLD PC9S08PT60VLD   

Prototype
June 2012
206433273T93692064332IC, MCU, 8BIT, S08PT, 60K FLASH, 48QFN

PC9S08PT60VFT PC9S08PT60VFT   

Prototype

September 2012
2064331
2064331IC, MCU, 8BIT, S08PT, 60K FLASH, 48LQFP

PC9S08PT60VLF PC9S08PT60VLF   

Prototype
June 2012
206432973T93732064329IC, MCU, 8BIT, S08PT, 60K FLASH, 64LQFP

PC9S08PT60VLH PC9S08PT60VLH   

Prototype

April 2012
2064330
2064330IC, MCU, 8BIT, S08PT, 60K FLASH, 64QFP

PC9S08PT60VQH PC9S08PT60VQH   

Prototype

November 2012



IC, MCU, 8BIT, S08PA, 60K FLASH, 32LQFP

MC9S08PA60VLC

Qualified

June 2012



IC, MCU, 8BIT, S08PA, 60K FLASH, 44LQFP

MC9S08PA60VLD

Qualified

June 2012



IC, MCU, 8BIT, S08PA, 60K FLASH, 48QFNMC9S08PA60VFT
Qualified
September 2012



IC, MCU, 8BIT, S08PA, 60K FLASH, 48LQFP

MC9S08PA60VLF

Qualified

June 2012



IC, MCU, 8BIT, S08PA, 60K FLASH, 64LQFP

MC9S08PA60VLH

Qualified

May 2012



IC, MCU, 8BIT, S08PA, 60K FLASH, 64QFP

MC9S08PA60VQH

Qualified

November 2012



IC, MCU, 8BIT, S08PL, 60K FLASH, 32LQFP

MC9S08PL60VLC

Qualified

July 2012



IC, MCU, 8BIT, S08PL, 60K FLASH, 44LQFP

MC9S08PL60VLD

Qualified

July 2012



IC, MCU, 8BIT, S08PL, 60K FLASH, 48QFNMC9S08PL60VFT
Qualified
October 2012



IC, MCU, 8BIT, S08PL, 60K FLASH, 48LQFP

MC9S08PL60VLF

Qualified

July 2012



IC, MCU, 8BIT, S08PL, 60K FLASH, 64LQFP

MC9S08PL60VLH

Qualified

May 2012



IC, MCU, 8BIT, S08PL, 60K FLASH, 64QFP

MC9S08PL60VQH

Qualified

November 2012

 

 

Visit our European Store

Visit our USA Store

Visit our Asia Pacific Store

  • cwa-basic-nl
  • freescaledocs
  • Freescale Tagged Content
  • twr-s08pt60-kit
  • cwp-pro-fl
  • pc9s08pt60vft
  • cwa-standard-nl
  • twr-s08dc-pt60
  • pc9s08pt60vlf
  • pc9s08pt60vqh
  • pc9s08pt60vlc
  • cwp-basic-nl
  • twr-s08pt60
  • cwp-standard-nl
  • pc9s08pt60vld
  • pc9s08pt60vlh