NXP Semiconductors
  • Products & Partners
  • Manufacturers
  • NXP Semiconductors
  • More
  • Cancel
NXP Semiconductors
Documents Freescale_Flexis™︎ Microcontroller Family
  • Blog
  • Forum
  • Documents
  • Events
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join NXP Semiconductors to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech1
  • Date Created: 5 Dec 2008 10:39 AM Date Created
  • Last Updated Last Updated: 19 Jan 2009 11:45 PM
  • Views 532 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Freescale_Flexis™︎ Microcontroller Family

freescale_134x40.gifFlexisTm Microcontroller Family


image

In the past, bit boundaries have defined microcontroller (MCU) price and performance solutions for the consumer and industrial markets—eight bits for low-end, easy-to-use applications and 32 bits for the high-end, performance-driven market.

 

Freescale provide a path to performance from the low-end of 8-bit to the highly integrated 32-bit MCUs. They created the Controller Continuum - a full spectrum of price and performance options and unprecedented compatibility between them.

 

Freescale's revolutionary 8-bit to 32-bit compatibility story comes to life with the Flexis series of MCUs. This new series is the 8- to 32-bit connection point in the Freescale Controller Continuum where duets of S08 and ColdFire V1 microcontrollers share common sets of peripherals and development tools to deliver the ultimate in migration flexibility. You can quickly move from an 8-bit design to a 32-bit design in just a handful of clicks, perfect for developing a portfolio of products that span the performance spectrum.

 

Features & benefits:

  • Pin, peripheral and tool compatibility between S08 and MCF51
  • Allows customers to design a broad range of products with a wide variety of price and performance options
  • Speeds the design process with a simple and quick migration path between 8-bit and 32-bit

 

Product information table:

 

QE Series
The Flexis QE series hosts Freescale's ultra-low-power technology that reduces power consumption while meeting your target performance needs.

 

Mftrs. Part No.
Product Description
Development Tools

DEMOQE128DEMOQE128

DEMO BOARD KIT

EVBQE128EVBQE128

EVALUATION BOARD KIT, FLEXIS, QE128

DEMO9S08QE8DEMO9S08QE8

KIT, FLEXIS QE128 DEMO BOARD

DC9S08QE8DC9S08QE8

KIT, FLEXIS QE128 DAUGHTER CARD

32-bit

MCF51QE32LHMCF51QE32LH

MCU,32BIT,32K FLASH,8K RAM,V1,64LQFP

MCF51QE64CLHMCF51QE64CLH

MCU,32BIT,64K FLASH,8K RAM,V1,64LQFP

MCF51QE96CLH

MCU,32BIT,96K LASH,8K RAM,V1,64LQFP

MCF51QE96CLKMCF51QE96CLK

MCU,32BIT,96K LASH,8K RAM,V1,80LQFP

8-bit

MC9S08QE4CLCMC9S08QE4CLC

IC, SM, MCU, 8-BIT, S08, 4KB FLASH

MC9S08QE4CPGMC9S08QE4CPG

IC, MCU, 8-BIT, S08, 4KB FLASH

MC9S08QE4CTGMC9S08QE4CTG

IC, SM, MCU, 8-BIT, S08, 4KB FLASH

MC9S08QE4CWJ

IC, SM, MCU, 8-BIT, S08, 4KB FLASH

MC9S08QE4CWLMC9S08QE4CWL

IC, SM, MCU, 8-BIT, S08, 4KB FLASH

MC9S08QE8CLCMC9S08QE8CLC

IC, SM, MCU, -BIT, S08, 8KB FLASH

MC9S08QE8CPGMC9S08QE8CPG

IC, MCU, 8-BIT, S08, 8KB FLASH

MC9S08QE8CTGMC9S08QE8CTG

IC, SM, MCU, 8-BIT, S08, 8KB FLASH

MC9S08QE8CWJMC9S08QE8CWJ

IC, SM, MCU, 8-BIT, S08, 8KB FLASH

MC9S08QE8CWLMC9S08QE8CWL

IC, SM, MCU, 8-BIT, S08, 8KB FLASH

MC9S08QE128CLHMC9S08QE128CLH

IC, SM, MCU, 8-BIT, S08, 128KB FLASH

MC9S08QE128CLKMC9S08QE128CLK

IC, SM, MCU, 8-BIT, S08, 128KB FLASH

MC9S08QE64CLHMC9S08QE64CLH

IC, SM, MCU, 8-BIT, S08, 64KB FLASH

MC9S08QE4CLCMC9S08QE4CLC

IC, SM, MCU, 8-BIT, S08, 4KB FLASH

 

JM Series
These devices offer a comprehensive USB solution to enable fast and easy development for a range of USB industrial and consumer applications.

Mftrs. Part No.
Product Description
Development Tools

DEMOJMSKT

KIT, DEMO, SO8JM, CARD WITH SOCKET

8-bit

MC9S08JM32CQHMC9S08JM32CQH

MCU, 8-BIT, S08, 32K FLASH, QFP64

MC9S08JM32CLHMC9S08JM32CLH

MCU, 8-BIT, S08, 32K FLASH, LQFP64

MC9S08JM32CGTMC9S08JM32CGT

MCU, 8-BIT, S08, 32K FLASH, QFN48

MC9S08JM32CLDMC9S08JM32CLD

MCU, 8-BIT, S08, 32K FLASH, LQFP44

MC9S08JM60CQHMC9S08JM60CQH

MCU, 8-BIT, S08, 60K FLASH, QFP64

MC9S08JM60CLHMC9S08JM60CLH

MCU, 8-BIT, S08, 60K FLASH, LQFP64

MC9S08JM60CGTMC9S08JM60CGT

MCU, 8-BIT, S08, 60K FLASH, QFN48

MC9S08JM60CLDMC9S08JM60CLD

MCU, 8-BIT, S08, 60K FLASH, LQFP44

  • at:manufacturer_news
  • date:1_07_08
  • sp:freescale