NXP Semiconductors
  • Products & Partners
  • Manufacturers
  • NXP Semiconductors
  • More
  • Cancel
NXP Semiconductors
Documents Looking for more 32-bit options? … Start here
  • Blog
  • Forum
  • Documents
  • Events
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join NXP Semiconductors to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech1
  • Date Created: 14 Aug 2009 2:54 PM Date Created
  • Last Updated Last Updated: 14 Aug 2009 3:40 PM
  • Views 528 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Looking for more 32-bit options? … Start here

NXP offers more in ARM: more products, more interfaces, more design tools, more know-how.image

image

 

 

 

 

 

 

More and more designers are choosing 32-bit ARM microcontrollers (MCUs) for their designs – allowing them to add functionality, enable anywhere / anytime connectivity save power and extend battery life.

 

NXP offers the industry's broadest range of ARM-based 32-bit MCUs and integrates vital technologies – including USB, LCD, Ethernet and motor control – that enhance embedded applications of all kinds.

If you are looking to experience more 32-bit MCU options, this is the place to start..

 

The widest choice of USB options

Our 32-bit ARM microcontrollers offer you all the latest USB technologies, including full- and high-speed USB 2.0 device, host and On-The-Go (OTG) functions. They support all four transfer types – control, interrupt, bulk and, especially, isochronous, which is required for streaming audio. You can also choose special features you won't find anywhere else, such as dedicated DMA, SoftConnectTm and GoodLinkTm, integrated transceivers and multiple ports.

 

In addition to our own complimentary USB packages, NXP partners with leading software companies to provide state-of-the-art USB firmware.

 

Unique low-cost LCD integration

Take your pick from the most advanced LCD-based 32-bit microcontrollers available today, with features that enhance performance while saving power. You get high bandwidth and constant refreshes, with less CPU involvement and better power efficiency. There's even an integrated touch screen interface, making it easy for you to add touch capabilities. Plus, as our ARM families use the same LCD architecture, you can reuse existing circuitry when moving your system to a next-generation ARM.

 

The highest bandwidth Ethernet

Look no further for your 32-bit Ethernet devices. Giving you peak performance – even when used in combination with USB – our full-featured 10/100 Ethernet MAC block improves throughput by using DMA hardware acceleration. Our solutions offer you all the functions specified in the IEEE 802.3 standard, as well as several added features that enhance efficiency. Additionally, software tools make your Ethernet design-in even easier, reducing the time it takes to implement complex protocols.

 

Motor control with performance to spare

Take advantage of today's smaller, more efficient motors with our 32-bit ARM microcontrollers with integrated features for motor control. They all provide basic control of universal, brushed DC and other single-phase motors, while for more complex requirements we offer sophisticated functions with processing performance to spare. And, because many functions require less than 1% of CPU load, you can create a system that does more while using less power.

www.nxp.com

 

Features & benefits:

 

USB options

  • 50+ options for ARM7, ARM9 and Cortex-M3
  • Complete USB functionality: device, host, OTG
  • Complete, fully-certified USB operation
  • Special features including dedicated DMA, SoftConnectTm and GoodLinkTm
  • Pin- and software-compatible options across NXP families

 

LCD integration

  • 24 bpp color space: STN and TFT colors
  • Up to 1024 x 768 pixels
  • Designed for low power, high performance applications
  • Larger cache size and internal RAM
  • Integrated touchscreen controller
  • Software-compatible across NXP families

 

Ethernet

  • 10/100 Ethernet MAC with multilayered bus structure
    o dual-bus architecture on ARM7 core
    o multi-layered bus matrix on ARM9 and Cortex-M3 cores
  • DMA hardware acceleration
  • High bandwidth ensures industry's fastest Ethernet performance
  • Pin- and software-compatible options across NXP families

Motor control

  • Support for simple single-phase to complex three-phase motors
  • Dedicated motor-control PWMs dramatically reduce CPU load
    o up to 24 channels supporting dual-edge control and dead-band insertion
  • Quadrature Encoder Interface (QEI) for highest precision
  • General purpose PWMs for basic control (2 or 3 channels) and simple 3-phase motor control (6 channels)
  • Memories from 8 KB to 1 MB of flash, with flashless options
  • Richer feature set with extended MCU capacity

 

Product information table:

Order Code

Mftr’s Part No.

Product
Description

Back Order Not Allowed

1524621

LH75401N0Q100C0LH75401N0Q100C0

MCU ARM7, LCD CTRL, SMD, LQFP144

1524623

LH75411N0Q100C0LH75411N0Q100C0

MCU ARM7, LCD CTRL, SMD, LQFP144

1524625

LH79524N0F100A1LH79524N0F100A1

MCU ARM7, LCD CTRL, SMD, LFBGA-208

1524626

LH79525N0Q100A1LH79525N0Q100A1

MCU ARM7, LCD CTRL, SMD, LQFP176

1524627

LH7A400N0F076B5LH7A400N0F076B5

MCU ARM9, LCD CTRL, SMD, LFBGA-256

1524629

LH7A400N0G000B5LH7A400N0G000B5

MCU ARM9, LCD CTRL, SMD, BGA-256

C

1524632

LH7A404N0F000B3LH7A404N0F000B3

MCU ARM9, LCD CTRL, SMD, LFBGA-324

1294786

LPC2101FBD48LPC2101FBD48

MCU, ARM7, 8K FLASH, SMD

1524633

LPC2102FBD48LPC2102FBD48

MCU ARM7, FLASH, SMD, LQFP48

1294788

LPC2103FBD48LPC2103FBD48

MCU, ARM7, 16K FLASH, SMD

1528396

LPC2103FBD48LPC2103FBD48

MCU, ARM7, 16K FLASH, WAFFLE125

1085364

LPC2104BBD48.151LPC2104BBD48.151

MCU, 32BIT, 128K FLASH, SMD

C

1528280

LPC2104BBD48.151LPC2104BBD48.151

MCU, 32 BIT, 128K FLASH, WAFFLE125

1201340

LPC2105BBD48.151LPC2105BBD48.151

MCU, 32BIT, 128K FLASH, SMD

1528359

LPC2105BBD48.151LPC2105BBD48.151

MCU, 32 BIT, 128K FLASH, WAFFLE125

1085365

LPC2106BBD48.151LPC2106BBD48.151

MCU, 32BIT, 128K FLASH, SMD

1528281

LPC2106BBD48.151LPC2106BBD48.151

MCU, 32 BIT, 128K FLASH, WAFFLE125

1524634

LPC2106FHN48LPC2106FHN48

MCU, ARM7, FLASH, HVQFN-48

1524635

LPC2109FBD64LPC2109FBD64

MCU, ARM7, 64K FLASH, LQFP64

C

1169483

LPC2114FBD64,151LPC2114FBD64,151

MCU, ARM7, SMD

C

1169484

LPC2119FBD64,151LPC2119FBD64,151

MCU, ARM7, SMD

C

1528337

LPC2119FBD64,151LPC2119FBD64,151

MCU, ARM7, WAFFLE80

C

1169485

LPC2131FBD64,151LPC2131FBD64,151

MCU, ARM7, SMD

C

1528338

LPC2131FBD64,151LPC2131FBD64,151

MCU, ARM7, WAFFLE80

C

1169486

LPC2132FBD64,151LPC2132FBD64,151

MCU, ARM7, SMD

C

1528339

LPC2132FBD64,151LPC2132FBD64,151

MCU, ARM7, WAFFLE80

C

1169487

LPC2134FBD64,151LPC2134FBD64,151

MCU, ARM7, SMD

C

1528340

LPC2134FBD64,151LPC2134FBD64,151

MCU, ARM7, WAFFLE80

C

1169489

LPC2136FBD64,151LPC2136FBD64,151

MCU, ARM7, SMD

1528341

LPC2136FBD64,151LPC2136FBD64,151

MCU, ARM7, WAFFLE80

C

1169491

LPC2138FBD64,151LPC2138FBD64,151

MCU, ARM7, SMD

C

1528342

LPC2138FBD64,151LPC2138FBD64,151

MCU, ARM7, WAFFLE80

C

1524638

LPC2141FBD64LPC2141FBD64

MCU, ARM7, 32K FLASH, LQFP64

1294789

LPC2142FBD64LPC2142FBD64

MCU, ARM7, 64K FLASH, SMD

1528398

LPC2142FBD64LPC2142FBD64

MCU, ARM7, 64K FLASH, WAFFLE80

1524639

LPC2144FBD64LPC2144FBD64

MCU, ARM7, 128K FLASH, LQFP64

1524640

LPC2146FBD64LPC2146FBD64

MCU, ARM7, 256K FLASH, LQFP64

1605539

LPC2148FBD64LPC2148FBD64

MCU, ARM7, 512K FLASH, 64LQFP

1169492

LPC2210FBD144,551LPC2210FBD144,551

MCU, ARM7, SMD

C

1169493

LPC2212FBD144,551LPC2212FBD144,551

MCU, ARM7, SMD

1169495

LPC2214FBD144,557LPC2214FBD144,557

MCU, ARM7, SMD

C

1294791

LPC2220FBD144LPC2220FBD144

MCU, ARM7, 64K RAM, SMD

1169496

LPC2220FBD144,551LPC2220FBD144,551

MCU, ARM7, 64K RAM, SMD

1169497

LPC2290FBD144,551LPC2290FBD144,551

MCU, ARM7, SMD

C

1169498

LPC2292FBD144,551LPC2292FBD144,551

MCU, ARM7, 256K FLASH, SMD

C

1564399

LPC2292FBD144/01LPC2292FBD144/01

MCU, ARM7, 256K FLASH, LQFP144

1690392

LPC2294HBD144/01,5LPC2294HBD144/01,5

MCU, ARM7, 144LQFP

1524643

LPC2364FBD100LPC2364FBD100

MCU, ARM7, 10/100, USB, CAN

1524644

LPC2366FBD100LPC2366FBD100

MCU, ARM7, 10/100, USB, CAN

1524645

LPC2368FBD100LPC2368FBD100

MCU, ARM7, 10/100, USB, CAN

1524646

LPC2378FBD144LPC2378FBD144

MCU, ARM7, 10/100, USB, CAN

1524647

LPC2468FBD208LPC2468FBD208

MCU, ARM7, USB OTG, CAN, SMD

1524688

LPC2917FBD144LPC2917FBD144

MCU, ARM968, LQFP144

1524691

LPC2919FBD144LPC2919FBD144

MCU, ARM968, LQFP144

1524648

LPC3180FEL320LPC3180FEL320

MCU, ARM9, SMD

  • at:npi
  • sp:nxp
  • date:1_06_09