NXP Semiconductors
  • Products & Partners
  • Manufacturers
  • NXP Semiconductors
  • More
  • Cancel
NXP Semiconductors
Documents Tech First Kit-Freescale-ADS512101DIST-MPU Dev Kit
  • Blog
  • Forum
  • Documents
  • Events
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join NXP Semiconductors to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 30 Oct 2009 11:10 AM Date Created
  • Last Updated Last Updated: 27 May 2012 12:18 AM
  • Views 1306 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Freescale-ADS512101DIST-MPU Dev Kit

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 

 


Overview

 

The ADS512101 Advanced Development System is a mini-ITX form-factor reference and mother board based on Freescale’s MPC5121e microprocessor. The board will provide on-board DDR SDRAM, NOR FLASH, NAND FLASH, (2) 4 wire RS232 ports, 2 CAN ports, USB 2.0, 10/100 Ethernet, Audio in/out/mic, SATA and PATA drive support, PCI, Micro-SD, 24bpp graphics,all powered from a standard ATX or 5 Volt wall mount power supply.

 

The board can be integrated into any configuration required by the addition of optional peripherals. These would include items such as enclosures, displays, HDD and numerous other mini-ITX accessories.

 


 

Kit Contents

 

The ADS512101DIST Development Kit contains the hardware essentials you will need to use it. The items in the Development Kit and their use are as follows.

 

  • ADS512101
  • User Manual (on CD)
  • Schematic (on CD)
  • 5V, 15W Wall Mount Power Supply
  • Null Modem Cable
  • CodeWarrior (Windows & Linux)
  • Additional Freescale collateral material (on CD)

 

 

Key FeaturesBack to Top

 

  • Standard Mini-ITX Mainboard, 17cm x 17cm
  • Freescale Processor MPC5121e
  • DDR2 RAM module- capacity 128Mbyte to 2 Gbytes
  • JTAG and control CPLD
  • LVDS 24-bit (LCD) or CMOS (Rev3), XGA, HDMI video support
  • 10/100 Ethernet copper ,RS-232 and CAN port
  • USB A, B and OTG
  • NOR, NAND and backup FLASH
  • Local bus IO connector
  • Stereo Audio (AC97)
  • SATA/PATA (IDE), Micro-SD
  • PCI/mini-PCI (radio slots)
  • Power Save Hibernate, Power connectors for 5V external power supply or standard ATX power supply.

 

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Freescale

ADS512101DISTADS512101DIST

 

Associated Products

 

Supplier
Description
Part Number
MaximLAN Transceiver

MAX3050ASAMAX3050ASA

Atmel2-Wire Serial EEPROM

AT24C32C-SH-BAT24C32C-SH-B

CypressPCI and SDRAM Buffers

CY2305SXC-1CY2305SXC-1

NSProgrammable LVDS Transmitter

DS90C385AMT/NOPBDS90C385AMT/NOPB

IntersilRS-232RS-232 Transceivers

ICL3225ECAZICL3225ECAZ

Micrel10Base-T 100Base-TX Physical Layer Transceiver

KSZ8041NLKSZ8041NL

NSMulti-Channel Audio Codec

LM4550BVH/NOPBLM4550BVH/NOPB

Linear6A High Efficiency DC to DC uModule

LTM4602EV#PBFLTM4602EV#PBF

STSerial Access Real-Time Clock with Alarms

M41T62Q6FM41T62Q6F

MicrelDual-Channel Power Distribution Switch

MIC2026-1BMMIC2026-1BM

MicrelDual 2A LDO Regulator

MIC68220YML TRMIC68220YML TR

TIOperational Amplifier

OPA690IDG4OPA690IDG4

TI16-Bit Transceiver with 3-State Outputs

SN74LVCH16245AZQLRSN74LVCH16245AZQLR

STDual or Triple Ultra-Low Voltage Supervisors

STM6717SVWY6FSTM6717SVWY6F

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number
FreescaleMPC512e Microprocessor Evaluation / DevelopmentMPC5121e

ADS512101ADS512101

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize
MAX3050/3057±80V Fault-Protected, 2Mbps, Low Supply Current CAN Transceivers364KB
AT24C32CAT24C32C 2-Wire Serial EEPROM515KB
CY2305CY2305 and CY2309 as PCI and SDRAM Buffers136KB
CY 22392CY 22392 Three-PLL General Purpose FLASH Programmable Clock Generator348KB
DS90C385AMT/NOPBDS90C385AMT/NOPBDS90C385A +3.3V Programmable LVDS Transmitter 24-Bit Flat Panel Display Link-87.5MHZ648KB
EPM570F100AEPM570F100A Section I. MAX II Device Family Datasheet1.18MB
ICL3225EICL3225E ±15kV ESD Protected, +3V to +5.5V,1Microamp,1Mbps,RS-232 Transceivers with Enhanced Automatic Powerdown380KB
KSZ8041NLKSZ8041NL 10Base-T 100Base-TX Physical Layer Transceiver612KB
LM4550BVHLM4550BVH - AC 97 Rev 2.1 Multi-Channel Audio Codec with Stereo Headphone Amplifier, Sample Rate Conversion and National 3D Sound992KB
LTM4602EV#PBF.LTM4602EV#PBF.LTM4602EV 6A High Efficiency DC to DC uModule328KB
M41T62M41T62 Serial Access Real-Time Clock with Alarms672KB
MIC2026-1BMMIC2026-1BMMIC2026 Dual-Channel Power Distribution Switch180KB
MIC68220MIC68220 Dual 2A LDO Regulator1.19MB
MPC5121EMPC5121E datasheet1.24MB
OPA690OPA690 Wideband, Voltage Feedback Operational Amplifier With Disable412KB
SN74LVCH16245ASN74LVCH16245A 16-Bit Transceiver with 3-State Outputs156KB
STM6717STM6717 Dual or Triple Ultra-Low Voltage Supervisors with Push-Button Reset388KB

 

Application Notes

 

File Name
Size
3D Graphics on the ADS512101 Board Using OpenGL ES120KB
MPC5121e SDHC Controller164KB
NAND Flash Boot for the Freescale MPC5121e1.16MB
Porting Linux for the MPC5121e1.35MB
Practical Considerations for Working With Low-Frequency Oscillators140KB
Running a FIR Filter on the AXE Using the AXE 688KB
Understanding the Integrated Programmable Interrupt Controller152KB
ADS5121EUM : ADS5121e User Manual1.12MB
MPC5121EQRUG : MPC5121e Hardware Design Guide1.71MB

 

Hardware & Software

 

File Name
Size
ADS5121e_4.0_SCH464KB
Linux BSP for Freescale ADS512101246MB

 

image
  • ap:mpu
  • at:development_kit
  • sp:freescale
  • at:tech_first_kit