NXP Semiconductors
  • Products & Partners
  • Manufacturers
  • NXP Semiconductors
  • More
  • Cancel
NXP Semiconductors
Documents Tech First Kit-Freescale-RD3803MMA7660FC-Accelerometer-Dev Kit
  • Blog
  • Forum
  • Documents
  • Events
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join NXP Semiconductors to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 20 Nov 2009 9:20 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 2:22 AM
  • Views 992 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Freescale-RD3803MMA7660FC-Accelerometer-Dev Kit

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 

 


Overview

 

The RD3803MMA7660FCRD3803MMA7660FC is designed to provide the user with a complete out of the box experience to evaluate the MMA7660FC, a low power, 3-axis linear accelerometer with I2C digital output. An accelerometer daughter board plugs directly into the communication board for evaluation of the MMA7660 accelerometer and its functions. The accelerometer daughter board can be removed for customer prototyping and is also available to order separately as KIT3803MMA7660FC.KIT3803MMA7660FC..

 

The KIT3803MMA7660FC.KIT3803MMA7660FC. is an accelerometer daughterboard designed with all the accelerometer pins connected directly to a standard DIP socket for fast system prototyping and device evaluation within the user's application. This sensor daughterboard is also available in the RD3803MMA7660FCRD3803MMA7660FC development kit that includes the daughterboard along with the MCU communicator board.

 

 

 

Kit Contents
image

 

 

  • Communication board containing a Freescale MCU and USB interface which enables the communication with a PC
  • Accelerometer daughter board with MMA7660FC accelerometer
  • Graphical user interface (GUI) for demonstrating all integrated accelerometer features as well as software routines for specific applications
  • USB Connector
  • Sensor CD containing pertinent application notes, datasheets, software and sensor links

 

 

Key FeaturesBack to Top

 

  • Digital Output (I2C)
  • 3mm x 3mm x 0.9mm DFN Package
  • Low Power Current Consumption: Off Mode: 0.4 μA
  • Standby Mode: 2 μA, Active Mode: 47 μA at 1 ODR
  • Configurable Samples per Second from 1 to 120 samples a second.
  • Low Voltage Operation:
    • Analog Voltage: 2.4 V - 3.6 V
    • Digital Voltage: 1.71 V - 3.6 V
  • Auto-Wake/Sleep Feature for Low Power Consumption
  • Tilt Orientation Detection for Portrait/Landscape Capability
  • Gesture Detection Including Shake Detection and Tap Detection
  • Robust Design, High Shocks Survivability (10,000 g)
  • RoHS Compliant
  • Halogen Free
  • Environmentally Preferred Product
  • Low Cost

 

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Freescale

RD3803MMA7660FCRD3803MMA7660FC

 

Associated Products

 

Supplier
Description
Part Number
FreescaleAn Accelerometer Daughterboard

KIT3803MMA7660FCKIT3803MMA7660FC

Freescale3-Axis Orientation/Motion Detection Sensor

MMA7660FCR1MMA7660FCR1

Freescale3-Axis Digital Output Acceleration Sensor

MMA7455LMMA7455L

Freescale3-Axis Analog Output Acceleration Sensor

MMA7331LMMA7331L

Freescale3-Axis Analog Output Acceleration Sensor

MMA7361LMMA7361L

Freescale3-Axis Analog Output Acceleration Sensor

MMA7341LMMA7341L

Analog DeviceSmall, Low Power, 3-Axis ±5 g Accelerometer

ADXL325BCPZADXL325BCPZ

Analog DeviceSmall, Low Power, 3-Axis ±16 g Accelerometer

ADXL326BCPZADXL326BCPZ

Analog DeviceSmall, Low Power, 3-Axis ±2 g Accelerometer

ADXL327BCPZADXL327BCPZ

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Freescale

Output Accelerometer Evaluation Board

MMA745xL

KIT3468MMA7455LKIT3468MMA7455L

Freescale

3-Axis Digital Accelerometer Dev Kit

MMA7361L, MMA745xL

RD3172MMA7456LRD3172MMA7456L

Freescale

3-Axis Analog Accelerometer Evaluation Kits

MMA7341L

KIT3376MMA7341LKIT3376MMA7341L

Analog Device

Three-Axis Accelerometer Evaluation Board

ADXL335

EVAL-ADXL335ZEVAL-ADXL335Z

Analog Device

Three-Axis Accelerometer Evaluation Board

ADXL325BCPZ.ADXL325BCPZ.

EVAL-ADXL325ZEVAL-ADXL325Z

Analog Device

Three-Axis Accelerometer Evaluation Board

ADXL326BCPZ.ADXL326BCPZ.

EVAL-ADXL326ZEVAL-ADXL326Z

Analog Device

Three-Axis Accelerometer Evaluation Board

ADXL327BCPZ.ADXL327BCPZ.

EVAL-ADXL327ZEVAL-ADXL327Z

 

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize
MMA7660FC3-Axis Orientation/Motion Detection Sensor797KB
MMA7455L3-Axis Digital Output Acceleration Sensor544KB
MA7331L3-Axis Analog Output Acceleration Sensor170KB
MMA7361L3-Axis Analog Output Acceleration Sensor170KB
MMA7341LThree Axis Low-g Micromachined Accelerometer170KB

 

Application Notes

 

File Name
Size
AN3837, Setting up the MMA7660FC for Orientation, Shake, Auto-Wake/Sleep and Tap Detection607KB
AN3839, MMA7660FC Board Mounting Guidelines454KB
AN3841, Performing Offset Calibration using the MMA7660FC177KB
AN3840, Setting up the MMA7660FC to do Orientation Detection349KB
AN3838, How to use the MMA7660FC with a Microcontroller to do Software Enhancements to Change Orientation Detection Trip...362KB
AN3803, RD3803MMA7660FC Evaluation Kit User’s Guide1819KB
RD3803MMA7660FC Quick Start Guide537KB
MMA7660FC Three-axis low g digital acceleration sensor347KB
MMA7660FC Accelerometer for Mobile Handsets355KB

 

Hardware & Software

 

File Name
Size
RD3803SCHEMATIC138KB
SCH-7672095KB
  • at:development_kit
  • ap:accelerometer
  • sp:freescale
  • at:tech_first_kit