NXP Semiconductors
  • Products & Partners
  • Manufacturers
  • NXP Semiconductors
  • More
  • Cancel
NXP Semiconductors
Documents Tech First Kit-Freescale-MC56F8006DEMO-T-PROMO-DSC-EVK
  • Blog
  • Forum
  • Documents
  • Events
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join NXP Semiconductors to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech4
  • Date Created: 25 Nov 2009 8:41 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 2:22 AM
  • Views 771 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Freescale-MC56F8006DEMO-T-PROMO-DSC-EVK

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

MC56F8006DEMO-T-PROMO is a cost-effective board targeting quick digital signal controller (DSC) evaluation, demonstration and debugging of the Freescale MC56F8006VLFMC56F8006VLF digital signal controller. The board is equipped to handle USB communication right out of the box. MC56F8006 demo board has a series of 6 leds connected to PWM channels in order to monitor signals and has a Reset and 2 IRQ switches.

 

 

Kit Contents

 

The MC56F8006DEMO-TOPROMO contains the hardware essentials you will need to use it. The items in the Development Kit and their use are as follows.

 

  • DVD Getting Started With MC56F8006/2
    • Free CodeWarrior Development Studio for 56F800/E DSC, Special Edition (32KB code size limit)
    • Device and Board Resources
    • 7 different MC56F8006 Demo Labs including LED flashing demonstration, USB Serial , Freemaster and FIR Labs.
  • USB TAP
  • USB Cable
  • MC56F8006DEMO-T Quick Start Guide
  • Freescale Warranty Card

 

Key FeaturesBack to Top

     

  • Complete pin-out available including a 40 pin header compatible with all 56F80xx boards
  • Supply voltage options from USB connector, direct power supply in J1 and using standard power jack
  • MC56F8006 Demo board with USB connectivity
  • JTAG control and debug of MC56F8006
  • BDM control and debug of MC9S08JM60
  • Serial Communications port ready for RS-232RS-232
  • 6 LEDs, connected to PWM channels
image

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Freescale

MC56F8006DEMO-T-PROMOMC56F8006DEMO-T-PROMO

 

Associated Products

 

Supplier
Description
Part Number

Freescale

Digital Signal Controller IC

MC56F8006VLFMC56F8006VLF

Freescale

MCU, 8-BIT, S08, 60K FLASH, QFN48

 

MC9S08JM60CGTMC9S08JM60CGT

Freescale

USB ColdFire Multlink

USBMLCFUSBMLCF

TI

True RS-232RS-232 Transceivers

 

MAX3232CDBE4MAX3232CDBE4

TI

Quad buffer driver

SN74LVC125ADSN74LVC125AD

MICREL

Dual-Channel Power Distribution Switch

 

MIC2026-1BMMIC2026-1BM

NS

Linear Voltage Regulator IC

LM1117DT-ADJ/NOPBLM1117DT-ADJ/NOPB

Freescale

Digital Signal Controller IC

 

MC56F8006VLFMC56F8006VLF

Freescale

8-Bit Microcontroller IC

MC9S08JM60CLDMC9S08JM60CLD

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Freescale

MC56F8006 DSC Board

MC56F8006

MC56F8006DEMOMC56F8006DEMO

Freescale

MC56F8006 DSC Board

MC56F8006

MC56F8006DEMO-TMC56F8006DEMO-T

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

MAX3232

3.0V to 5.5V, Low-Power, up to 1Mbps, True RS-232 Transceivers

272KB

74LVC125

Quad buffer/line driver with 5 V tolerant input/outputs; 3-state

108KB

MIC2026-1BMMIC2026-1BM

Dual-Channel Power Distribution Switch

180KB

LM1117

LM1117 800mA Low-Dropout Linear Regulator

532KB

MC56F8006

MC56F8006 DSC Datasheet

1.82MB

MC9S08JM60

MC9S08JM60 Datasheet

10.6MB

MC56F8006

MC56F8006 Reference Manual

4MB

 

Application Notes

 

File Name
Size

Implementing a Modular High Brightness RGB LED Network

1.82MB

MC56F8006DEMO User Guide

3.19MB

Single Phase Two-Channel Interleaved PFC Converter Using MC56F8006

344KB

 

Hardware & Software

 

File Name
Size

MC56F8006DEMO_FFT_lab

716KB

MC56F8006DEMO_FIR_lab

2.17MB

MC56F8006DEMO_Freemaster_lab

2.29MB

MC56F8006DEMO_hall_motor_lab

796KB

MC56F8006DEMO_LED_lab

232KB

MC56F8006DEMO_PGA_lab

1MB

MC56F8006DEMO_serial_lab

3.46MB

MC56F8006DEMOLAB

64KB

  • sp:freescale
  • at:evaluation_kit
  • ap:dsc
  • at:tech_first_kit