NXP Semiconductors
  • Products & Partners
  • Manufacturers
  • NXP Semiconductors
  • More
  • Cancel
NXP Semiconductors
Documents Tech First Kit-Freescale-DEMO9S08JM16-MCU-Demo
  • Blog
  • Forum
  • Documents
  • Events
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join NXP Semiconductors to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech4
  • Date Created: 25 Nov 2009 7:09 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 2:22 AM
  • Views 1556 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Freescale-DEMO9S08JM16-MCU-Demo

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

 

The DEMO9S08JM16 is a low cost development system supporting Freescale MC9S08JM16 microcontrollers. It consists of a DEMOJM Base Board and a DC9S08JM16 Daughter Card. P&E’s Embedded Multilink circuitry on the DEMOJM board allows the processor connected to the DEMOJM to be debugged and programmed via USB from a PC. In addition, the demo board can be powered using the USB bus.

 

Kit Contents

 

The DEMO9S08JM16 package includes the following items:

 

  • DEMOJM Base Board with a DC9S08JM16 Daughter Card installed
  • Getting Started DVD - Getting started with the series of microcontrollers
    • Freescale MC9S08JM16 reference manual and datasheet
    • DEMOJM Base Board and Daughter Card schematic
    • P&E Embedded Multilink Toolkit applications
    • P&E Embedded Multilink driver installation guide and resources
  • USB A-to-B Cable
  • Mini-AB USB Kit
  • Quick Start Guide
  • Freescale Warranty Card

 

Key FeaturesBack to Top

     

  • On-board Logic Analyzer
  • On-board Virtual Serial Port
  • Four (4) asymmetrically positioned 8x2 male connectors for interchangeable daughter cards
  • P&E’s Embedded Multilink circuitry populated on the underside
  • SCI signals connected to P&E’s Embedded Multilink through jumpers
  • ON/OFF Power Switch w/ LED indicator
  • A 6VDC to 8VDC power supply input barrel connector
  • Power Input Selection Jumpers for selecting the input voltage source:
    • Power Input from Embedded Multilink to LDO
    • Power Input from DC Power Jack to LDO regulator
    • Power Input from Mini-AB connector
    • Power Input from MCU_PORT connector
  • RESET Push Button and LED indicator w/ Enable
  • User Features:
    • USB device mode and host mode support with Mini-AB USB connector
    • CAN Module w/Enable
    • 3-axis Accelerometer w/Enable
    • 8 User LED’s w/ Enable
    • 4 User Push Buttons w/ Enable
    • 1 Piezo Buzzer w/ Enable
    • IIC Pullups w/ Enable
    • 10K Ohm POT w/ Enable
image

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Freescale

DEMO9S08JM16DEMO9S08JM16

 

Associated Products

 

Supplier
Description
Part Number

Freescale

8-Bit Microcontroller IC

MC9S08JM16CGTMC9S08JM16CGT

SPC Technology

USB 2.0 Cable Assembly

 

SPC4800SPC4800

SPC Technology

Shielded Serial Cable Assembly

SPC19944SPC19944

Freescale

Software, suite licence, c/w, standard

 

CWA-STANDARD-NCWA-STANDARD-N

Freescale

In-Circuit Emulator, Debugger and Programmer for HCS08, HC(S)12(X), RS08, and ColdFire V1

USBMULTILINKBDMEUSBMULTILINKBDME

TI

Logic - Buffer IC

 

SN74LVC2G125DCURSN74LVC2G125DCUR

Freescale

Acceleration Sensor IC

MMA7260QTMMA7260QT

NXP

CAN Transceiver IC

 

TJA1050TDTJA1050TD

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Freescale

S08LL Demonstration Board

MC9S08LL16CLFMC9S08LL16CLF

DEMO9S08LL16DEMO9S08LL16

Freescale

MC9S08SH16CTJMC9S08SH16CTJ, MC9S08SH32CTJMC9S08SH32CTJ

MC9S08SH16CTJMC9S08SH16CTJ, MC9S08SH32CTJMC9S08SH32CTJ

DEMO9S08SH32DEMO9S08SH32

Freescale

S08LL Demonstration Board

MC9S08LL16CLFMC9S08LL16CLF

DEMO9S08LL16DEMO9S08LL16

Freescale

JS16 Demonstration Kit

MC9S08JS16

DEMO9S08JS16DEMO9S08JS16

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

AS1117

AS1117 800mA Low Dropout Regulator

76.9KB

ADM869L

High-Side P-Channel Switch with Current Limit and Thermal Shutdown

124KB

TJA1050T

CAN Transceiver IC

120KB

MC9S08JM16

MC9S08JM16 Data Sheet

7.6MB

 

Application Notes

 

File Name
Size

DEMO9S08JM16 Quick Start Guide

237KB

DEMO9S08JM16 LAB Supplement

298KB

AN3565: USB and Using the CMX USB Stack with 9S08JM Devices

363KB

AN3564: Customize the USB application Using the MC9S08JM

247KB

Medical Applications USB Stack User Guide

3.46MB

HCS08 Family Reference Manual

3.5MB

 

Hardware & Software

 

File Name
Size

DEMO9S08JM16SCH

195KB

Evaluation: CodeWarrior for Microcontrollers

45.8MB

Special Edition: CodeWarrior for Microcontrollers

45.8MB

CW MCU v6.2.2 Compiler Patch

113MB

CodeWarrior for Microcontrollers v6.1 - JM16 Service Pack

2.4MB

CodeWarrior for Microcontrollers v6.1 - Processor Expert Update v3.03

178MB

  • at:demo_board
  • sp:freescale
  • ap:mcu
  • at:tech_first_kit