NXP Semiconductors
  • Products & Partners
  • Manufacturers
  • NXP Semiconductors
  • More
  • Cancel
NXP Semiconductors
Documents Tech First Kit-Freescale-DEMO9S08QE32-MCU-Demo Board
  • Blog
  • Forum
  • Documents
  • Events
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join NXP Semiconductors to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech4
  • Date Created: 24 Nov 2009 10:00 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 2:22 AM
  • Views 658 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Freescale-DEMO9S08QE32-MCU-Demo Board

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

 

The DEMO9S08QE32 is a low-cost development system designed for demonstrating, evaluating, and debugging the Freescale MC9S08QE32 microcontroller. P&E’s Embedded Multilink circuitry on the DEMO9S08QE32 board allows the processor on the DEMO9S08QE32 to be debugged and programmed via USB from the PC. In addition, the demo board can be powered using the USB bus.

 

The evaluation kit showcases the 8-Pin SOIC CY8C20142-SX2I CapSense Express device providing the following interfaces:

 

  • 2 CapSense buttons with Monitoring and Tuning for Sensitivity Adjustments
  • 2 status LEDs.

 

Kit Contents

 

The DEMO9S08QE32 package includes the following items:

 

  • DEMOQE Base Board with a DC9S08QE32 Daughter Card installed
  • DEMO9S08QE32 Resource CD
    • DEMO9S08QE32 Embedded Multilink hardware interface drive
    • DEMO9S08QE32 User Manual (this document)
    • DEMO9S08QE32 Quick Start Application Source Code
    • DEMO9S08QE32 Base Board and Daughter Cards Schematics
    • DEMO9S08QE32 Component Breakdown List
    • DEMOQE Toolkit Applications
    • Links to P&E Evaluation Software
    • Links to Freescale documentation, P&E Discussion Forums, and EMO9S08QE32  FAQs.
  • 2-cell AAA battery package
  • USB Cable
  • Freescale Warranty Card

 

Key FeaturesBack to Top

     

  • On-board Logic Analyzer
  • On-board Virtual Serial Port
  • Asymmetrically positioned 4 8x2 male connectors for interchangeable daughter cards
  • P&E’s Embedded Multilink circuitry populated on the bottom
  • RS-232RS-232 Serial Port w/ DB9-F Connector
  • SCI signals connected to P&E’s Embedded Multilink through jumpers
  • ON/OFF Power Switch w/ LED indicator
  • A 5VDC to 8VDC power supply input barrel connector
  • Power Input Selection Jumpers for selecting the input voltage source:
    • Power Input from Embedded Multilink to LDO regulator
    • Power Input from DC Power Jack to LDO regulator
    • Regulated VDD Output at 3.0V
    • Regulated VDD Output at 2.1V
    • Power Input from Battery
    • Power Input from MCU_PORT connector
  • Optional External Crystal Circuitry Layout (not populated)
  • User Features:
    • 3-axis Accelerometer w/Enable
    • 8 User LED’s w/ Enable
    • 4 User Push Buttons w/ Enable
    • 1 Piezzo Buzzer w/ Enable
    • IIC Pullups w/ Enable
    • 10K Ohm POT w/ Enable
  • Option Jumpers:
  • COM_EN for 1.8V to 4.25V RS232 Transceiver
  • TXD_EN for SCI_TXD to Embedded Multilink
  • RXD_EN for SCI_RXD to Embedded Multilink
  • INPUT_EN for two input channels to Embedded Multilink
image

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Freescale

DEMO9S08QE32DEMO9S08QE32

 

Associated Products

 

Supplier
Description
Part Number

Freescale

8-Bit Microcontroller IC

MC9S08QE32CLDMC9S08QE32CLD

Freescale

DC9S08QE32 Daughter Card

 

DC9S08QE32DC9S08QE32

SPC Technology

USB 2.0 Cable Assembly

SPC4800SPC4800

SPC Technology

Shielded Serial Cable Assembly

 

SPC19944SPC19944

Freescale

Software, suite licence, c/w, standard

CWA-STANDARD-NCWA-STANDARD-N

Freescale

In-Circuit Emulator, Debugger and Programmer for HCS08, HC(S)12(X), RS08, and ColdFire V1

 

USBMULTILINKBDMEUSBMULTILINKBDME

Freescale

8-Bit Microcontroller IC

MC9S08QE128CLHMC9S08QE128CLH

Freescale

Acceleration Sensor IC

 

MMA7260QTMMA7260QT

Maxim

RS-232RS-232 Transceiver

MAX3218CAP+MAX3218CAP+

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Freescale

S08LL Demonstration Board

MC9S08LL16CLFMC9S08LL16CLF

DEMO9S08LL16DEMO9S08LL16

Freescale

MC9S08QE8CLC Demonstration board

MC9S08QE8CLC

DEMO9S08QE8DEMO9S08QE8

Freescale

MC9S08SH16CTJMC9S08SH16CTJ, MC9S08SH32CTJMC9S08SH32CTJ Demonstration board

MC9S08SH16CTJMC9S08SH16CTJ, MC9S08SH32CTJMC9S08SH32CTJ

DEMO9S08SH32DEMO9S08SH32

Freescale

S08LL Demonstration Board

MC9S08LL16CLFMC9S08LL16CLF

DEMO9S08LL16DEMO9S08LL16

Freescale

JS16 Demonstration Kit

MC9S08JS16

DEMO9S08JS16DEMO9S08JS16

Freescale

Demonstration Board

MC9S08QE128

DEMOQE128DEMOQE128

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

AS1117

AS1117 800mA Low Dropout Regulator

76.9KB

MC9S08QE32

8-Bit HCS08 Central Processor Unit

1.23MB

MMA7260QT

MMA7260QT, ±1.5g - 6g Three Axis Low-g Micromachined Accelerometer

194KB

MC9S08QE128

MC9S08QE128 Data Sheet

1.2MB

MAX3218

1.8V to 4.25V-Powered RS-232 Transceiver

124KB

 

Application Notes

 

File Name
Size

DEMO9S08QE32 LAB Tutorials

345KB

DEMO9S08QE32 Quick Start Guide

298KB

Medical Applications USB Stack User Guide

3.46MB

HCS08 Family Reference Manual

3.5MB

 

Hardware & Software

 

File Name
Size

DEMOQE Base Board Schematic

122KB

Evaluation: CodeWarrior for Microcontrollers

45.8MB

Special Edition: CodeWarrior for Microcontrollers

45.8MB

CW MCU v6.2.2 Compiler Patch

113MB

CodeWarrior for Microcontrollers v6.1 - Processor Expert Update v3.03

178MB

  • at:demo_board
  • sp:freescale
  • ap:mcu
  • at:tech_first_kit