NXP Semiconductors
  • Products & Partners
  • Manufacturers
  • NXP Semiconductors
  • More
  • Cancel
NXP Semiconductors
Documents Tech First Kit-Freescale-MPC8360E-RDK-MPU-Dev Kit
  • Blog
  • Forum
  • Documents
  • Events
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join NXP Semiconductors to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 10 Dec 2009 4:12 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 2:22 AM
  • Views 1539 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Freescale-MPC8360E-RDK-MPU-Dev Kit

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

 

The Reference Design Kit (MPC8360E-RDK ) highlights the capabilities of the MPC83xx PowerQUICCRegistered processors for applications that require high-performance connectivity and determinism. The platform supports graphics and touch screen capability in addition to popular interfaces such as Ethernet, 64-bit PCI controllers, UARTS, integrated security engine, USB, SPI, I2C, and (GPIO) pins. The platform ships with a LinuxRegistered board support package, bootloader, production-ready protocols for evaluation, and is supported by Freescale CodeWarriorRegistered tools, Wind River Linux and VxWorksRegistered and Green Hills INTEGRITYRegistered/velOSityTm. The protocols include: EtherNet/IPTm and DeviceNetTm which is licensable from Real Time Automation, ETHERNET Powerlink and IEEERegistered 1588 which are licensable from IXXAT. Additional protocols are under development for this platform. This platform utilizes the industry-standard COM-Express module for the MPC8360 microprocessor which allows for future MPC83xx modules to be offered for this development environment.

 

Kit Contents

 

  • Type 3 module
  • Supports full MPC83xx PowerQUICC processor family
  • 256 MB of DDR2 SDRAM
  • 8 MB Boot NOR Flash
  • 2x 10/100/1000 Mbps Ethernet
  • 2x 10/100 fast Ethernet
  • Graphics and touch screen capable
  • 4x full functional UART
  • 32-bit PCI connection
  • 1x SPI
  • 1x I2C
  • 4 port USB HUB
  • 8 pins General Purpose Input/Output
  • 2 x PCI ExpressRegistered (x1 type)
  • 1 x PCI slots (32 bit / 66 MHz or 33 MHz)
  • Common I/O routed to back panel
    • 4 USB 2.0
    • 4 Ethernet
    • 2 RS485
    • 2 RS232
    • 4 SATA
  • Wireless connectivity through 1x mini-PCI
    • 802.11 or ZigBee TechnologyRegistered

 

Key FeaturesBack to Top
 
  • Platform/HW
    • Carrier Board FlexATX
    • MPC8360E COM Express module
    • Power Supply
    • Null-modem serial cable
  • Protocols – Optimized Binaries **
    • EtherNet/IPTm (RTA)
    • DeviceNetTm (RTA)
    • Ethernet Powerlink (IXXAT)
    • IEEERegistered 1588 (IXXAT)
  • Tools
    • CodeWarriorRegistered IDE & USB TAP for Debug
    • LinuxRegistered BSP & Optimized device Drivers *
    • U-Boot Bootloader installed on resident flash *
    • Wind River LinuxRegistered and VxWorks **
    • Green Hills INTEGRITYRegistered/velOSityTm and MULTIRegistered **
  • Design Files – downloadable for COM Express module only
    • PDF of Schematics, Layout
    • BOM
  • Documentation
    • Quick Start Guide
    • Users Guide **

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Freescale

MPC8360E-RDKMPC8360E-RDK

Freescale

MPC8360E-RDKMPC8360E-RDK

 

Associated Products

 

Supplier
Description
Part Number

SPC Technology

USB 2.0 Cable Assembly

SPC4800SPC4800

SPC Technology

Shielded Serial Cable Assembly

SPC19944SPC19944

Freescale

Software, suite licence, c/w, standard

CWA-STANDARD-NCWA-STANDARD-N

Freescale

USB ColdFire Multlink

USBMLCFUSBMLCF

Freescale

Embedded Networking Processor IC

MPC8360EVVAJDGAMPC8360EVVAJDGA

Freescale

Embedded Networking Processor IC

MPC8360EVVAGDGAMPC8360EVVAGDGA

Freescale

Embedded Networking Processor IC

MPC8360EVVALFHAMPC8360EVVALFHA

TI

RS-232RS-232 Transceiver IC

MAX3232CDBE4MAX3232CDBE4

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Freescale

MPC8313E Reference Design Kit

MPC8313E

MPC8313E-RDBMPC8313E-RDB

Freescale

MPC8313E Reference Design Kit

MPC8313E

MPC8313E-RDBMPC8313E-RDB

Freescale

MPC8349EVVAGDB.MPC8349EVVAGDB. Hardware / Software - Reference Design Kit

MPC8349EVVAGDB.MPC8349EVVAGDB., MPC8321EVRAFDC.MPC8321EVRAFDC., MPC8323

MPC8349E-MITX-GPMPC8349E-MITX-GP

Freescale

MPC8315E-RDBAMPC8315E-RDBA Hardware / Software - Reference Design Kit

MPC8315E-RDBAMPC8315E-RDBA

MPC8315E-RDBMPC8315E-RDB

Freescale

MPC8323E Hardware / Software - Reference Design Kit

MPC8323E

MPC8323E-RDBMPC8323E-RDB

Analogue& Micro

MPC8347 Development Kit

MPC8347

ASP 8347ASP 8347

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

MPC8360

MPC8360E/MPC8358E PowerQUICC II Pro Processor Revision 2.x TBGA Silicon Hardware Specifications

1.23MB

HIN202EIBNZHIN202EIBNZ

+5V Powered RS-232 Transmitters/Receivers with 0.1Microfarad External Capacitors

493KB

DP83848

DP83848VYB PHYTERRegistered - Extended Temperature Single Port 10/100 Mb/s Ethernet Physical Layer Transceiver

148KB

USB3300

High speed USB host or device phy

345KB

MAX3232

RS-232 Transceiver IC

609KB

 

Application Notes

 

File Name
Size

MPC8360EMDSUM : MPC8360 Modular Development System Processor Board User's Manual

3.51MB

AN2859SW_FPM Frequency Pulse Measurement (FPM) eTPU Function API

2KB

AN2858SW_PPA Pulse Period Accumulate (PPA) eTPU Function API

2KB

AN2583 Programming the PowerQUICC III/PowerQUICC II Pro DDR SDRAM Controller

572KB

AN3645 SEC 2/3x Descriptor Programmer’s Guide

1MB

AN3939 DDR Interleaving for PowerQUICCRegistered and QorIQTm Processors

590KB

AN3538 Enabling and Checking DDR ECC on PowerQUICC II

449KB

AN2859SW_FPM Frequency Pulse Measurement (FPM) eTPU Function API

2KB

MPC8360EMDSUMAD : MPC8360 Modular Development System Processor Board Hardware Getting Started Guide

1.04MB

AN3097 : MPC8360/MPC8358E PowerQUICC Design Checklist

282KB

MPC8360EAMDSUM : MPC8360EA Modular Development System Processor Board User's Manual

3.67MB

AN3830 Hardware Debugging Using the CodeWarrior IDE

1.57MB

AN3880 Ethernet Extended Frame Filtering

553KB

AN2755: SEC 2.0 Descriptor Programmer's Guide

806KB

AN2915 Design Migration from the PowerQUICC II Family to the PowerQUICC II Pro Family

605KB

AN3373 PowerQUICC II Pro (MPC83xx) PCI Agent Initialization

449KB

AN3097 MPC8360/MPC8358E PowerQUICC Design Checklist

281KB

AN3536 Enhanced Serial Interface Mapping: 16 E1/T1 QUICC EngineTm Solution for TDM Connectivity

525KB

AN2129 Instruction and Data Cache Locking on the e300 Processor Core

474KB

 

Hardware & Software

 

File Name
Size

Service Pack 1 for 837x Rev.2.1 for CodeWarrior Development Studio for NetComm Power Architecture...

25.5MB

Evaluation: CodeWarrior for Power Architecture, Linux Applications Edtn (Linux)

420MB

Evaluation: CodeWarrior for Power Architecture, Professional Edtn (Windows)

467MB

Code Warrior for Power Architecture - v8.7.1 Patch (Linux)

52MB

Code Warrior for Power Architecture - v8.7.1 Patch (Windows)

25MB

Linux BSP for Freescale MPC8360EA-MDS-PB

810MB

CodeWarrior Ethernet TAP RoHS Debug Probe Update (Windows)

14.7MB

CodeWarrior Ethernet TAP RoHS Debug Probe Update (Linux)

14.7MB

U-Boot for MPC8560 on MSC8144ADS

91.4MB

Netcomm Device Drivers Package includes Rev 3.0 executable

431MB

SEC 2.x and SEC 3.x Security Core Device Driver Package This archive contains the initial issue

590KB

UPM Tool for PowerQUICC II Pro and PowerQUICC III Processors

2.7MB

FreeMASTER Communication Driver

4.3MB

SEC2.x Security Core Device Driver 85xx/83xx SEC 2.x Device Drivers

75KB

SEC2.x Security Core Driver Examples and Test Suite

151KB

SEC2XSWUG Security Engine 2.x Reference Device Driver User's Guide: For SEC2.x Device

805KB

MPC8360EA Boundary Scan Description Language File (for revision 2.1 silicon)

83KB

MPC8360E Boundary Scan Description Language File

31KB

Slow Protocols RAM Package This microcode RAM package enables the UCC slow protocols: UART

503KB

RAM Microcode Patches for PowerQUICC II Pro Family QE Errata Microcode patches for QUICC Engine

258KB

MPC8360E Orcad Symbol File

64KB

image
  • ap:mpu
  • at:development_kit
  • sp:freescale
  • at:tech_first_kit