NXP Semiconductors
  • Products & Partners
  • Manufacturers
  • NXP Semiconductors
  • More
  • Cancel
NXP Semiconductors
Documents Tech First Kit-Freescale-KIT3376MMA7361L-Sensor-Demo Kit
  • Blog
  • Forum
  • Documents
  • Events
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join NXP Semiconductors to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 21 Jan 2010 4:00 AM Date Created
  • Last Updated Last Updated: 27 Oct 2013 2:22 AM
  • Views 701 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Freescale-KIT3376MMA7361L-Sensor-Demo Kit

  • Overview
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

 

The next generation analog accelerometers can be used for a variety of multifunctional applications for the sensing functions of fall, tilt, motion, positioning, shock and vibration. The KIT3376MMA73x1L evaluation boards can interface to a 3.3 volt power source or battery. These small circuit evaluation boards are intended to be used for evaluating the MMA7361L, MMA7341L, and MMA7331LCTMMA7331LCT . They allow customers to develop prototypes quickly without requiring a PCB to be designed to accommodate for the small profile Land Grid Array (LGA) package. Customers can connect these evaluation boards to their own processor board or a Freescale development board to prototype their accelerometer solution.

 

KIT3376MMA7361LCKIT3376MMA7361LC is fitted with the MMA7361L, with selectable sensitivity of ±1.5g and ±6g.

 

KIT3376MMA7341L is fitted with the MMA7341L, with selectable sensitivity of ±3g and ±11g.

 

KIT3376MMA7331LCKIT3376MMA7331LC is fitted with the MMA7331LCTMMA7331LCT, with selectable sensitivity of ±4g and ±12g.

 

Key Features

 

  • XYZ outputs
  • Freefall detection pin
  • Two g-Select options
  • Sleep mode
  • Self test button
  • Handles digital and analog sensors

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Freescale

KIT3376MMA7361LKIT3376MMA7361L

 

Associated Products

 

Supplier
Description
Part Number

Freescale

6g Three Axis Low-g Micromachined Accelerometer

MMA7361LR1MMA7361LR1

Freescale

6g Three Axis Low-g Micromachined Accelerometer

MMA7331LR1MMA7331LR1

Freescale

6g Three Axis Low-g Micromachined Accelerometer

MMA7341LR1MMA7341LR1

Freescale

Sensor Toolbox MMA7361

LFSTBEB7361LFSTBEB7361

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Freescale

±3g, ±11g Three Axis Low-g Micromachined Accelerometer

MMA7331LCTMMA7331LCT

KIT3376MMA7331LKIT3376MMA7331L

Freescale

±3g, ±11g Three Axis Low-g Micromachined Accelerometer

MMA7341L

KIT3376MMA7341LKIT3376MMA7341L

Freescale

3-axes accelerometer

MMA7456LTMMA7456LT

RD3172MMA7456LRD3172MMA7456L

Freescale

3-axes accelerometer

MMA7360L

RD3473MMA7360LRD3473MMA7360L

ADI

EVAL for ADXL335 Accelerometers

ADXL335

EVAL-ADXL335ZEVAL-ADXL335Z

ST

Accelerometer EVAL Board

LIS3LV02DL

STEVAL-MKI005V1STEVAL-MKI005V1

ST

Accelerometer KIT

LIS302DL

STEVAL-MKI006V1STEVAL-MKI006V1

Freescale

Accelerometer Daughterboard

MMA7660FC

KIT3803MMA7660FCKIT3803MMA7660FC

Freescale

Accelerometer EVAL

MMA7455L

KIT3468MMA7455LKIT3468MMA7455L

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

MMA7361L

6g Three Axis Low-g Micromachined Accelerometer

170KB

MMA7331LCTMMA7331LCT

MMA7331L: 3-Axis Analog Output Acceleration Sensor

170KB

MMA7341L

MMA7341L: 3-Axis Analog Output Acceleration Sensor

170KB

 

Application Notes

 

File Name
Size

AN3380DEM g-Sensor Brake Lamp Demonstration video

4.08MB

AN3380 g-Sensor High-Brightness LED Brake Lamp

908KB

g-Sensor Brake Lamp Explanation video

14.7MB

AN3107 Measuring Tilt with Low-g Accelerometers

320KB

AN3484 Soldering and Mounting Guidelines for the LGA Accelerometer Sensor to a PC Board

110KB

AN3461, Tilt Sensing Using Linear Accelerometers

108KB

Multiple wireless sensing triple-axis reference design

258KB

Three-Axis Low g Analog Acceleration Sensors

446KB

AN3376, The MMA73x0L Analog Output Accelerometer Evaluation Boards

142KB

AN3454, Power Cycling Algorithm using the MMA73x0L 3-Axis Linear Accelerometer

231KB

AN3447, Implementing Auto-Zero Calibration Technique for Accelerometers

185KB

AN3459, Measuring Freefall using Freescale's MMA7360L 3-Axis Accelerometer

151KB

 

Hardware & Software

 

File Name
Size

LFSTBEB7361: Sensor Toolbox Accelerometer Development Board

71KB

ZSTAR3 Example Source code

16KB

ZSTAR3 firmware

657KB

ZSTAR3 Demonstration Windows application

30.6MB

ZSTAR3 Example PC Freeware game GeneRally

1.76MB

USB Drivers for Windows 2000 and XP ZSTAR USB drivers for Windows 2000 and XP

14KB

ZSTAR3 Windows PC devloping library

509KB

ZSTAR3 SCHEMATIC

69KB

 

Other Resources

 

File Name
Size

Freescale Sensor Toolbox: Accelerometers

4:37Min

Freescale Sensor Toolbox: General Overview

9:50Min

 

image
  • at:demo_kit
  • ap:sensor
  • sp:freescale
  • at:tech_first_kit