NXP Semiconductors
  • Products & Partners
  • Manufacturers
  • NXP Semiconductors
  • More
  • Cancel
NXP Semiconductors
Documents Tech First Kit-Freescale-M52210DEMO-MCU-Demo kit
  • Blog
  • Forum
  • Documents
  • Events
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join NXP Semiconductors to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech5
  • Date Created: 19 Jan 2010 4:05 AM Date Created
  • Last Updated Last Updated: 27 May 2012 12:18 AM
  • Views 1460 views
  • Likes 0 likes
  • Comments 1 comment
Related
Recommended

Tech First Kit-Freescale-M52210DEMO-MCU-Demo kit

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 

 


Overview

 

 

The M52210DEMO is a low-cost development board for the Freescale MCF52210 ColdFire microcontroller.

 

Application development is quick and easy with the included DB9 serial cable, integrated BDM, and USB cable. A 128 MB flash-drive and 6-in-1 USB cable provide support for the integrated USB PHY.

 

CodeWarrior Development Tools provide application development and debug support. The integrated BDM allows easy application development and debugging. An optional BDM port compatible with standard ColdFire BDM / JTAG interface cables and hosting software is also provided but not installed.

 

Kit Contents

 

  • MCF52210  CPU 80 LQFP
  • 128 MB flash-drive
  • Integrated BDM
  • M52221DEMO User's Manual
  • DB9 Serial Cable
  • 6-in-1 USB Cable
  • Ethernet Cable
  • CodeWarrior Development Studio CD

 

Key FeaturesBack to Top

 

  • MCF52210 microcontroller, 80 LQFP
  • Integrated USB BDM
  • Super-Cap Backup for VSTBY (not available on Rev A)
  • 48 MHz XTAL
  • 40 pin I/O port
  • MiniUSB Port
  • BDM / JTAG Port (not installed)
  • ON/OFF Power Switch w/ LED indicator
  • RESET switch w/ indicator
  • Power Input Selection Jumper
    • Power Input from USB BDM
    • Power input from miniUSB
    • Power Input from on-board regulator
    • Power Input from terminal block
    • Power from connector J1
  • User Features
    • 3-axis Accelerometer
    • 4 User LED’s w/ enable
    • 2 User Push Switches
    • 5k ohm POT w/ enable
  • Connectors
    • RJ-45 Ethernet Connector
    • Type B USB connector
    • DB9 Serial Connector
    • 2.0mm Barrel Power Input
    • 2pos, screw type, terminal block

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number

Freescale

M52210DEMOM52210DEMO

Freescale

M52210DEMO

 

Associated Products

 

Supplier
Description
Part Number

Freescale

32-Bit Microcontroller IC

MCF52210CAE66MCF52210CAE66

Freescale

32-Bit Microcontroller IC

MCF52210CEP66MCF52210CEP66

SPC Technology

USB 2.0 Cable Assembly

SPC4800SPC4800

SPC Technology

Shielded Serial Cable Assembly

SPC19944SPC19944

Freescale

Software, suite licence, c/w, standard

CWA-STANDARD-NCWA-STANDARD-N

Freescale

In-Circuit Emulator, Debugger and Programmer for HCS08, HC(S)12(X), RS08, and ColdFire V1

USBMULTILINKBDMEUSBMULTILINKBDME

INTERSIL

RS232 Transceiver, SSOP20

ICL3225ECAZICL3225ECAZ

Freescale

Acceleration Sensor IC

MMA7260QTMMA7260QT

National Semiconductor

Low Dropout Regulator

LM2937ES-3.3/NOPBLM2937ES-3.3/NOPB

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Freescale

M52211EVB board

MCF52211

M52211EVBM52211EVB

Freescale

M52223EVB board

M52223

M52223EVBM52223EVB

Freescale

M52223EVB board

M52223

M52223EVB

Freescale

M52211DEMO board

MCF52211

M52211DEMOM52211DEMO

Freescale

M52211DEMO board

MCF52211

M52211DEMO

 

Document ListBack to Top

 

Datasheet

 

Part Number
Description
Size

MMA7260QT

MMA7260QT, ±1.5g - 6g Three Axis Low-g Micromachined Accelerometer

194KB

MCF5221X

MCF5221X: 32-Bit Microcontroller with USB On-The-Go

1.2MB

ADM869L

High-Side P-Channel Switch with Current Limit and Thermal Shutdown - Analog Devices

124KB

ICL3225

RS-232 Transceivers with Enhanced Automatic Powerdown

462KB

LM2937

500 mA Low Dropout Regulator

309KB

 

Application Notes

 

File Name
Size

M5211DEMO User Guide

345KB

AN3523 Advanced CMX_USB_Stack Applications

616KB

M52210DEMO Quick Start Guide

27KB

AN3750:Using a USB Device with ColdFireRegistered OTG Module MCF522xx and a PC

227KB

MCF52211 Evaluation Board

616KB

 

Hardware & Software

 

File Name
Size

M52210DEMO Schematics

228KB

Evaluation: CodeWarrior for ColdFire Architectures

301MB

CodeWarrior for ColdFire v7.1.2 Patch

162MB

Evaluation: CodeWarrior for ColdFire Architectures

301.6MB

CodeWarrior for ColdFire v7.1.2 Patch

161.9MB

M52210DEMO Software

380KB

ColdFire Flash Programmer

5MB

image
  • at:demo_kit
  • sp:freescale
  • ap:mcu
  • at:tech_first_kit
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply
  • e14 Contributor
    e14 Contributor over 14 years ago
    hi, i want to know what other software (besides "proghcs08") I can use to read and write processors from HCS08 family using
    USBMULTILINKBDME  (Farnell pn  1165943).

    many thanks!