NXP Semiconductors
  • Products & Partners
  • Manufacturers
  • NXP Semiconductors
  • More
  • Cancel
NXP Semiconductors
Documents Tech First Kit-Freescale-MCIMX25WPDKJ-MPU-Dev Kit
  • Blog
  • Forum
  • Documents
  • Events
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join NXP Semiconductors to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tech2
  • Date Created: 7 Apr 2010 4:32 AM Date Created
  • Last Updated Last Updated: 27 May 2012 12:18 AM
  • Views 522 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Tech First Kit-Freescale-MCIMX25WPDKJ-MPU-Dev Kit

  • Overview
  • Kit Contents
  • Key Features
  • Ordering Information
  • Documents

 


Overview

 

 

Freescales’ new feature packed i.MX25 development kit builds on the success and extensive software code base of the i.MX31, i.MX27 and i.MX35 PDK's and gets this comprehensive kit into the hands of developers for under $1000. Based on a powerful and well-proven ARM926EJ-STm core, the i.MX25 PDK delivers exceptional performance without sacrificing on battery life, and for wall-powered devices, will help you to design products that meet today's demands for energy efficiency.

 

A wide range of connectivity options makes the i.MX25 PDK suitable for developing many different types of user applications. The provided Board Support Package's (BSP's) for Linux and WinCE 6.0 enables rapid prototyping to help speed up your processor selection process and quickly get something demonstrable into the hands of your project stake-holders.

 

Kit Contents

 

  • Encased CPE form factor board with power supply
  • Freescale LinuxRegistered 2.6 (LTIB)

 

Key FeaturesBack to Top

 

  • Processor Module
  • i.MX25 with ARM926EJ-S core
  • Freescale MC34704BEPR2MC34704BEPR2 power management IC.
  • Freescale SGTL5000XNAA3SGTL5000XNAA3 ultra low-power audio codec
  • Memory
    • 64MB or 512MB DDR2
    • 2GB NAND flash
  • Personality Module
  • Programmable user I/O
  • 5.7" TFT VGA with touchscreen
  • CMOS image sensor
  • U/I connector to support other LCD panels (with or without touchscreen)
  • Audio input connectors
  • Headphone jack
  • CAN connector
  • Two USB 2.0 ports
  • 10/100 Ethernet port
  • SD card for Wi-Fi or external data storage
  • Debug Module
    • Debug Ethernet port
    • Debug serial port
    • JTAG
    • Reset, interrupt, boot switches
    • Debug LEDs
  • Power source
  • Current/power monitoring

 

Ordering InformationBack to Top

 

Products

 

Supplier
Part Number
Freescale

MCIMX25WPDKJMCIMX25WPDKJ

 

Associated Products

 

Supplier
Description
Part Number

Freescale

32-Bit Embedded Processor IC

MCIMX255AJMCIMX255AJ

Freescale

i.MX Microprocessors

MCIMX257CJM4MCIMX257CJM4

Freescale

i.MX Microprocessors

MCIMX258CJM4MCIMX258CJM4

 

Similar Products

 

SupplierDescriptionSupport DevicePart Number

Freescale

i.MX25 development kit

i.MX25

MCIMX25LPDKJMCIMX25LPDKJ

 

Document ListBack to Top

 

Data Sheet

 

Part NumberDescriptionSize

i.MX255

i.MX25 Applications Processor

2.8MB

 

Application Notes

 

File Name
Size

AN3820 i.MX25 Power Management Using the MC34704

3.42MB

AN3875 Building a Linux Image and Downloading onto i.MX Processors Using a Virtual Machine

3.36MB

AN3979 Adding UART Bluetooth Solution to i.MX Windows CE 5.0/6.0

365KB

AN3977 Different Display Configurations on the i.MX25 WinCE PDK

1.12MB

IMX25_PDK_WINCE Hello World demo and new demo instructions

345KB

IMX25_PDK_LINUX Hello World demo and new demo instructions

64KB

AN4016 Interfacing and Configuring the i.MX25 Flash Devices

1.45MB

AN3985 Customizing the FreescaleRegistered Advanced Toolkit for i.MX Based Platforms

971KB

i.MX25 PDK 1.0 Quick Start Guide for Windows Embedded CE 6.0

2.03MB

IMX25_PDK_WINCE Driver and software reference manual

1.3MB

IMX25_PDK_LINUX Driver and software reference manual

920KB

 

Hardware & Software

 

File Name
Size

i.MX25 PDK 1.0 Hardware User's Guide

2.49MB

IMX25_PDK10_WINCE60_DOCSBUNDLE

2.17MB

 

Others Resources

 

File Name
Size

Introducing the i.MX25 Family and PDK

4:22Min

 

image
  • at:development_kit
  • sp:freescale
  • ap:mcu
  • at:tech_first_kit