NXP Semiconductors
  • Products & Partners
  • Manufacturers
  • NXP Semiconductors
  • More
  • Cancel
NXP Semiconductors
Documents CodeWarrior Development Studio for MPC55xx/MPC56xx (Classic IDE)*
  • Blog
  • Forum
  • Documents
  • Events
  • Quiz
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join NXP Semiconductors to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: autoembedded
  • Date Created: 22 May 2012 3:26 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 4:52 AM
  • Views 1690 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

CodeWarrior Development Studio for MPC55xx/MPC56xx (Classic IDE)*

Freescale's CodeWarrior Development Studio for MPC55xx/MPC56xx v2.10 is a comprehensive development tool suite designed to enable embedded developers to meet the pressures of shorter project life cycles. CodeWarrior comes complete with IDE designed for each stage of the development process - from board bring-up through embedded application development, state-of-the-art debugging technology, the simplicity of an intuitive development environment and robust run-control raise hardware board bring-up and C/C++ embedded application development to a new level and take full advantage of the Freescale microcontroller selected for your design.

 


image


The CodeWarrior build system helps you  develop applications with the smallest  code size and fastest execution time. The  CodeWarrior build tools include an ANSIcompliant C/C++ compiler for MPC55xx/ MPC56xx microcontrollers. When used with the  CodeWarrior linker, built on Power ArchitectureRegistered technology, this compiler generates MPC55xx/ MPC56xx applications and libraries that conform  to the Power Architecture Embedded Application  Binary Interface (EABI) standard.

 

The CodeWarrior build system provides  two libraries: Main Standard Library (MSL)  and Embedded Warrior Library (EWL). The  CodeWarrior C and C++ compilers use the  MSL for C to provide and extend the libraries  documented in the ISO/IEC standards for C.  This library conforms to the library described in  the ISO/IEC 9899:1999 (C99) standard. It also  conforms to the previous standard, ISO/IEC  9899-1990 (C99). A simple macro allows you to  build MSL to meet the conformance standards  required for your application.

 

EWL, a new alternate library, is based on  updated MSL source files to improve MISRA  compliance. Like MSL, it can be configured and  built to be either C99 or C90 compliant.

 

CodeWarrior build tools can also support  separately purchased eTPU and PC-lint software.  The Freescale eTPU compiler package contains a  stand-alone C cross compiler and preprocessor,  with an assembler and linker for use with  MPC55xx/56xx eTPU and eTPU2 products.  A full compatibility mode for support of existing  legacy code and best-in-class performance will  put you ahead of the competition.

 

PC-lint software checks source code more  closely than the C/C++ compiler, with the  ability to find bugs, inconsistencies, nonportable constructs, redundant code and  similar problems. PC-lint verifies that your source  code conforms to any of these standards:  Kernighan & Ritchie (K&R) C, ANSI C, or ANSI/ ISO C++, Motor Industry Software Reliability  Association (MISRA).

  • freescaledocs
  • electronic
  • freescale
  • debugger
  • codewarrior
  • development
  • developpement-tools
  • automotive
  • c++
  • programmer