OMRON Electronic Components
  • Products & Partners
  • Manufacturers
  • OMRON Electronic Components
  • More
  • Cancel
OMRON Electronic Components
Documents Compact photomicrosensors for surface mounting designs
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join OMRON Electronic Components to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Evertonblender
  • Date Created: 21 Sep 2010 11:02 AM Date Created
  • Last Updated Last Updated: 1 Oct 2010 8:59 AM
  • Views 659 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Compact photomicrosensors for surface mounting designs

Application Orientated News                    08/06/2010

 

 

The EE-SX 1107, EE-SX 1108 and EE-SX 1109 are Transmissive Photomicrosensors with ultra-compact size, allowing usage in applications where available mounting space is at a premium. Available in slot widths of 1mm, 2mm or 3mm. This provides the option to be flexible in designs where highly sensitive analogue outputs are needed and thus achieve the best non-contact sensing solution.

 

The EE-SX 1131 has the same compact design as the EE-SX 1108 (only 5mm x 4mm x 4mm) however the detector side also contains a two-stage phototransistor. This makes it possible for use in differential position sensing applications, for example within an encoder.

 

For high frequency tracking applications where a digital output is needed, Omron offers the EE-SX 4134 Transmissive Photomicrosensor type. It features a Photo IC detector and has a wide operating supply voltage range from 2.2VDC - 7VDC.

All of the products fully meet the stringent reflow soldering temperature profiles needed for todays production processes and are available in tape and reel packaging for automated PCB mounting.

 

The components are lead-free and ROHS compliant.

 

 

image

Check Stock of Omron EE-SX1107 for Next Day DeliveryCheck Stock of Omron EE-SX1107 for Next Day Delivery

 

Check Stock of Omron EE-SX1108 for Next Day DeliveryCheck Stock of Omron EE-SX1108 for Next Day Delivery

 

Check Stock of Omron EE-SX1109 for Next Day DeliveryCheck Stock of Omron EE-SX1109 for Next Day Delivery

 

 

image

Check Stock of OMRON EE-SX1131 for Next Day DeliveryCheck Stock of OMRON EE-SX1131 for Next Day Delivery

 

Check Stock of OMRON EE-SX4134 for Next Day DeliveryCheck Stock of OMRON EE-SX4134 for Next Day Delivery

  • surface_mount
  • omron
  • slot
  • photomicrosensor
  • transmissive
  • phototransistor
  • sensor
  • photo_ic