OMRON Electronic Components
  • Products & Partners
  • Manufacturers
  • OMRON Electronic Components
  • More
  • Cancel
OMRON Electronic Components
Documents OMRON ELECTRONIC COMPONENTS - B3SL - MIDDLE STROKE TACTILE SWITCH
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join OMRON Electronic Components to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: richardleighton
  • Date Created: 16 Sep 2010 2:00 PM Date Created
  • Last Updated Last Updated: 1 Oct 2010 9:42 AM
  • Views 597 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

OMRON ELECTRONIC COMPONENTS - B3SL - MIDDLE STROKE TACTILE SWITCH

image

 

 

  • RoHS compliant.

  • Sealed construction conforming to IP67 (IEC 60529) provides high contact reliability in dusty environments. (* Excluding the terminal section.)
  • Crisp click feeling and middle stroke with rubber plunger.

  • Tape packing is available.

 

 

 

 

 

 

 

 

Characteristics

 

 

image

 

Check Live Stock of the B3SL-1002P for Next Day DeliveryCheck Live Stock of the B3SL-1002P for Next Day Delivery

Check Live Stock of the B3SL-1022P for Next Day DeliveryCheck Live Stock of the B3SL-1022P for Next Day Delivery

 

Attachments:
imageB3SL Datasheet.pdf
  • -
  • contact
  • length
  • resistance
  • series:extended
  • max
  • of
  • min
  • insulation
  • pin
  • temperature:80°c
  • terminal
  • current
  • x
  • dip
  • rotary
  • poles:1
  • rating:25ma
  • metric:7.3mm
  • indexing
  • termination
  • dc:24v
  • positions:16
  • force:1.96n
  • no.
  • omron
  • voltage:250v
  • capacity:25
  • ac
  • height:3.25mm
  • temperature
  • type:smd
  • shaft
  • width:9.8mm
  • vac:250v
  • external
  • voltage
  • strength
  • type:dip
  • angle:22.5°
  • 3
  • dielectric
  • depth:9.9mm
  • resistance:100mohm
  • switching
  • configuration:3
  • switch
  • dc
  • operating:-25°c
  • resistance:200mohm
  • ma
  • extended
  • operating
  • /