OMRON Electronic Components
  • Products & Partners
  • Manufacturers
  • OMRON Electronic Components
  • More
  • Cancel
OMRON Electronic Components
Documents Excellent performance by new long stroke tactile switches
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join OMRON Electronic Components to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: e14 Contributor
  • Date Created: 27 Jun 2011 12:06 PM Date Created
  • Last Updated Last Updated: 7 Oct 2021 10:29 AM
  • Views 844 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Excellent performance by new long stroke tactile switches

Omron Electronic Components B.V has announced the B3AL, a new tactile switch suitable for demanding OEM applications such as automotive instrumentation, medical equipment and process control applications. The long stroke B3AL switch is a two terminal device featuring a high operating force and long life durability.

 

image

The vertically operated switch is notable for its enhanced resistance to dust penetration and a long operating life of up to 1million operation cycles which ensures long and reliable operation under extreme operating conditions. Available in four versions, with operating forces of 1.96N, 2.45N, 3.00N and 3.50N, the long stroke switch has a pretravel of 1.3mm which is achieved by using a rubber plunger.

 

Featuring a compact design with dimensions of just 6.9mm x 6.0mm x 5.0mm (l x w x h) the B3AL is rated for switching currents of 1mA at 5VDC to a maximum of 50mA at 16VDC with a resistive load and features an insulation resistance of 100MΩ at 100VDC and a contact resistance of 100mΩ. The B3AL switch supports an ambient operating temperature range of-40° to 90°C and weighs approximately 0.18g.

 

Supplied on 12mm tape and reel, the tactile switch is designed to prevent flux penetration and is available from Omron Electronic Components and European distribution partners with a minimum order quantity of 1400 pieces.

 

For more product information: http://components.omron.eu/en/products/catalogue/switches/tactile_switches/standard/b3al/default.html

  • b3al
  • omron
  • tactile
  • switch