Panasonic
  • Products & Partners
  • Manufacturers
  • Panasonic
  • More
  • Cancel
Panasonic
Blog Advancing Electrolytic Capacitor Technology: Achieving Ultra-Low ESR for High Reliability Applications
  • Blog
  • Forum
  • Documents
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Panasonic to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: riyo@panasonic
  • Date Created: 16 Dec 2025 7:37 AM Date Created
  • Views 1462 views
  • Likes 5 likes
  • Comments 0 comments
  • low ESR capacitors
  • industrial equipment
  • Vibration-Proof
  • AEC-Q200 Qualified
  • automotive electronics
  • Long Lifetime
  • electrolytic capacitors
  • DC/DC Converter
  • miniaturization
  • High Temperature Endurance
  • Surface Mount Capacitors (SMD)
  • Driverless Car Systems
  • Power Supply Filtering
  • low esr
  • high ripple current
  • energy efficiency
  • Aluminum Capacitors
  • Through-Hole Capacitors (THT)
Related
Recommended

Advancing Electrolytic Capacitor Technology: Achieving Ultra-Low ESR for High Reliability Applications

riyo@panasonic
riyo@panasonic
16 Dec 2025
Advancing Electrolytic Capacitor Technology: Achieving Ultra-Low ESR for High Reliability Applications

1. Introduction

Electrolytic capacitors remain a trusted choice for engineers due to their high ripple current capability, reliability, and cost-effectiveness.
However, as power electronics evolve—especially in automotive and industrial sectors—the demand for low ESR (Equivalent Series Resistance) has become critical for efficiency and stability.

The equivalent circuit of a capacitor is made up of four apperently simple elements

2. What is ESR and Why Does It Matter?

ESR represents the resistive component within a capacitor’s equivalent circuit. It influences:

  • Power efficiency: High ESR increases losses and heat generation.
  • Ripple voltage: Low ESR ensures cleaner, stable power for microprocessors.
  • System reliability: Lower ESR extends capacitor life and improves control loop stability.

3. Advantages of Low ESR Capacitors

  • Reduced ripple voltage for stable power delivery.
  • Enhanced energy efficiency and compliance with global standards (ENERGY STAR, EU Code of Conduct).
  • Longer operational life due to minimized internal heating.

4. Panasonic’s Low ESR Solutions

Panasonic offers one of the industry’s most comprehensive portfolios of low ESR electrolytic capacitors, available in THT (Through-Hole) and SMD (Surface-Mount) configurations.

4.1 THT Series Highlights

  • FR Series: Ultra-low impedance (as low as 12 mΩ at 100 kHz, 20°C), 10,000-hour life at 105°C.
  • TP Series: High-temperature endurance up to 135°C for 2,000 hours.
  • EE Series: Exceptional ripple current capability, ideal for high-voltage applications.

Electrolytic Capacitors THT Series Overview

4.2 SMD Series Highlights

  • FK Series: Broad offering for miniaturized designs, low ESR ideal for high-efficiency systems.
  • FT Series/ FP Series: ESR values down to 60 mΩ in compact packages.
  • TCU Series: Automotive-grade, AEC-Q200 qualified, vibration-proof options available.
Figure 3 Electrolytic Capacitors SMD Series Overview

5. Automotive and Industrial Applications

  • Automotive ECUs: High ripple current handling for DC/DC converters.
  • Industrial Power Supplies: Stable filtering under harsh conditions.
  • Driverless Car Systems: High-temperature and vibration-proof designs for safety-critical electronics.

6. Why Choose Panasonic?

  • Extensive product range for diverse applications.
  • Proven reliability under real-world conditions.
  • Compliance with AEC-Q200 and global efficiency standards.

Explore Panasonic’s full range of low ESR electrolytic capacitors on Element14
.PANASONIC Capacitors | Farnell® UK