Panasonic
  • Products
  • Manufacturers
  • Panasonic
  • More
  • Cancel
Panasonic
Blog Panasonic Industry Europe introduces FN series as all-in-one low ESR Aluminum Electrolytic Capacitors
  • Blog
  • Forum
  • Documents
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Panasonic to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: moritzcehak
  • Date Created: 10 Jun 2020 2:37 PM Date Created
  • Views 923 views
  • Likes 0 likes
  • Comments 0 comments
  • capacitor
  • components
  • industrial
  • panasonic industry
  • motor control
  • low esr
  • system control
  • electrolytic
  • automotive
  • aluminum
Related
Recommended

Panasonic Industry Europe introduces FN series as all-in-one low ESR Aluminum Electrolytic Capacitors

moritzcehak
moritzcehak
10 Jun 2020

Whether in automotive motor or control systems, industrial power supply solutions or countless other applications: Performant technology coming in slim and miniaturized product designs seems to be more state-of-the-art than ever before.

 

 

For meeting those specific requirements, Panasonic Industry Europe just launched the FN series, a low ESR Aluminum Electrolytic capacitors Surface Mount Type. Thus, it’s the latest member of the already successfully established product family offering large capacitance.

 

 

Available with a wide voltage range of  6.3 VDC to 100 VDC, the FN series offers re-markable capacitance values (10µF up to 1,800µF), which are up to 50% higher com-pared to other low ESR lytic capacitors on market.

 

 

“With 2,000 hours lifetime at a rated temperature range from -55°C to +105°C and low ESR feature, the FN series is the ideal solution for a vast number of contemporary appli-cation designs”, says Yusuke Nagata, Team Leader of Capacitors in Product Marketing department at Panasonic Industry.

 

 

The compact design contributes to space saving on the PCB . The low ESR charac-teristics render the latest capacitor series suitable for a wide range of industrial applica-tions in the field of automation and measurement, for automotive components and charg-ing infrastructure and – last but not least – for modern and slim-designed smart home infotainment and control assets.

 

 

Vibration-proof variants of the FN series can also be supplied for a size a of Φ6.3 to Φ10. With a vibration resistance of 30G, a smooth board design in demanding automo-tive applications or harsh industrial environment can be guaranteed.

 

 

All part numbers are RoHS and AEC-Q200 compliant.

 

image

 

Specs

Temperature range: -55 ~ 105℃

Rated voltage range: 6.3 ~ 100V

Capacitance range: 10 ~ 1,800µF

Size Φ4×5.8L ~ Φ10×10.2L // Vibration-proof: Φ6.3×5.8L ~ Φ10×10.2L

 

 

Endurance: 105℃ 2,000h

AEC-Q200 AEC-Q200 compliant