Panasonic
  • Products
  • Manufacturers
  • Panasonic
  • More
  • Cancel
Panasonic
Blog Technology Solutions that Enhance Automotive Performance and Functionality
  • Blog
  • Forum
  • Documents
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Panasonic to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: hellmood
  • Date Created: 16 Feb 2016 4:07 PM Date Created
  • Views 1480 views
  • Likes 2 likes
  • Comments 4 comments
  • thermopile sensor
  • passives;
  • heat-spreading;
  • pgs
  • relay;
  • automotive_capacitors
  • heat_management
  • thermal_management
  • automotive
  • hev/ev_inverter_systems
  • power_film_capacitor
  • thermal_management_solutions
  • grid-eye
Related
Recommended

Technology Solutions that Enhance Automotive Performance and Functionality

hellmood
hellmood
16 Feb 2016

If you were asked to name the top suppliers to the automotive Industry, would you include Panasonic? If not, you’d be wrong since the company is one of the most experienced players in this demanding market having supplied millions of parts. The company offers many innovative solutions, four of which are discussed by experts in a new video at:

 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

New technologies

  • Thermal management solutions with the PGS (Pyrolytic Graphite Sheet)
  • Sensing: industry’s first  SMT thermopile array sensor, named Grid-EYE
  • Power management film capacitors used in EVs and HEVs
  • Safety first high-performance Power Relays

 

PGS Thermal Management Material

image

PGS (Pyrolytic Graphite Sheet) has a thermal conductivity of up to 20000W/m.K – up to 5x better than copper and 10x better than aluminium. Therefore, PGS can spread heat very quickly; it also acts as a very effective heat transfer interface. PGS is very thin (from 100µm down to 10µm), flexible and pliable so it can be easily cut and folded into a complex shape. With a bend radius of 2mm, sheets can be bent through 180 degrees more than 3000 times, and thermal conductivity is unaffected as long as sharp folds are avoided. The material is very stable so it is resistant to environmental effects and shows no deterioration with age; it can also provide some shielding to electromagnetic noise, providing a simultaneous EMI and thermal hot spot solution.

 

For further reference please compare: Panasonic

 

Please also compare: Farnell

 

Grid-EYE Array Sensor

image

Grid-EYE is a surface mount thermopile array sensor can be used in driver-monitoring and camera systems, such as advanced driver-assist systems. Heating, ventilation and HVAC functions can also be supported by this technology. Grid-EYE features 64 thermopile elements in an 8x8 grid format. It is easily possible to detect multiple persons, identify positions and direction of movement, almost independent of ambient light conditions. Measuring 11.6 x 4.3 x 8.0mm, Grid-EYE arrays feature a built-in silicon lens that provides a viewing angle of 60°, and measurements can be read out via I²C interface in 1 or 10 frames per second.

 

For further reference please compare: Panasonic

 

Please also compare: Farnell

 

Power Film Capacitors

 

image

 

 

Panasonic’s power film capacitors are used in inverters for HEVs and EVs. To date over 10 million units have been shipped without any failures – which is remarkable considering the harsh conditions experienced by electronics systems used in automotive applications. Panasonic’s film capacitors are constructed with a metallized pattern on the dielectric film that includes a fuse. This  protects the surrounding areas in the event of a defect, ensuring that the device continues to function. Simulation of the capacitors’ thermal and electrical characteristics also ensures ultra-reliability. Furthermore, Leaded Film Capacitor offers a wide variety from Metallized PP, PET, PEN or PPS Film, AC Capacitors to X Caps.

Panasonic Leaded Film Capacitors are recommended for all general electronic applications.

 

For further reference please compare: Panasonic

 

Please also compare: Farnell

 

Relays

image

 

Amongst a wide range of power relays for HEV/EVs from Panasonic are 6000A devices which disconnect the battery from the car in case of short circuits for optimum safety, Devices feature an integrated contact block encapsulated by permanent magnets, housed in a hydrogen-filled resistant case. This design minimizes arcing, thereby shutting down HV very quickly.

 

Through its Automotive & Industrial Systems division, Panasonic has been working with manufacturers of HEVs and EVs for over 15 years, driving innovation and automation and leveraging synergies with a wide range of major manufacturing partner customers. Innovation is enabling us to deliver a safer and more environmentally-friendly automotive industry with an improved user-experience.For further reference

 

For further reference please compare: Panasonic

  • Sign in to reply

Top Comments

  • hellmood
    hellmood over 10 years ago in reply to clem57 +1
    Hi Clem Martins. technical difficulties here: i can only reach out to you via PM when you are a follower of our company profile. Or contact me directly under: helmut.philipowski@eu.panasonic.com Cheers…
  • hellmood
    hellmood over 10 years ago in reply to clem57

    Hi Clem Martins.

    technical difficulties here: i can only reach out to you via PM when you are a follower of our company profile. Or contact me directly under: helmut.philipowski@eu.panasonic.com

    Cheers,

    Helmut

    • Cancel
    • Vote Up +1 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • clem57
    clem57 over 10 years ago in reply to hellmood

    Thanks for your insights here, I would like to test it for home use related to a project for energy usage, but I missed the Road test recently. PM me if you want details.

    Clem

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • hellmood
    hellmood over 10 years ago in reply to clem57

    Hi ClemMartins, thanks for your question!

    Grid-EYE has huge potentials in the market for people detection and counting. We see the same applications developing in automobiles for future. It could be really beneficial for the car air conditioning system to know how many people are in the car and where they are sitting. With this information, the flow of air and the temperature in the car can be controlled very efficiently. It could also be used as an input information for airbags control. Such applications are being realised and tested currently in the industry. Moreover, we see a rise in inquiry for the GridEYE sensor from the automotive market which gives us the confidence that this could be a future product for this industry. It is also important to mention that today, unfortunately, the sensor is not certified for automotive grade but we are working on this and sooner or later will be achieved.

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • clem57
    clem57 over 10 years ago

    Can you elaborate on the use of grid eye for automotive usage?

    Thanks,

    Clem