Panasonic
  • Products
  • Manufacturers
  • Panasonic
  • More
  • Cancel
Panasonic
Blog The Relay-Rethink: Panasonic’s efficient, reliable and PCB-mounted HE-series
  • Blog
  • Forum
  • Documents
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Panasonic to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: moritzcehak
  • Date Created: 30 Jan 2020 4:22 PM Date Created
  • Views 791 views
  • Likes 3 likes
  • Comments 0 comments
  • pcb
  • panasonic
  • panasonic_industrial_europe
  • relay
Related
Recommended

The Relay-Rethink: Panasonic’s efficient, reliable and PCB-mounted HE-series

moritzcehak
moritzcehak
30 Jan 2020

Whether looking at domestic car chargers or solar-power systems: The increasing automation and electrification of our daily lives is leading to a growing demand for safe, robust and energy-efficient ways to switch relatively large amounts of power.

 

The challenge for designers who want – or rather have to - use high-voltage relays is that to date many of them have been relatively large, standalone components, designed to be mounted as a separate unit with wired connections to a control board.

That means additional costs in terms of components and extra hand assembly. And every interconnection, from board to leads to socket to relay connection creates a potential reliability issue.

With the release of its pioneering HE-relays, Panasonic Industry enables the customer now to use PCB technology for high current applications:

 

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

 

With careful material choices, intelligent design decisions and due respect for the physics of transmitting large amounts of energy at high voltages – having in mind especially the suppressing of arcing – Panasonic succeeded in the functional integration of relays even in challenging circumstances.

The result for designers is smaller, cheaper and more efficient power control circuits to serve a widening portfolio of applications. The advantage for consumers is the emergence of new ways to safely use electrical energy to achieve greater convenience and efficiency in their lives.

 

 

image

 

 

Key Features

  • Switching current up to 120A AC (HE-N)
  • Switching voltage up to 1,000VDC (HE-V)
  • Galvanic separation, large contact gap
  • Extreme low contact resistance
  • Low coil power dissipation
  • Temperature range: -40° to 85°C
  • Conform to UL and VDE, further
  • approvals on request