• Products and Partners
    Products and Partners
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
Panasonic
  • Products and Partners
  • Manufacturers
  • Panasonic
  • More
  • Cancel
Panasonic
Documents Panasonic ELGTEA series “Multilayer Power Inductor (0805 inch size)”
  • Blog
  • Forum
  • Documents
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Panasonic to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: e14 Contributor
  • Date Created: 4 Oct 2013 3:50 PM Date Created
  • Last Updated Last Updated: 8 Oct 2021 5:43 AM
  • Views 884 views
  • Likes 1 like
  • Comments 0 comments
Related
Recommended

Panasonic ELGTEA series “Multilayer Power Inductor (0805 inch size)”

Panasonic has succeeded in commercializing “Multilayer Power Inductor (0805 inch size)”, suitable for DC/DC converter circuits of small electronic devices including smart phones and DSC. Newly developed power inductors have the direct-current bias performance on top level in the industry and feature thin, small in size, and large current in capacity.

 

As DC/DC converter circuits having the better conversion factor have been used in power supply of small electronic devices, such as smart phones and DSCs, the converter circuits have become to be smaller and larger in current capacity. Power inductors to be installed have been required to be smaller, thinner as well as larger in current capacity. To meet the market demand, Industrial Devices Company, Panasonic Corporation has succeeded in developing “ the multilayer power inductor “ featuring small, thin, as well as large current in capacity, and also achieving the direct-current bias performance on top level in the industry. Although we have been producing the winding types of power inductors, we would like to expand our product line up by commercializing the multilayer power inductor, and will provide smart phone and DSC markets with them.

 

Features

  1. 1. Direct-current bias performance on top level in the industry, realizing the large current in capacity

Direct-current bias performance on top level in the industry: 4.7 μH, Current: 0.8 A

 

  1. 2. Small and thin, contributing to downsizing electronic devices

Dimension: L 2.0 mm × W 1.25 mm × T 1.0 mm max.

・High temperature properties: Life; 1000 hours at 85 ℃

・Heat shock properties: from -40 ℃ to 85 ℃ (1000 cycles)

 

Applications

DC/DC converter circuits of small electronic devices, such as smart phones and DSCs

 

 

Stock on Farnell -> check here:

http://uk.farnell.com/jsp/search/browse.jsp;jsessionid=YZRGJWTQBCEPKCQLCIRJKBQ?N=0&Ntk=gensearch&Ntt=elgtea&Ntx=mode+matchallpartial&exposeLevel2Refinement=true&suggestions=false&ref=globalsearch&_requestid=380672

Attachments:
imageELGTEA.pdf
  • dc_dc_converters
  • multilayer_power_inductor;
  • dscs;
  • panasonic_industrial_europe
  • smart_phone;