Panasonic
  • Products & Partners
  • Manufacturers
  • Panasonic
  • More
  • Cancel
Panasonic
Documents Specialty hybrid aluminum electrolytic capacitor - V - ZA Series
  • Blog
  • Forum
  • Documents
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Panasonic to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Resistor+caps
  • Date Created: 2 Aug 2011 8:50 AM Date Created
  • Last Updated Last Updated: 8 Oct 2021 2:59 AM
  • Views 831 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Specialty hybrid aluminum electrolytic capacitor - V - ZA Series

Lytic meets Polymer
Combining the advantages of aluminum electrolytic capacitors and specialty polymer capacitors
 
State of the art devices require a compact design and high performance characteristics. Especially electrolytic capacitors have been continuously improved to achieve low ESR (Equivalent Series Resistance) values as well as low leakage current properties. This technology is limited to its ESR values. A combination of electrolytic and polymer unifies the advantages of both.
 
The Panasonic newly developed hybrid technology (introduced as V-ZA series) brings together low ESR characteristics of the specialty polymer capacitor and the low leakage current of aluminum electrolytic capacitors. The V-ZA series shows a compact design, high reliability of the specialty polymer capacitor and the safety of the aluminum electrolytic capacitor.
 
Features for your application:
Downsizing and weight reduction
ESR values equivalent to specialty polymer capacitors
ESR reduction up to 90 % compared to aluminum electrolytic capacitors
Reduction of mounting space area up to 60 % compared to aluminum electrolytic capacitors.
Power saving and stabilization of operation
Leakage current values are equivalent to aluminum electrolytic capacitors. This level is a reduction of up to 75% compared to specialty polymer capacitors.
Reliability and safety improvement
Lifetime is 5000h at 105°C. This is an upgrade of 2.5 times compared to our current models.
Failure mode at end of lifetime is open mode (dry up)
 
Technical Details:
Voltage Range            25 to 50 VDC (63VDC under development)
Capacitance Range    22 to 56 uF (10 to 220uF under development)
ESR Range                 80 to 100mΩ (down to 40mΩ under development)
Leakage current          0.05CV or 100uA
Endurance                  5000h at 105°C
 
Applications:
Smoothing circuits used in DC/DC converters
Switching power supply circuits of digital devices
Information-communication devices
Automotive applications
Metering applications
Various further applications
 
Homepage      http://www.industrial.panasonic.com/eu/index.html
Datasheet        http://www.industrial.panasonic.com/www-data/pdf/ABA0000/ABA0000CE136.pdf