Panasonic
  • Products & Partners
  • Manufacturers
  • Panasonic
  • More
  • Cancel
Panasonic
Documents New Low ESR Radial Capacitor From Panasonic
  • Blog
  • Forum
  • Documents
  • Polls
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Panasonic to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Resistor+caps
  • Date Created: 12 Mar 2012 3:59 PM Date Created
  • Last Updated Last Updated: 28 Jan 2021 10:06 AM
  • Views 3514 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

New Low ESR Radial Capacitor From Panasonic

Panasonic is introducing the FR-Series, new Aluminium Electrolytic Capacitors in Radial Construction.

This capacitor is the perfect solution for applications, which require ultra low ESR - very high ripple current - very long life in a small mounting form.

 

In comparison to Panasonic FM series, the FR Series can achieve a lifetime upgrade of up to 100% (up to 10000h@105°C) and a capacitance increase of up to 30% by improving the material technology.

 

 

Features:

 

Voltage range 6.3 – 63V (80-100V are under development)

Capacitance range 22 – 8200uF

Lifetime 5000 – 10000h

Ripple current up to 3820mA

ESR down to 12mOhm (20°C/100kHz)

Size Ø5x11mm to Ø16x25mm

 

Application examples

 

Switching mode Power Supply:

Switching mode Adapter

line noise removal

LCD backlight LED applications

Applications with long lifetime requirements

 

FOR SAMPLES/DATASHEETS:http://www.farnell.com/panasonic

 

productLinkproductLink

  • capacitor
  • panasonic
  • rubycon
  • electrolytic
  • hiroshi_setsuda
  • polymer
  • http://www.element14.com/community/groups/lighting